28F - Ferrite Beads
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 28F0121-0SR-10 TTI: 28F0121-0SR-10 Laird Technologies Availability: 5,000In Stock40,000 On Order Expected Ferrite Beads 48ohms 100MHz 10A Broad Band Frequency | 5,000In Stock40,000 On Order Expected | 28F | Ferrite Chip Beads | SMD/SMT | 1612 (4131 metric) | 48 Ohms | 10 A | 750 uOhms | - 40 C | + 125 C | 4.1 mm | 3.1 mm | 2.54 mm | Reel | ||||||
Mfr: 28F0121-1SR-10 TTI: 28F0121-1SR-10 Laird Technologies Availability: 22,500In StockFerrite Beads 96ohms 100MHz 10A Broad Band Frequency | 22,500In Stock | 28F | Ferrite Chip Beads | SMD/SMT | 3312 (8531 metric) | 96 Ohms | 10 A | 1 mOhms | - 40 C | + 125 C | 8.5 mm | 3.1 mm | 2.54 mm | Reel | ||||||
Mfr: 28F0181-1SR-10 TTI: 28F0181-1SR-10 Laird Technologies Availability: 212,500In StockFerrite Beads 115ohms 100MHz 10A Broad Band Frequency | 212,500In Stock | 28F | Ferrite Chip Beads | SMD/SMT | 3318 (8545 metric) | 115 Ohms | 10 A | 1 mOhms | - 40 C | + 125 C | 8.5 mm | 3.1 mm | 2.54 mm | Reel |