SMD - NFZ - Ferrite Beads
104 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NFZ2MSD102SZ10L TTI: NFZ2MSD102SZ10L Murata Electronics Availability: 3,000In StockFerrite Beads 1K OHM 2.5A | 3,000In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 1 kOhms | 2.5 A | 25 % | 46 mOhms | - 55 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | AEC-Q200 | Reel | ||||
Mfr: NFZ2MSD101SZ10L TTI: NFZ2MSD101SZ10L Murata Electronics Availability: 3,000In StockFerrite Beads 100 OHM 5.2A | 3,000In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 100 Ohms | 5.2 A | 25 % | 18 mOhms | - 55 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | AEC-Q200 | Reel | ||||
Mfr: NFZ32BW151HN11L TTI: NFZ32BW151HN11L Murata Electronics Availability: 4,000In StockFerrite Beads 150 OHM 30% | 4,000In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 150 Ohms | 700 mA | 30 % | 685 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
Mfr: NFZ18SM121SN10D TTI: NFZ18SM121SN10D Murata Electronics Availability: 4,000In StockFerrite Beads 120 OHM 1.1A | 4,000In Stock | NFZ | EMI Filters | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1.25 A | 25 % | 140 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NFZ32BW700HN10L TTI: NFZ32BW700HN10L Murata Electronics Availability: 0In Stock2,000 On Order Expected 27-Oct-26 Ferrite Beads 70 OHMS 2-SMD | 0In Stock2,000 On Order Expected 27-Oct-26 | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 70 Ohms | 700 mA | 30 % | 380 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
Mfr: NFZ03SG102SN10D TTI: NFZ03SG102SN10D Murata Electronics Availability: 0In Stock15,000 On Order Expected 18-Jun-26 Ferrite Beads 1000 OHM 210MA | 0In Stock15,000 On Order Expected 18-Jun-26 | NFZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 210 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||
Mfr: NFZ32SW901HN10L TTI: NFZ32SW901HN10L Murata Electronics Availability: 0In StockFerrite Beads 900 OHM 2.55A | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 900 Ohms | 2.05 A | 30 % | 45 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
Mfr: NFZ2MSM301SN10L TTI: NFZ2MSM301SN10L Murata Electronics Availability: 0In StockFerrite Beads 300 OHM | 0In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 300 Ohms | 3.1 A | 25 % | 30 mOhms | - 40 C | + 85 C | 2 mm | 1.6 mm | 0.9 mm | Reel | |||||
Mfr: NFZ2MSD501SZ10L TTI: NFZ2MSD501SZ10L Murata Electronics Availability: 0In StockFerrite Beads 500 OHM 3.2A | 0In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 500 Ohms | 3.2 A | 25 % | 32 mOhms | - 55 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | AEC-Q200 | Reel | ||||
Mfr: NFZ15SG462SN10D TTI: NFZ15SG462SN10D Murata Electronics Availability: 0In StockFerrite Beads 4600 OHM 900MHZ 0.27A | 0In Stock | NFZ | EMI Filters | SMD/SMT | 4.6 kOhms | 270 mA | 25 % | 1.65 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NFZ32BW111HN10L TTI: NFZ32BW111HN10L Murata Electronics Availability: 0In StockFerrite Beads 110 OHM 30% | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 110 Ohms | 520 mA | 30 % | 570 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
Mfr: NFZ15SG331SN11D TTI: NFZ15SG331SN11D Murata Electronics Availability: 0In StockFerrite Beads 330 OHM 650MA | 0In Stock | NFZ | EMI Filters | SMD/SMT | 330 Ohms | 650 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NFZ32BW881HN10L TTI: NFZ32BW881HN10L Murata Electronics Availability: 0In StockFerrite Beads 880 OHM 30% 0.2A | 0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 880 Ohms | 200 mA | 30 % | 4.38 Ohms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
Mfr: NFZ2MSM101SN10L TTI: NFZ2MSM101SN10L Murata Electronics Availability: 0In StockFerrite Beads 100 OHM 4.0A | 0In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 100 Ohms | 4 A | 25 % | 18 mOhms | - 40 C | + 85 C | 2 mm | 1.6 mm | 0.9 mm | Reel | |||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 15 Ohms | 4.4 A | 25 % | 23 mOhms | - 55 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 60 Ohms | 2.7 A | 25 % | 54 mOhms | - 55 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 130 Ohms | 1.5 A | 25 % | 144 mOhms | - 55 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 20 Ohms | 3.9 A | 25 % | 28 mOhms | - 55 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 30 Ohms | 3.7 A | 25 % | 33 mOhms | - 55 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 90 Ohms | 2 A | 25 % | 95 mOhms | - 55 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 300 Ohms | 3.8 A | 25 % | 26 mOhms | - 55 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | AEC-Q200 | Reel | |||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 180 Ohms | 4 A | 25 % | 22 mOhms | - 55 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | AEC-Q200 | Reel | |||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 230 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NFZ32BW101HN11L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 100 Ohms | 900 mA | 30 % | 475 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 1.5 kOhms | 400 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |