• Ferrite Beads

SMD - MPZ-H - Ferrite Beads

10 Results
10 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MPZ0603S121HT000
TTI: MPZ0603S121HT000
TDK
Availability:

105,000In Stock

15,000 On Order
Expected 17-Jun-26
Ferrite Beads 0201 120ohms 25% DCR 0.130ohms 1000mA

105,000In Stock

15,000 On Order
Expected 17-Jun-26
Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ-H
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
120 Ohms
1 A
25 %
130 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MPZ0603S121HT000
-
Datasheet
Mfr: MPZ1005S330HT000
TTI: MPZ1005S330HT000
TDK
Availability:

20,000In Stock

Ferrite Beads 33OHM 3a 22mohms 1005 FERRITE CHIP

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ-H
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
33 Ohms
3 A
25 %
22 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
MPZ1005S330HT000
-
Datasheet
Mfr: MPZ1005S121HT000
TTI: MPZ1005S121HT000
TDK
Availability:

10,000In Stock

Ferrite Beads 120OHM 2A 55mohms 1005 FERRITE CHIP

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ-H
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
120 Ohms
2 A
25 %
55 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
MPZ1005S121HT000
-
Datasheet
Mfr: MPZ1005S221HT000
TTI: MPZ1005S221HT000
TDK
Availability:

0In Stock

Ferrite Beads 0402 220ohm 25% 1.5A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ-H
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
220 Ohms
1.5 A
25 %
95 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
MPZ1005S221HT000
-
Datasheet
Mfr: MPZ1005S900HT000
TTI: MPZ1005S900HT000
TDK
Availability:

0In Stock

Ferrite Beads 90OHM 2.3A 38mohms 1005 FERRITE CHIP

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ-H
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
90 Ohms
2.3 A
25 %
38 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
MPZ1005S900HT000
-
Datasheet
Mfr: MPZ1005S180HT000
TTI: Not Assigned
TDK
Availability:

0In Stock

New Product
Ferrite Beads Beads,18ohm,4.0A,-55-125C

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ-H
Chip Beads
SMD/SMT
0402 (1005 metric)
18 Ohms
4 A
35 %
10 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: MPZ1005S181HT000
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0402 180ohm 25% 1.6A

0In Stock

Please adjust quantity to Min / Mult value
MPZ-H
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
180 Ohms
1.6 A
25 %
85 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
Reel
MPZ1005S181HT000
-
Datasheet
Mfr: MPZ0603S220HT000
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0201 22ohms 25% DCR 0.036ohms 1900mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ-H
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
22 Ohms
1.9 A
25 %
36 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MPZ0603S220HT000
-
Datasheet
Mfr: MPZ0603S330HT000
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0201 33ohms 25% DCR 0.050ohms 1600mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ-H
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
33 Ohms
1.6 A
25 %
50 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MPZ0603S330HT000
-
Datasheet
Mfr: MPZ0603S800HT000
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0201 80ohms 25% DCR 0.095ohms 1200mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ-H
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
80 Ohms
1.2 A
25 %
95 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MPZ0603S800HT000
-