• Ferrite Beads

SMD - MPZ-E Auto - Ferrite Beads

5 Results
5 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MPZ1005S221ETD25
TTI: MPZ1005S221ETD25
TDK
Availability:

10,000In Stock

Ferrite Beads 0402 220ohms 900mA Power Line AEC-Q200

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ-E Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
220 Ohms
900 mA
25 %
220 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MPZ1005S221ETD25
-
Datasheet
Mfr: MPZ1005S121ETD25
TTI: MPZ1005S121ETD25
TDK
Availability:

30,000In Stock

Ferrite Beads 0402 120ohms 1500mA Power Line AEC-Q200

30,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ-E Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
120 Ohms
1.5 A
25 %
95 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MPZ1005S121ETD25
-
Datasheet
Mfr: MPZ1005S331ETD25
TTI: MPZ1005S331ETD25
TDK
Availability:

0In Stock

Ferrite Beads 0402 330ohms 700mA Power Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ-E Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
330 Ohms
700 mA
25 %
280 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MPZ1005S331ETD25
-
Datasheet
Mfr: MPZ1005F470ETD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0402 47ohms 450mA Power Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ-E Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
47 Ohms
450 mA
25 %
450 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MPZ1005F470ETD25
-
Datasheet
Mfr: MPZ1005F330ETD25
TTI: Not Assigned
TDK
Availability:

0In Stock

Ferrite Beads 0402 33ohms 550mA Power Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MPZ-E Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
33 Ohms
550 mA
25 %
350 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MPZ1005F330ETD25
-