• Ferrite Beads

SMD - MMZ Auto - Ferrite Beads

88 Results
88 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MMZ1608S121ATD25
TTI: MMZ1608S121ATD25
TDK
Availability:

576,000In Stock

Ferrite Beads 0603 120ohms 500mA Signal Line AEC-Q200

576,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
120 Ohms
500 mA
25 %
150 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
MMZ1608S121ATD25
-
Datasheet
Mfr: MMZ1608D121CTDH5
TTI: MMZ1608D121CTDH5
TDK
Availability:

28,000In Stock

Ferrite Beads 0603 120ohms 400mA Signal Line AEC-Q200

28,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
120 Ohms
400 mA
25 %
300 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
AEC-Q200
Reel
MMZ1608D121CTDH5
-
Datasheet
Mfr: MMZ1608B102CTD25
TTI: MMZ1608B102CTD25
TDK
Availability:

16,000In Stock

Ferrite Beads 0603 1000ohms 300mA Signal Line AEC-Q200

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1 kOhms
300 mA
25 %
600 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
MMZ1608B102CTD25
-
Datasheet
Mfr: MMZ1005B800CTD25
TTI: MMZ1005B800CTD25
TDK
Availability:

10,000In Stock

Ferrite Beads 0402 80ohms 450mA Signal Line AEC-Q200

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
80 Ohms
450 mA
25 %
190 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005B800CTD25
-
Datasheet
Mfr: MMZ1005S601CTD25
TTI: MMZ1005S601CTD25
TDK
Availability:

10,000In Stock

Ferrite Beads 0402 600ohms 300mA Signal Line AEC-Q200

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
600 Ohms
300 mA
25 %
520 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005S601CTD25
-
Datasheet
Mfr: MMZ1608S102ATD25
TTI: MMZ1608S102ATD25
TDK
Availability:

20,000In Stock

Ferrite Beads 0603 1000ohms 400mA Signal Line AEC-Q200

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1 kOhms
400 mA
25 %
500 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
MMZ1608S102ATD25
-
Datasheet
Mfr: MMZ1608R102ATD25
TTI: MMZ1608R102ATD25
TDK
Availability:

36,000In Stock

Ferrite Beads 0603 1000ohms 400mA Signal Line AEC-Q200

36,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1 kOhms
400 mA
25 %
500 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
MMZ1608R102ATD25
-
Datasheet
Mfr: MMZ1608B121CTDH5
TTI: MMZ1608B121CTDH5
TDK
Availability:

24,000In Stock

Ferrite Beads 0603 120ohms 600mA Signal Line AEC-Q200

24,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
120 Ohms
600 mA
25 %
150 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
AEC-Q200
Reel
MMZ1608B121CTDH5
-
Datasheet
Mfr: MMZ1608R471ATD25
TTI: MMZ1608R471ATD25
TDK
Availability:

12,000In Stock

Ferrite Beads 0603 470ohms 500mA Signal Line AEC-Q200

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
470 Ohms
500 mA
25 %
300 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
MMZ1608R471ATD25
-
Datasheet
Mfr: MMZ1608B601CTDH5
TTI: MMZ1608B601CTDH5
TDK
Availability:

88,000In Stock

Ferrite Beads 0603 600ohms 500mA Signal Line AEC-Q200

88,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
600 Ohms
500 mA
25 %
400 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
AEC-Q200
Reel
MMZ1608B601CTDH5
-
Datasheet
Mfr: MMZ1608A222BTD25
TTI: MMZ1608A222BTD25
TDK
Availability:

4,000In Stock

Ferrite Beads 0603 2200ohms 200mA Signal Line AEC-Q200

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
2.2 kOhms
200 mA
25 %
800 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
MMZ1608A222BTD25
-
Datasheet
Mfr: MMZ1608A252BTD25
TTI: MMZ1608A252BTD25
TDK
Availability:

32,000In Stock

Ferrite Beads 0603 2500ohms 200mA Signal Line AEC-Q200

32,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
2.5 kOhms
200 mA
25 %
800 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
MMZ1608A252BTD25
-
Datasheet
Mfr: MMZ1608B471CTDH5
TTI: MMZ1608B471CTDH5
TDK
Availability:

20,000In Stock

Ferrite Beads 0603 470ohms 500mA Signal Line AEC-Q200

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
470 Ohms
500 mA
25 %
300 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
AEC-Q200
Reel
MMZ1608B471CTDH5
-
Datasheet
Mfr: MMZ2012Y152BTD25
TTI: MMZ2012Y152BTD25
TDK
Availability:

304,000In Stock

End of Life
Ferrite Beads 0805 1500ohms 500mA Signal Line AEC-Q200

304,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
1.5 kOhms
500 mA
25 %
400 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
MMZ2012Y152BTD25
-
Datasheet
Mfr: MMZ2012Y600BTD25
TTI: MMZ2012Y600BTD25
TDK
Availability:

32,000In Stock

End of Life
Ferrite Beads 0805 60ohms 1000mA Signal Line AEC-Q200

32,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
60 Ohms
1 A
25 %
100 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
AEC-Q200
Reel
MMZ2012Y600BTD25
-
Datasheet
Mfr: MMZ1005Y152CTD25
TTI: MMZ1005Y152CTD25
TDK
Availability:

0In Stock

10,000 On Order
Expected 17-Jun-26
Ferrite Beads 0402 1500ohms 100mA Signal Line AEC-Q200

0In Stock

10,000 On Order
Expected 17-Jun-26
Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1.5 kOhms
100 mA
25 %
1 Ohms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005Y152CTD25
-
Datasheet
Mfr: MMZ1005Y182CTD25
TTI: MMZ1005Y182CTD25
TDK
Availability:

0In Stock

Ferrite Beads 0402 1800ohms 150mA Signal Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1.8 kOhms
150 mA
25 %
850 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005Y182CTD25
-
Datasheet
Mfr: MMZ1608D220CTDH5
TTI: MMZ1608D220CTDH5
TDK
Availability:

0In Stock

Ferrite Beads 0603 22ohms 500mA Signal Line AEC-Q200

0In Stock

Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
22 Ohms
500 mA
25 %
200 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
AEC-Q200
Reel
MMZ1608D220CTDH5
-
Datasheet
Mfr: MMZ1005S241CTD25
TTI: MMZ1005S241CTD25
TDK
Availability:

0In Stock

Ferrite Beads 0402 240ohms 400mA Signal Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
240 Ohms
400 mA
25 %
280 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005S241CTD25
-
Datasheet
Mfr: MMZ1005Y102CTD25
TTI: MMZ1005Y102CTD25
TDK
Availability:

0In Stock

Ferrite Beads 0402 1000ohms 200mA Signal Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
1 kOhms
200 mA
25 %
700 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005Y102CTD25
-
Datasheet
Mfr: MMZ1608S202ATD25
TTI: MMZ1608S202ATD25
TDK
Availability:

0In Stock

Ferrite Beads 0603 2000ohms 200mA Signal Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
2 kOhms
200 mA
25 %
900 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
MMZ1608S202ATD25
-
Datasheet
Mfr: MMZ1005D220CTD25
TTI: MMZ1005D220CTD25
TDK
Availability:

0In Stock

Ferrite Beads 0402 22ohms 400mA Signal Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
22 Ohms
400 mA
25 %
170 mOhms
- 55 C
+ 125 C
1 mm
0.5 mm
0.5 mm
AEC-Q200
Reel
MMZ1005D220CTD25
-
Datasheet
Mfr: MMZ1608Y102BTD25
TTI: MMZ1608Y102BTD25
TDK
Availability:

0In Stock

Ferrite Beads 0603 1000ohms 400mA Signal Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1 kOhms
400 mA
25 %
500 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
MMZ1608Y102BTD25
-
Datasheet
Mfr: MMZ1608B301CTDH5
TTI: MMZ1608B301CTDH5
TDK
Availability:

0In Stock

Ferrite Beads 0603 300ohms 500mA Signal Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
300 Ohms
500 mA
25 %
250 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
AEC-Q200
Reel
MMZ1608B301CTDH5
-
Datasheet
Mfr: MMZ1608Y152BTD25
TTI: MMZ1608Y152BTD25
TDK
Availability:

0In Stock

Ferrite Beads 0603 1500ohms 300mA Signal Line AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MMZ Auto
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
1.5 kOhms
300 mA
25 %
600 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
AEC-Q200
Reel
MMZ1608Y152BTD25
-
  • 1
  • 2
  • 3
  • 4