SMD - LCMG - Ferrite Beads
30 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LCMGA321616T221NG TTI: LCMGA321616T221NG TAIYO YUDEN Availability: 2,000In StockFerrite Beads HI CURR 1206 220 OHM | 2,000In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 4 A | 30 % | 20 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: LCMGA322525T601NG TTI: LCMGA322525T601NG TAIYO YUDEN Availability: 1,000In StockFerrite Beads 1210 Ht=2.5mm 600Ohms 3A 30% AEC-Q200 | 1,000In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 600 Ohms | 3 A | 30 % | 42 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 2.5 mm | AEC-Q200 | Reel | ||||
Mfr: LCMGG160808T121RG TTI: LCMGG160808T121RG TAIYO YUDEN Availability: 0In Stock4,000 On Order Expected 15-Jun-26 Ferrite Beads HI CURR 0603 120 OHM | 0In Stock4,000 On Order Expected 15-Jun-26 | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1.2 A | 25 % | 130 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: LCMGA322525T102NG TTI: LCMGA322525T102NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1210 1000 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 1 kOhms | 2 A | 30 % | 100 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 2.5 mm | Reel | |||||
0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 3 A | 25 % | 25 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: LCMGA452525T102NG TTI: LCMGA452525T102NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1810 1000 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 1810 (4525 metric) | 1 kOhms | 3 A | 30 % | 80 mOhms | - 40 C | + 125 C | 4.5 mm | 2.5 mm | 2.5 mm | Reel | |||||
Mfr: LCMGG160808T300RG TTI: LCMGG160808T300RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 30 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 2.6 A | 25 % | 28 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: LCMGG160808T601RG TTI: LCMGG160808T601RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 600 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 450 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: LCMGA160808T101RG TTI: LCMGA160808T101RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 100 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 2.5 A | 25 % | 35 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: LCMGA160808T471RG TTI: LCMGA160808T471RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 470 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 150 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: LCMGA160808T102RG TTI: LCMGA160808T102RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 1000 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 600 mA | 25 % | 350 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: LCMGA160808T221RG TTI: LCMGA160808T221RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 220 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.8 A | 25 % | 70 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: LCMGA201616T251NG TTI: LCMGA201616T251NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0806 250 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0806 (2016 metric) | 250 Ohms | 2 A | 30 % | 50 mOhms | - 40 C | + 125 C | 2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: LCMGA321616T501NG TTI: LCMGA321616T501NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1206 500 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 2 A | 30 % | 70 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: LCMGA201208T221RG TTI: LCMGA201208T221RG TAIYO YUDEN Availability: 0In StockFerrite Beads 220Ohms at 100MHz 2A 0805 DCR=60mOhms 25% Hi Freq AEC-Q200 | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 60 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: LCMGA160808T601RG TTI: LCMGA160808T601RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 600 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 900 mA | 25 % | 170 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: LCMGA201208T331RG TTI: LCMGA201208T331RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0805 330 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 1.8 A | 25 % | 80 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.8 mm | AEC-Q200 | Reel | ||||
Mfr: LCMGG160808T600RG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 60 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 2.1 A | 25 % | 45 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: LCMGA452525T162NG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1810 1600 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 1810 (4525 metric) | 1.6 kOhms | 2 A | 30 % | 130 mOhms | - 40 C | + 125 C | 4.5 mm | 2.5 mm | 2.5 mm | Reel | |||||
Mfr: LCMGA451616T851NG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1806 850 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 850 Ohms | 1.5 A | 30 % | 100 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: LCMGG160808T221RG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 220 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 900 mA | 25 % | 170 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: LCMGG160808T331RG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 330 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 800 mA | 25 % | 210 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: LCMGG160808T471RG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 470 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 600 mA | 25 % | 350 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: LCMGA322525T202NG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1210 2000 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 2 kOhms | 1.2 A | 30 % | 130 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 2.5 mm | AEC-Q200 | Reel | ||||
Mfr: LCMGA160808T151RG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 150 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 2.1 A | 25 % | 50 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |
- 1
- 2