SMD - HZ - Ferrite Beads
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HZ0805D102R-10 TTI: HZ0805D102R-10 Laird Technologies Availability: 192,000In Stock200,000 On Order Expected 10-Nov-26 Ferrite Beads 1000ohms 100MHz .4A Monolithic 0805 SMD | 192,000In Stock200,000 On Order Expected 10-Nov-26 | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 400 mA | 300 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: HZ0603B102R-10 TTI: HZ0603B102R-10 Laird Technologies Availability: 44,000In Stock288,000 On Order Expected Ferrite Beads 1000ohms 100MHz .2A Monolithic 0603 SMD | 44,000In Stock288,000 On Order Expected | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 600 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ0603C601R-10 TTI: HZ0603C601R-10 Laird Technologies Availability: 0In Stock420,000 On Order Expected Ferrite Beads 600ohms 100MHz 300mA Monolithic 0603 SMD | 0In Stock420,000 On Order Expected | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 300 mA | 450 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ0805D152R-10 TTI: HZ0805D152R-10 Laird Technologies Availability: 16,000In Stock180,000 On Order Expected 24-Sep-26 Ferrite Beads 1500ohms 100MHz .4A Monolithic 0805 SMD | 16,000In Stock180,000 On Order Expected 24-Sep-26 | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 400 mA | 400 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: HZ0805B272R-10 TTI: HZ0805B272R-10 Laird Technologies Availability: 80,000In StockFerrite Beads 2700ohms 100MHz .2A Monolithic 0805 SMD | 80,000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.7 kOhms | 200 mA | 800 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: HZ0603B112R-10 TTI: HZ0603B112R-10 Laird Technologies Availability: 128,000In Stock180,000 On Order Expected 30-Nov-26 Ferrite Beads 1100ohms 100MHz .2A Monolithic 0603 SMD | 128,000In Stock180,000 On Order Expected 30-Nov-26 | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.1 kOhms | 200 mA | 800 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ0805G471R-10 TTI: HZ0805G471R-10 Laird Technologies Availability: 108,000In StockFerrite Beads 470ohms 100MHz .7A Monolithic 0805 SMD | 108,000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 470 Ohms | 700 mA | 200 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: HZ0603A222R-10 TTI: HZ0603A222R-10 Laird Technologies Availability: 92,000In StockFerrite Beads 2200ohms 100MHz .1A Monolithic 0603 SMD | 92,000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.2 kOhms | 100 mA | 1.5 Ohms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ1206E152R-10 TTI: HZ1206E152R-10 Laird Technologies Availability: 42,000In Stock75,000 On Order Expected 03-Sep-26 Ferrite Beads FERRITE CHIP BEAD 1500ohms 500mA | 42,000In Stock75,000 On Order Expected 03-Sep-26 | HZ | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1.5 kOhms | 500 mA | 300 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: HZ0603A252R-10 TTI: HZ0603A252R-10 Laird Technologies Availability: 8,000In Stock60,000 On Order Expected 03-Sep-26 Ferrite Beads 2500ohms 1.5ohms 50mA | 8,000In Stock60,000 On Order Expected 03-Sep-26 | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 50 mA | 1.5 Ohms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ0402A152R-10 TTI: HZ0402A152R-10 Laird Technologies Availability: 130,000In StockFerrite Beads 1500ohms 2ohms 50mA | 130,000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 50 mA | 2 Ohms | - 40 C | + 125 C | 1.01 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ0805E601R-10 TTI: HZ0805E601R-10 Laird Technologies Ferrite Beads 600ohms 100MHz .5A Monolithic 0805 SMD | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: HZ0805C202R-10 TTI: HZ0805C202R-10 Laird Technologies Availability: 0In Stock96,000 On Order Expected 08-Sep-26 Ferrite Beads 2000ohms 100MHz .3A Monolithic 0805 SMD | 0In Stock96,000 On Order Expected 08-Sep-26 | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 300 mA | 500 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: HZ1206E601R-10 TTI: HZ1206E601R-10 Laird Technologies Availability: 0In Stock105,000 On Order Expected 29-Oct-26 Ferrite Beads 600ohms 100MHz .5A Monolithic 1206 SMD | 0In Stock105,000 On Order Expected 29-Oct-26 | HZ | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: HZ0603C651R-10 TTI: HZ0603C651R-10 Laird Technologies Availability: 0In StockFerrite Beads 650ohms 100MHz .3A Monolithic 0603 SMD | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 650 Ohms | 300 mA | 600 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ0402A601R-10 TTI: HZ0402A601R-10 Laird Technologies Ferrite Beads 600ohms 100MHz .1A Monolithic 0402 SMD | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 100 mA | 1 kOhms | - 40 C | + 125 C | 1.01 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ1206C202R-10 TTI: HZ1206C202R-10 Laird Technologies Availability: 0In Stock36,000 On Order Expected 28-Oct-26 Ferrite Beads 2000ohms 30MHz .3A Monolithic 1206 SMD | 0In Stock36,000 On Order Expected 28-Oct-26 | HZ | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 2 kOhms | 300 mA | 500 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.4 mm | Reel | ||||||
Mfr: HZ1206D102R-10 TTI: HZ1206D102R-10 Laird Technologies Availability: 0In Stock66,000 On Order Expected 24-Sep-26 Ferrite Beads 1000ohms 100MHz .4A Monolithic 1206 SMD | 0In Stock66,000 On Order Expected 24-Sep-26 | HZ | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 400 mA | 400 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | ||||||
Mfr: HZ0402B102R-10 TTI: HZ0402B102R-10 Laird Technologies Availability: 0In Stock390,000 On Order Expected Ferrite Beads 1000ohms 1ohms 200mA | 0In Stock390,000 On Order Expected | HZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 1 kOhms | - 40 C | + 125 C | 1.01 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ0402D601R-10 TTI: HZ0402D601R-10 Laird Technologies Availability: 0In Stock40,000 On Order Expected 14-Aug-26 Ferrite Beads Broadband,1Ln 0402,HZ | 0In Stock40,000 On Order Expected 14-Aug-26 | HZ | Ferrite Chip Beads | SMD/SMT | 600 Ohms | - 40 C | + 125 C | 1.01 mm | 0.5 mm | 0.5 mm | Reel | |||||||||
Mfr: HZ0805B222R-10 TTI: HZ0805B222R-10 Laird Technologies Availability: 0In Stock56,000 On Order Expected 28-Aug-26 Ferrite Beads 2200ohms 1.5ohms 100mA | 0In Stock56,000 On Order Expected 28-Aug-26 | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.2 kOhms | 200 mA | 700 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||
Mfr: HZ1806K102R-10 TTI: HZ1806K102R-10 Laird Technologies Availability: 0In StockFerrite Beads 1000ohms 0.15ohms 1.5A | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 1 kOhms | 1.5 A | 150 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: HZ0603A152R-10 TTI: HZ0603A152R-10 Laird Technologies Availability: 0In StockFerrite Beads 1500ohms 0.9ohms 100mA | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 100 mA | 900 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ0603B751R-10 TTI: Not Assigned Laird Technologies Availability: 0In StockFerrite Beads 750ohms 100MHz .2A Monolithic 0603 SMD | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 750 Ohms | 200 mA | 600 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HZ0603A182R-10 TTI: Not Assigned Laird Technologies Availability: 0In StockFerrite Beads 1800ohms 1.5ohms 50mA | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.8 kOhms | 50 mA | 1.5 Ohms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel |