SMD - HR - Ferrite Beads
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HR2220V801R-10 TTI: HR2220V801R-10 Laird Technologies Availability: 24,000In Stock70,000 On Order Expected 13-Jul-26 Ferrite Beads 800ohms 100MHz 8A Monolithic 2220 SMD | 24,000In Stock70,000 On Order Expected 13-Jul-26 | HR | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 800 Ohms | 8 A | 10 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 3.61 mm | Reel | ||||||
Mfr: HR2220P601R-10 TTI: HR2220P601R-10 Laird Technologies Availability: 0In StockFerrite Beads 600ohms 100MHz 4A Monolithic 2220 SMD | 0In Stock | HR | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 600 Ohms | 4 A | 25 mOhms | - 40 C | + 125 C | 5.7 mm | 5 mm | 3.45 mm | Reel | ||||||
Mfr: HR2220V701R-10 TTI: Not Assigned Laird Technologies Availability: 0In StockFerrite Beads Broadband,1Ln 2220,HR | 0In Stock | HR | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 700 Ohms | 8 A | 10 mOhms | - 40 C | + 125 C | 5.7 mm | 5 mm | 3.61 mm | Reel |