SMD - FB - Ferrite Beads
135 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FBMH3225HM601NT TTI: FBMH3225HM601NT TAIYO YUDEN Availability: 27,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA451616T851NG | 27,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 600 Ohms | 3 A | 30 % | 42 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 2.8 mm | Reel | LSMGA322525T601NG LLMGA322525T601NG | |||||
Mfr: FBMH2016HM121NT TTI: FBMH2016HM121NT TAIYO YUDEN Availability: 6,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA321616T221NG | 6,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0806 (2016 metric) | 120 Ohms | 4.5 A | 30 % | 15 mOhms | - 40 C | + 125 C | 2 mm | 1.6 mm | 1.6 mm | Reel | LSMGA201616T121NG LLMGA201616T121NG | |||||
Mfr: FBMH4532HM132-T TTI: FBMH4532HM132-T TAIYO YUDEN Availability: 10,000In Stock30,000 On Order Expected 18-Sep-26 Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA453232L202RG | 10,000In Stock30,000 On Order Expected 18-Sep-26 | FB | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 1.3 kOhms | 3 A | 25 % | 60 mOhms | - 40 C | + 125 C | 4.5 mm | 3.2 mm | 3.5 mm | Reel | LSMGA453232L132RG LLMGA453232L132RG | |||||
Mfr: FBMH3216HM221NT TTI: FBMH3216HM221NT TAIYO YUDEN Availability: 14,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA160808T180NGR | 14,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 4 A | 30 % | 20 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | LSMGA321616T221NG LLMGA321616T221NG | |||||
Mfr: FBMJ3216HS800-T TTI: FBMJ3216HS800-T TAIYO YUDEN Availability: 14,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCG451611T230NG | 14,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 80 Ohms | 4 A | 25 % | 10 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | LSMCC321611T800RG LLMCC321611T800RG | |||||
Mfr: FBMH1608HM102-T TTI: FBMH1608HM102-T TAIYO YUDEN Availability: 4,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T151RG | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 600 mA | 25 % | 350 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGA160808T102RG LLMGA160808T102RG | |||||
Mfr: FBMH3216HM501NT TTI: FBMH3216HM501NT TAIYO YUDEN Availability: 78,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA322525T202NG | 78,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 2 A | 30 % | 70 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | LSMGA321616T501NG LLMGA321616T501NG | |||||
Mfr: FBMJ3216HS480NT TTI: FBMJ3216HS480NT TAIYO YUDEN Availability: 14,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC321611T800RG | 14,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 48 Ohms | 6 A | 30 % | 5 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | LSMCC321611T480NG LLMCC321611T480NG | |||||
Mfr: FBMH1608HM471-TV TTI: FBMH1608HM471-TV TAIYO YUDEN Availability: 12,000In StockFerrite Beads 963-LCMGA160808T471R RPLCMT PN 0603 470OHMS 25% AEC-Q200 | 12,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 150 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGA160808T471RG | ||||
Mfr: FBMJ4516HS720NT TTI: FBMJ4516HS720NT TAIYO YUDEN Availability: 2,000In StockFerrite Beads 963-LSMCC451611T720N RPLCMT PN 1806 72OHMS 30% | 2,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 72 Ohms | 6 A | 30 % | 7 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | Reel | LSMCC451611T720NG LLMCC451611T720NG | |||||
Mfr: FBMH3225HM102NT TTI: FBMH3225HM102NT TAIYO YUDEN Availability: 20,000In StockFerrite Beads 963-LSMGA322525T102N RPLCMT PN 1210 1000OHMS 30% | 20,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 1 kOhms | 2 A | 30 % | 100 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 2.5 mm | Reel | LSMGA322525T102NG LLMGA322525T102NG | |||||
Mfr: PE-0603FB601ST TTI: PE-0603FB601ST Pulse Electronics Availability: 8,000In StockFerrite Beads 0603 600Ohms SMT FERRITE CHIP BEAD | 8,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 600 Ohms | 500 mA | 380 mOhms | - 40 C | + 105 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: PE-0805FB102ST TTI: PE-0805FB102ST Pulse Electronics Availability: 80,000In StockFerrite Beads 0805 1000Ohms SMT FERRITE CHIP BEAD | 80,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1 kOhms | 500 mA | 400 mOhms | - 40 C | + 105 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||||
Mfr: FBMH1608HM601-T TTI: FBMH1608HM601-T TAIYO YUDEN Availability: 8,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 600 OHMS+/-25%, T&R | 8,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 900 mA | 25 % | 170 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGA160808T601RG LLMGA160808T601RG | |||||
Mfr: FBMH4525HM162NT TTI: FBMH4525HM162NT TAIYO YUDEN Availability: 5,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA453232L132RG | 5,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1810 (4525 metric) | 1.6 kOhms | 2 A | 30 % | 130 mOhms | - 40 C | + 125 C | 4.5 mm | 2.5 mm | 2.5 mm | Reel | LSMGA452525T162NG LLMGA452525T162NG | |||||
Mfr: FBMH3225HM202NT TTI: FBMH3225HM202NT TAIYO YUDEN Availability: 22,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA322525T601NG | 22,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 2 kOhms | 1.2 A | 30 % | 130 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 2.8 mm | Reel | LSMGA322525T202NG LLMGA322525T202NG | |||||
Mfr: FBMJ4516HM900-T TTI: FBMJ4516HM900-T TAIYO YUDEN Availability: 2,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC451611T111RG | 2,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 90 Ohms | 4 A | 25 % | 14 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | Reel | LSMCA451611T900RG LLMCA451611T900RG | |||||
Mfr: FBMJ4516HS111-T TTI: FBMJ4516HS111-T TAIYO YUDEN Availability: 4,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE TSB1N15H2G45NS024T | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 110 Ohms | 4 A | 25 % | 14 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | Reel | LSMCC451611T111RG LLMCC451611T111RG | |||||
Mfr: FBMJ2125HS250NT TTI: FBMJ2125HS250NT TAIYO YUDEN Availability: 16,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC201208T420RG | 16,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 25 Ohms | 6 A | 30 % | 4 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | LSMCC201208T250NG LLMCC201208T250NG | |||||
Mfr: FBMJ3216HM380NT TTI: FBMJ3216HM380NT TAIYO YUDEN Availability: 6,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA321611T600RG | 6,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 38 Ohms | 6 A | 30 % | 5 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | LSMCA321611T380NG LLMCA321611T380NG | |||||
Mfr: FBMH1608HM102-TV TTI: FBMH1608HM102-TV TAIYO YUDEN Availability: 4,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T151RG | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 600 mA | 25 % | 350 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGA160808T102RG | ||||
Mfr: FBMH1608HM471-T TTI: FBMH1608HM471-T TAIYO YUDEN Availability: 4,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T600RG | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 150 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGA160808T471RG LLMGA160808T471RG | |||||
Mfr: FBMJ2125HM210NT TTI: FBMJ2125HM210NT TAIYO YUDEN Availability: 4,000In StockFerrite Beads Ferrite Bead 0805, 21Ohms, 30%, 100MHz | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 21 Ohms | 6 A | 30 % | 4 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | LSMCA201208T210NG LLMCA201208T210NG | |||||
Mfr: FBMH3225HM102NTV TTI: FBMH3225HM102NTV TAIYO YUDEN Availability: 3,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA322525T202NG | 3,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 1 kOhms | 2 A | 30 % | 100 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 2.8 mm | AEC-Q200 | Reel | LCMGA322525T102NG | ||||
Mfr: FBMH4525HM102NT TTI: FBMH4525HM102NT TAIYO YUDEN Availability: 3,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA452525T162NG | 3,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1810 (4525 metric) | 1 kOhms | 3 A | 30 % | 60 mOhms | - 40 C | + 125 C | 4.5 mm | 2.5 mm | 2.5 mm | Reel | LSMGA452525T102NG LLMGA452525T102NG |