SMD - BLM31KN_SN - Ferrite Beads
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM31KN102SN1L TTI: BLM31KN102SN1L Murata Electronics Availability: 7,500In Stock12,500 On Order Expected 04-Aug-26 Ferrite Beads 1000 OHM 2A Alternate Sizing Guide Below | 7,500In Stock12,500 On Order Expected 04-Aug-26 | BLM31KN_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 2 A | 25 % | 75 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | EKDMGN01A-KIT EKDMGN04-KIT | |||||
Mfr: BLM31KN121SN1L TTI: BLM31KN121SN1L Murata Electronics Availability: 2,500In StockFerrite Beads 120 OHM Alternate Sizing Guide Below | 2,500In Stock | BLM31KN_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 6 A | 25 % | 9 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | EKDMGN01A-KIT EKDMGN04-KIT | |||||
Mfr: BLM31KN271SN1L TTI: BLM31KN271SN1L Murata Electronics Availability: 2,500In StockFerrite Beads 270 OHM 4.5A Alternate Sizing Guide Below | 2,500In Stock | BLM31KN_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 270 Ohms | 4.5 A | 25 % | 16 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: BLM31KN601SN1L TTI: BLM31KN601SN1L Murata Electronics Availability: 0In Stock10,000 On Order Expected 20-Jul-26 Ferrite Beads 600 OHM Alternate Sizing Guide Below | 0In Stock10,000 On Order Expected 20-Jul-26 | BLM31KN_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 2.9 A | 25 % | 38 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | EKDMGN01A-KIT EKDMGN04-KIT | |||||
Mfr: BLM31KN471SN1L TTI: BLM31KN471SN1L Murata Electronics Availability: 0In Stock12,500 On Order Expected 02-Jul-26 Ferrite Beads 470 OHM Alternate Sizing Guide Below | 0In Stock12,500 On Order Expected 02-Jul-26 | BLM31KN_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 470 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: BLM31KN801SN1L TTI: BLM31KN801SN1L Murata Electronics Availability: 0In StockFerrite Beads 800 OHM 2.5A Alternate Sizing Guide Below | 0In Stock | BLM31KN_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 800 Ohms | 2.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel |