SMD - BLM21H - Ferrite Beads
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM21HE472SN1L TTI: BLM21HE472SN1L Murata Electronics Availability: 3,000In StockFerrite Beads 0805 4700ohm 0.40ohm 25% | 3,000In Stock | BLM21H | Ferrite Beads | SMD/SMT | 4.7 kOhms | 850 mA | 500 mOhms | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | Reel | |||||||
Mfr: BLM21HE601SN1L TTI: BLM21HE601SN1L Murata Electronics Availability: 6,000In StockFerrite Beads 0805 600ohm 0.055ohm 25% | 6,000In Stock | BLM21H | Ferrite Beads | SMD/SMT | 600 Ohms | 2.3 A | 75 mOhms | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | Reel | |||||||
Mfr: BLM21HE802SN1L TTI: BLM21HE802SN1L Murata Electronics Availability: 0In Stock3,000 On Order Expected 12-Jun-26 Ferrite Beads 0805 8000ohm 0.70ohm 25% | 0In Stock3,000 On Order Expected 12-Jun-26 | BLM21H | Ferrite Beads | SMD/SMT | 8 kOhms | 650 mA | 900 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | |||||||
Mfr: BLM21HE122SN1L TTI: BLM21HE122SN1L Murata Electronics Availability: 0In StockFerrite Beads 0805 1200ohm 0.11ohm 25% | 0In Stock | BLM21H | Ferrite Beads | SMD/SMT | 1.2 kOhms | 1.6 A | 140 mOhms | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | Reel |