SMD - Ferrite Beads
3,734 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MI0805K601R-10 TTI: MI0805K601R-10 Laird Technologies Availability: 36,000In Stock192,000 On Order Expected 08-Sep-26 Ferrite Beads 600ohms 100MHz 1.5A Monolithic 0805 SMD | 36,000In Stock192,000 On Order Expected 08-Sep-26 | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 1.5 A | 100 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | |||||||
Mfr: LI0805H151R-10 TTI: LI0805H151R-10 Laird Technologies Availability: 240,000In Stock180,000 On Order Expected 30-Nov-26 Ferrite Beads 150ohms 100MHz .8A Monolithic 0805 SMD | 240,000In Stock180,000 On Order Expected 30-Nov-26 | LI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 800 mA | 150 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.1 mm | Reel | |||||||
Mfr: MPZ2012S101AT000 TTI: MPZ2012S101AT000 TDK Availability: 1,224,000In StockFerrite Beads 100ohms 4A 20mOhms 0805 Ferrite Chip | 1,224,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S101AT000 - | |||||
Mfr: MPZ2012S221AT000 TTI: MPZ2012S221AT000 TDK Availability: 316,000In Stock868,000 On Order Expected Ferrite Beads 220ohms 3A 40mOhms 0805 Ferrite Chip | 316,000In Stock868,000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S221AT000 - | |||||
Mfr: MPZ2012S102AT000 TTI: MPZ2012S102AT000 TDK Availability: 684,000In StockFerrite Beads 1000ohm 1.5A 150mOhm 0805 Ferrite Chip | 684,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1.5 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S102AT000 - | |||||
Mfr: LI0402D121R-10 TTI: LI0402D121R-10 Laird Technologies Availability: 80,000In Stock200,000 On Order Expected 29-Oct-26 Ferrite Beads 120ohms 100MHz .4A Monolithic 0402 SMD | 80,000In Stock200,000 On Order Expected 29-Oct-26 | LI | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 400 mA | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.65 mm | Reel | |||||||
Mfr: MI0603M121R-10 TTI: MI0603M121R-10 Laird Technologies Availability: 4,000In Stock392,000 On Order Expected Ferrite Beads 120ohms 100MHz 2.5A Monolithic 0603 SMD | 4,000In Stock392,000 On Order Expected | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2.5 A | 50 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: MI0805K400R-10 TTI: MI0805K400R-10 Laird Technologies Availability: 44,000In Stock84,000 On Order Expected 24-Aug-26 Ferrite Beads 40ohms 100MHz 1.5A Monolithic 0805 SMD | 44,000In Stock84,000 On Order Expected 24-Aug-26 | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 40 Ohms | 1.5 A | 50 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | |||||||
Mfr: MI0603L221R-10 TTI: MI0603L221R-10 Laird Technologies Availability: 28,000In Stock88,000 On Order Expected 08-Sep-26 Ferrite Beads 220ohms 100MHz 2A Monolithic 0603 SMD | 28,000In Stock88,000 On Order Expected 08-Sep-26 | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2 A | 80 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: HI1206T500R-10 TTI: HI1206T500R-10 Laird Technologies Availability: 51,000In Stock75,000 On Order Expected 11-Sep-26 Ferrite Beads 50ohms 100MHz 6A Monolithic 1206 SMD | 51,000In Stock75,000 On Order Expected 11-Sep-26 | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 6 A | 10 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||||
Mfr: HZ0805D102R-10 TTI: HZ0805D102R-10 Laird Technologies Availability: 192,000In Stock200,000 On Order Expected 10-Nov-26 Ferrite Beads 1000ohms 100MHz .4A Monolithic 0805 SMD | 192,000In Stock200,000 On Order Expected 10-Nov-26 | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 400 mA | 300 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | |||||||
Mfr: MI0603L301R-10 TTI: MI0603L301R-10 Laird Technologies Availability: 8,000In Stock92,000 On Order Expected 24-Aug-26 Ferrite Beads 300ohms 100MHz 2A Monolithic 0603 SMD | 8,000In Stock92,000 On Order Expected 24-Aug-26 | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 2 A | 100 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: HZ0603B102R-10 TTI: HZ0603B102R-10 Laird Technologies Availability: 44,000In Stock288,000 On Order Expected Ferrite Beads 1000ohms 100MHz .2A Monolithic 0603 SMD | 44,000In Stock288,000 On Order Expected | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 600 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: HZ0603C601R-10 TTI: HZ0603C601R-10 Laird Technologies Availability: 0In Stock420,000 On Order Expected Ferrite Beads 600ohms 100MHz 300mA Monolithic 0603 SMD | 0In Stock420,000 On Order Expected | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 300 mA | 450 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: MI1206L501R-10 TTI: MI1206L501R-10 Laird Technologies Availability: 33,000In StockFerrite Beads 500ohms 100MHz 2A Monolithic 1206 SMD | 33,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 2 A | 60 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | |||||||
Mfr: MI0805J102R-10 TTI: MI0805J102R-10 Laird Technologies Availability: 36,000In Stock360,000 On Order Expected Ferrite Beads 1000ohms 100MHz 1A Monolithic 0805 SMD | 36,000In Stock360,000 On Order Expected | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1 A | 150 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | |||||||
Mfr: MPZ2012S331AT000 TTI: MPZ2012S331AT000 TDK Availability: 520,000In StockFerrite Beads 330ohms 2.5A 50mOhms 0805 Ferrite Chip | 520,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 2.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S331AT000 - | |||||
Mfr: MPZ2012S300AT000 TTI: MPZ2012S300AT000 TDK Availability: 828,000In Stock72,000 On Order Expected 04-Aug-26 Ferrite Beads 30ohms 6A 10mOhms 0805 Ferrite Chip | 828,000In Stock72,000 On Order Expected 04-Aug-26 | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S300AT000 - | |||||
Mfr: MPZ2012S601AT000 TTI: MPZ2012S601AT000 TDK Availability: 208,000In Stock84,000 On Order Expected 08-Jul-26 Ferrite Beads 600ohms 2A 100mOhms 0805 Ferrite Chip | 208,000In Stock84,000 On Order Expected 08-Jul-26 | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | MPZ2012S601AT000 - | |||||
Mfr: BLM18PG471SN1D TTI: BLM18PG471SN1D Murata Electronics Availability: 20,000In Stock156,000 On Order Expected 30-Sep-26 Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 20,000In Stock156,000 On Order Expected 30-Sep-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15AG102SN1D TTI: BLM15AG102SN1D Murata Electronics Availability: 1,360,000In Stock80,000 On Order Expected 24-Jun-26 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 1,360,000In Stock80,000 On Order Expected 24-Jun-26 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 300 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MPZ1608S102ATA00 TTI: MPZ1608S102ATA00 TDK Availability: 136,000In Stock68,000 On Order Expected 21-Jul-26 Ferrite Beads 1000ohm 0.8A 300mOhm 0603 Ferrite Chip | 136,000In Stock68,000 On Order Expected 21-Jul-26 | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 800 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608S102ATA00 - | |||||
Mfr: BLM18EG221SN1D TTI: BLM18EG221SN1D Murata Electronics Availability: 80,000In Stock148,000 On Order Expected 28-Jul-26 Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 80,000In Stock148,000 On Order Expected 28-Jul-26 | BLM18EG_xH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18PG121SN1D TTI: BLM18PG121SN1D Murata Electronics Availability: 292,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 292,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18PG181SN1D TTI: BLM18PG181SN1D Murata Electronics Availability: 316,000In StockFerrite Beads 180 OHM 25% Alternate Sizing Guide Below | 316,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |