SMD - Ferrite Beads
3,734 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ1005S800CT000 TTI: MMZ1005S800CT000 TDK Availability: 40,000In StockFerrite Beads 80 OHM 25% 0.5A | 40,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 500 mA | 25 % | 120 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S800CT000 - | |||||
Mfr: MMZ1608R121ATA00 TTI: MMZ1608R121ATA00 TDK Availability: 332,000In StockFerrite Beads 120 OHM 25% 0.5A | 332,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R121ATA00 - | |||||
Mfr: BLM18SN220TN1D TTI: BLM18SN220TN1D Murata Electronics Availability: 8,000In StockFerrite Beads 22 OHM Alternate Sizing Guide Below | 8,000In Stock | BLM18_xN | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 8 A | 7 % | 4 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | ||||||
Mfr: MMZ1005S102CT000 TTI: MMZ1005S102CT000 TDK Availability: 10,000In StockFerrite Beads 1000 OHM 25% 0.2A | 10,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S102CT000 - | |||||
Mfr: MMZ1005Y152CT000 TTI: MMZ1005Y152CT000 TDK Availability: 460,000In StockFerrite Beads 1500 OHM 25% 0.1A | 460,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y152CT000 - | |||||
Mfr: BLM31KN121SN1L TTI: BLM31KN121SN1L Murata Electronics Availability: 2,500In StockFerrite Beads 120 OHM Alternate Sizing Guide Below | 2,500In Stock | BLM31KN_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 6 A | 25 % | 9 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | EKDMGN01A-KIT EKDMGN04-KIT | |||||
Mfr: MMZ1608Y121BTA00 TTI: MMZ1608Y121BTA00 TDK Availability: 4,000In StockFerrite Beads 120 OHM 25% 0.5A | 4,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y121BTA00 - | |||||
Mfr: MMZ1608Q221BTA00 TTI: MMZ1608Q221BTA00 TDK Availability: 48,000In StockFerrite Beads 1.6mm x 0.8mm x 0.8mm, -55 to +125 degC, 500mA, 220ohm, 400mohm | 48,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Q221BTA00 - | |||||
Mfr: BLM18SP102SH1D TTI: BLM18SP102SH1D Murata Electronics Availability: 8,000In StockFerrite Beads FB SMD 0603inch 1000 ohm POWRTRN, AEC-Q20 Alternate Sizing Guide Below | 8,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1.2 A | 25 % | 222 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18PG121SZ1D TTI: BLM18PG121SZ1D Murata Electronics Availability: 400,000In Stock148,000 On Order Expected Ferrite Beads 120 OHM Alternate Sizing Guide Below | 400,000In Stock148,000 On Order Expected | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: MMZ1608S121ATD25 TTI: MMZ1608S121ATD25 TDK Availability: 576,000In StockFerrite Beads 0603 120ohms 500mA Signal Line AEC-Q200 | 576,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608S121ATD25 - | ||||
Mfr: MMZ1608B471CTAH0 TTI: MMZ1608B471CTAH0 TDK Availability: 32,000In Stock8,000 On Order Expected 28-Jul-26 Ferrite Beads 470 OHM 25% 0.5A | 32,000In Stock8,000 On Order Expected 28-Jul-26 | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608B471CTAH0 - | |||||
Mfr: BLM31KN471SZ1L TTI: BLM31KN471SZ1L Murata Electronics Availability: 2,500In StockFerrite Beads 470 OHM Alternate Sizing Guide Below | 2,500In Stock | BLM31 _Z | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 470 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: MMZ1608B301CTAH0 TTI: MMZ1608B301CTAH0 TDK Availability: 16,000In StockFerrite Beads 300 OHM 25% 0.5A | 16,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608B301CTAH0 - | |||||
Mfr: MMZ1608D121CTDH5 TTI: MMZ1608D121CTDH5 TDK Availability: 28,000In StockFerrite Beads 0603 120ohms 400mA Signal Line AEC-Q200 | 28,000In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MMZ1608D121CTDH5 - | ||||
Mfr: ACML-0402HC-121-T TTI: ACML-0402HC-121-T ABRACON Availability: 50,000In StockFerrite Beads 120 OHM 1.2A -55+125C | 50,000In Stock | ACML-HC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MPZ1005S221ETD25 TTI: MPZ1005S221ETD25 TDK Availability: 10,000In StockFerrite Beads 0402 220ohms 900mA Power Line AEC-Q200 | 10,000In Stock | MPZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 900 mA | 25 % | 220 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MPZ1005S221ETD25 - | ||||
Mfr: MPZ1005S300CT000 TTI: MPZ1005S300CT000 TDK Availability: 140,000In StockFerrite Beads 30 OHM 25% 1.7A | 140,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 1.7 A | 10 Ohms | 35 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S300CT000 - | |||||
Mfr: BLM18HE152SZ1D TTI: BLM18HE152SZ1D Murata Electronics Availability: 8,000In StockFerrite Beads 1500 OHM 25% INFOTAI NMENT Alternate Sizing Guide Below | 8,000In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 500 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: 4221R-2 R500 TTI: 4221R-2 Delevan Availability: 8,000In StockFerrite Beads EMI/RFI Suppressor Filter Bead SMT | 8,000In Stock | 4221R | Ferrite Beads | SMD/SMT | 95 Ohms | 5 A | - 55 C | + 125 C | 5 mm | 3.05 mm | 3.05 mm | Reel | 4221R-2 T500 | ||||||||
Mfr: BLM15HD182SZ1D TTI: BLM15HD182SZ1D Murata Electronics Availability: 1,030,000In Stock250,000 On Order Expected Ferrite Beads 1800 OHM 25% 200MA Alternate Sizing Guide Below | 1,030,000In Stock250,000 On Order Expected | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 25 % | 2.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: MPZ2012S102ATD25 TTI: MPZ2012S102ATD25 TDK Availability: 84,000In Stock16,000 On Order Expected 03-Jun-26 Ferrite Beads 0805 1000ohms 1500mA Power Line AEC-Q200 | 84,000In Stock16,000 On Order Expected 03-Jun-26 | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1.5 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MPZ2012S102ATD25 - | ||||
0In Stock | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: BLM15AX102SZ1D TTI: BLM15AX102SZ1D Murata Electronics Availability: 50,000In StockFerrite Beads 1000 OHM 350MA Alternate Sizing Guide Below | 50,000In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 350 mA | 25 % | 490 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: CZP2BFTTE500P TTI: CZP2BFTTE500P KOA Speer Availability: 3,000In Stock12,000 On Order Expected 27-May-26 Ferrite Beads 1206 50ohm 25% | 3,000In Stock12,000 On Order Expected 27-May-26 | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel |