SMD - Ferrite Beads
3,734 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ1608B601CTAH0 TTI: MMZ1608B601CTAH0 TDK Availability: 384,000In StockFerrite Beads 600 OHM 25% 0.5A | 384,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608B601CTAH0 - | |||||
Mfr: BLE32PN300SN1L TTI: BLE32PN300SN1L Murata Electronics Availability: 67,500In Stock30,000 On Order Expected Ferrite Beads 30 OHM 100MHZ | 67,500In Stock30,000 On Order Expected | BLE | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 30 Ohms | 10 A | 10 Ohms | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 2.0 mm | Reel | EKDMGN04-KIT | |||||
Mfr: 35F0121-0SR-10 TTI: 35F0121-0SR-10 Laird Technologies Availability: 37,500In StockFerrite Beads 42ohms 10MHz 10A Low Frequency | 37,500In Stock | 35F | Ferrite Chip Beads | SMD/SMT | 1612 (4131 metric) | 42 Ohms | 10 A | 750 uOhms | - 40 C | + 125 C | 4.1 mm | 3.1 mm | 2.54 mm | Reel | |||||||
Mfr: FBMH4532HM132-T TTI: FBMH4532HM132-T TAIYO YUDEN Availability: 10,000In Stock30,000 On Order Expected 18-Sep-26 Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA453232L202RG | 10,000In Stock30,000 On Order Expected 18-Sep-26 | FB | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 1.3 kOhms | 3 A | 25 % | 60 mOhms | - 40 C | + 125 C | 4.5 mm | 3.2 mm | 3.5 mm | Reel | LSMGA453232L132RG LLMGA453232L132RG | |||||
Mfr: LI0603E151R-10 TTI: LI0603E151R-10 Laird Technologies Availability: 28,000In Stock60,000 On Order Expected 08-Sep-26 Ferrite Beads 150ohms 0.25ohms 500mA | 28,000In Stock60,000 On Order Expected 08-Sep-26 | LI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 500 mA | 250 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: BLM21BD222TN1D TTI: BLM21BD222TN1D Murata Electronics Availability: 512,000In StockFerrite Beads 2200 OHM 25% Alternate Sizing Guide Below | 512,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.2 kOhms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BD272SN1L TTI: BLM21BD272SN1L Murata Electronics Availability: 48,000In Stock60,000 On Order Expected Ferrite Beads 2700 OHM 25% Alternate Sizing Guide Below | 48,000In Stock60,000 On Order Expected | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.7 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: FBMH3216HM221NT TTI: FBMH3216HM221NT TAIYO YUDEN Availability: 14,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA160808T180NGR | 14,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 4 A | 30 % | 20 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | LSMGA321616T221NG LLMGA321616T221NG | |||||
Mfr: FBMJ3216HS800-T TTI: FBMJ3216HS800-T TAIYO YUDEN Availability: 14,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCG451611T230NG | 14,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 80 Ohms | 4 A | 25 % | 10 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | LSMCC321611T800RG LLMCC321611T800RG | |||||
Mfr: LI0402E600R-10 TTI: LI0402E600R-10 Laird Technologies Availability: 80,000In StockFerrite Beads 60ohms 100MHz .5A Monolithic 0402 SMD | 80,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.65 mm | Reel | |||||||
Mfr: LI0603G800R-10 TTI: LI0603G800R-10 Laird Technologies Availability: 28,000In StockFerrite Beads 80ohms 100MHz .7A Monolithic 0603 SMD | 28,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 700 mA | 200 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: NFZ2MSD102SZ10L TTI: NFZ2MSD102SZ10L Murata Electronics Availability: 3,000In StockFerrite Beads 1K OHM 2.5A | 3,000In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 1 kOhms | 2.5 A | 25 % | 46 mOhms | - 55 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | AEC-Q200 | Reel | |||||
Mfr: LI0402B301R-10 TTI: LI0402B301R-10 Laird Technologies Availability: 10,000In StockFerrite Beads 300ohms 100MHz .2A Monolithic 0402 SMD | 10,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 300 Ohms | 200 mA | 800 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.65 mm | Reel | |||||||
Mfr: NFZ2MSD101SZ10L TTI: NFZ2MSD101SZ10L Murata Electronics Availability: 3,000In StockFerrite Beads 100 OHM 5.2A | 3,000In Stock | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 100 Ohms | 5.2 A | 25 % | 18 mOhms | - 55 C | + 125 C | 2 mm | 1.6 mm | 1.2 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18SP221SZ1D TTI: BLM18SP221SZ1D Murata Electronics Availability: 8,000In StockFerrite Beads FB SMD 0603inch 220o hm INFOTMT Alternate Sizing Guide Below | 8,000In Stock | BLM18_Z | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.8 A | 25 % | 48 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
4,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y471BTA00 - | ||||||
Mfr: MMZ1608D121BTA00 TTI: MMZ1608D121BTA00 TDK Availability: 12,000In StockFerrite Beads 120 OHM 25% 0.4A | 12,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608D121BTA00 - | |||||
4,500In Stock | 4221 | Ferrite Beads | SMD/SMT | 95 Ohms | 5 A | 20 % | - 55 C | + 125 C | 5 mm | 3.05 mm | 3.05 mm | Reel | 4221-2 T500 | ||||||||
15,000In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | |||||||
Mfr: MMZ1608Y300BTA00 TTI: MMZ1608Y300BTA00 TDK Availability: 20,000In StockFerrite Beads 30 OHM 25% 1.5A | 20,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y300BTA00 - | |||||
Mfr: BLM18HE152SH1D TTI: BLM18HE152SH1D Murata Electronics Availability: 380,000In StockFerrite Beads 1500 OHM 25% POWERTR AIN/SAFETY Alternate Sizing Guide Below | 380,000In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 500 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15EX121SN1D TTI: BLM15EX121SN1D Murata Electronics Availability: 600,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 600,000In Stock | BLM15E_SN | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.8 A | 25 % | 75 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MMZ1608S301ATA00 TTI: MMZ1608S301ATA00 TDK Availability: 260,000In StockFerrite Beads 300 OHM 25% 0.5A | 260,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S301ATA00 - | |||||
Mfr: BLM18SP601SH1D TTI: BLM18SP601SH1D Murata Electronics Availability: 16,000In StockFerrite Beads FB SMD 0603inch 600o hm POWRTRN, AEC-Q200 Alternate Sizing Guide Below | 16,000In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1.5 A | 25 % | 168 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31SN500SZ1L TTI: BLM31SN500SZ1L Murata Electronics Availability: 60,000In Stock15,000 On Order Expected 09-Oct-26 Ferrite Beads 50 OHM 25% Alternate Sizing Guide Below | 60,000In Stock15,000 On Order Expected 09-Oct-26 | BLM31 _Z | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 12 A | 25 % | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel |