Ferrite Beads
8,881 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LI0805H750R-10 TTI: LI0805H750R-10 Laird Technologies Availability: 36,000In StockFerrite Beads 75ohms 100MHz .8A Monolithic 0805 SMD | 36,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 75 Ohms | 800 mA | 150 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.1 mm | Reel | |||||||
Mfr: BLM15BD182SN1D TTI: BLM15BD182SN1D Murata Electronics Availability: 1,290,000In Stock400,000 On Order Expected 24-Nov-26 Ferrite Beads 1800 OHM 25% Alternate Sizing Guide Below | 1,290,000In Stock400,000 On Order Expected 24-Nov-26 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 100 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18EG101TN1D TTI: BLM18EG101TN1D Murata Electronics Availability: 472,000In StockFerrite Beads 100 OHM 25% Alternate Sizing Guide Below | 472,000In Stock | BLM18EG_xH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 2 A | 25 % | 45 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MH3261-601Y TTI: MH3261-601Y Bourns Availability: 225,000In StockFerrite Beads 600 ohms 25% HIGH CURRENT | 225,000In Stock | MH | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: MMZ1608S121ATA00 TTI: MMZ1608S121ATA00 TDK Availability: 300,000In StockFerrite Beads 120 OHM 25% 0.5A | 300,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S121ATA00 - | |||||
Mfr: CZB1JGTTD221P TTI: CZB1JGTTD221P KOA Speer Availability: 52,000In StockFerrite Beads 0603 220ohm 25% | 52,000In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MPZ1608B471ATA00 TTI: MPZ1608B471ATA00 TDK Availability: 256,000In StockFerrite Beads 470ohms 1A 150mOhms 0603 Ferrite Chip | 256,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608B471ATA00 - | |||||
Mfr: BLM15HG601SN1D TTI: BLM15HG601SN1D Murata Electronics Availability: 70,000In Stock80,000 On Order Expected Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 70,000In Stock80,000 On Order Expected | BLM15H_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18EG121SN1D TTI: BLM18EG121SN1D Murata Electronics Availability: 176,000In Stock360,000 On Order Expected Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 176,000In Stock360,000 On Order Expected | BLM18EG_xH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM41PG102SN1L TTI: BLM41PG102SN1L Murata Electronics Availability: 305,000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 305,000In Stock | BLM41_SN | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 1 kOhms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: ILB1206ER700V TTI: ILB1206ER700V Vishay / Dale Availability: 63,000In Stock6,000 On Order Expected 24-Nov-26 Ferrite Beads 70ohms 25% | 63,000In Stock6,000 On Order Expected 24-Nov-26 | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 70 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: MMZ1608R301ATA00 TTI: MMZ1608R301ATA00 TDK Availability: 160,000In StockFerrite Beads 300 OHM 25% 0.5A | 160,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R301ATA00 - | |||||
Mfr: MPZ1608S121ATDH5 TTI: MPZ1608S121ATDH5 TDK Availability: 12,000In StockFerrite Beads 0603 120ohms 2000mA Power Line AEC-Q200 | 12,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 45 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MPZ1608S121ATDH5 - | ||||
Mfr: BLM41PG471SN1L TTI: BLM41PG471SN1L Murata Electronics Availability: 95,000In Stock72,500 On Order Expected Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 95,000In Stock72,500 On Order Expected | BLM41_SN | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 470 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: MPZ1608S221ATD25 TTI: MPZ1608S221ATD25 TDK Availability: 124,000In StockFerrite Beads 0603 220ohms 2200mA Power Line AEC-Q200 | 124,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608S221ATD25 - | ||||
Mfr: BLM21PG600SH1D TTI: BLM21PG600SH1D Murata Electronics Availability: 36,000In StockFerrite Beads 60 OHM 25% Alternate Sizing Guide Below | 36,000In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3.5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18HE601SN1D TTI: BLM18HE601SN1D Murata Electronics Availability: 384,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 384,000In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 800 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: MMZ1005B601CT000 TTI: MMZ1005B601CT000 TDK Availability: 160,000In StockFerrite Beads 600 OHM 25% 0.2A | 160,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005B601CT000 - | |||||
Mfr: MPZ1005S300CT000 TTI: MPZ1005S300CT000 TDK Availability: 80,000In StockFerrite Beads 30 OHM 25% 1.7A | 80,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 1.7 A | 10 Ohms | 35 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S300CT000 - | |||||
Mfr: MH1608-121Y TTI: MH1608-121Y Bourns Availability: 76,000In Stock16,000 On Order Expected Ferrite Beads 120 ohms 25% HIGH CURRENT | 76,000In Stock16,000 On Order Expected | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: 28C0236-0BW-10 TTI: 28C0236-0BW-10 Laird Technologies Availability: 650In Stock20,000 On Order Expected 17-Feb-27 Ferrite Beads 835ohms 100MHz 5A Thru-hole | 650In Stock20,000 On Order Expected 17-Feb-27 | 28C | Ferrite Beads on Leads | 835 Ohms | 5 A | 10 mOhms | 10 mm | 6 mm | Each | ||||||||||||
Mfr: HI1206N800R-10 TTI: HI1206N800R-10 Laird Technologies Availability: 186,000In StockFerrite Beads 80ohms 100MHz 3A Monolithic 1206 SMD | 186,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 80 Ohms | 3 A | 35 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||
Mfr: HI1612X560R-10 TTI: HI1612X560R-10 Laird Technologies Availability: 92,500In StockFerrite Beads 56ohms 100MHz 10A Monolithic 1612 SMD | 92,500In Stock | HI | Ferrite Chip Beads | SMD/SMT | 1612 (4131 metric) | 56 Ohms | 10 A | 4 mOhms | - 55 C | + 125 C | 4.1 mm | 3.1 mm | 2.28 mm | Reel | |||||||
Mfr: HZ0402B102R-10 TTI: HZ0402B102R-10 Laird Technologies Availability: 280,000In StockFerrite Beads 1000ohms 1ohms 200mA | 280,000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 1 kOhms | - 40 C | + 125 C | 1.01 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: BLM18BD102SN1D TTI: BLM18BD102SN1D Murata Electronics Availability: 100,000In Stock8,000 On Order Expected 10-Dec-26 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 100,000In Stock8,000 On Order Expected 10-Dec-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |