CZB - Ferrite Beads
210 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CZB2BFLTE121P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 120ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Mfr: CZB2AFTTE050P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 5ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 5 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||||
Mfr: CZB1JGTTE151P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 150ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 250 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: CZB2AGTTE401P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 400ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 400 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: CZB1JGLTE601P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 600ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 210 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 75 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | |||||||||
Mfr: CZB2AFLTE800P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 80ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 400 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.25 mm | 0.9 mm | AEC-Q200 | |||||||
Mfr: CZB2AFTTD120P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 12ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 12 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
Mfr: CZB2AGTTD181P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 180ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 180 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.8 kOhms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | |||||||||
Mfr: CZB2BFTTD101P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 100ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 100 Ohms | 25 % | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||
Mfr: CZB2BFTTD190P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 19ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 19 Ohms | 25 % | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||
Mfr: CZB1JGTTE421P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 420ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 420 Ohms | 250 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: CZB2AGTTE201P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 200ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 200 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | |||||
Mfr: CZB1JGTTE301P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 300ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 230 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 750 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | |||||||||
Mfr: CZB1JGTTE121P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 120ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: CZB2BGLTE102P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 1K 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 150 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: CZB1EGLTP700P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0402 70ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: CZB2AGLTE301P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 300ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 750 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | |||||||||
Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Mfr: CZB2AFLTE070P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 7ohm 25% | Not Available Online | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 7 Ohms | 25 % | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel |