SMD - Ferrite Beads
3,734 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM15GG471SN1D TTI: BLM15GG471SN1D Murata Electronics Availability: 1,310,000In Stock40,000 On Order Expected 19-Jun-26 Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 1,310,000In Stock40,000 On Order Expected 19-Jun-26 | BLM15G_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 200 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: BLM15EG121SN1D TTI: BLM15EG121SN1D Murata Electronics Availability: 50,000In Stock100,000 On Order Expected 14-Aug-26 Ferrite Beads 120 Ohms 25% Alternate Sizing Guide Below | 50,000In Stock100,000 On Order Expected 14-Aug-26 | BLM15E_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.5 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15HD102SN1D TTI: BLM15HD102SN1D Murata Electronics Availability: 190,000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 190,000In Stock | BLM15H_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.25 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: MPZ1608S331ATA00 TTI: MPZ1608S331ATA00 TDK Availability: 212,000In Stock12,000 On Order Expected 29-May-26 Ferrite Beads 330ohms 1.7A 80mOhms 0603 Ferrite Chip | 212,000In Stock12,000 On Order Expected 29-May-26 | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.7 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608S331ATA00 - | |||||
Mfr: BLM18HE601SN1D TTI: BLM18HE601SN1D Murata Electronics Availability: 872,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 872,000In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 800 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM41PG750SN1L TTI: BLM41PG750SN1L Murata Electronics Availability: 75,000In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 75,000In Stock | BLM41_SN | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 75 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: BLM18BD102SN1D TTI: BLM18BD102SN1D Murata Electronics Availability: 8,000In Stock28,000 On Order Expected Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 8,000In Stock28,000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG601SH1D TTI: BLM18KG601SH1D Murata Electronics Availability: 532,000In Stock32,000 On Order Expected 16-Jun-26 Ferrite Beads 600 OHM 1.3A DCR=.15 OHM Alternate Sizing Guide Below | 532,000In Stock32,000 On Order Expected 16-Jun-26 | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1.3 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMZ1608S202ATA00 TTI: MMZ1608S202ATA00 TDK Availability: 132,000In StockFerrite Beads 2000 OHM 0.2A | 132,000In Stock | MMZ | SMD/SMT | 0603 (1608 metric) | 2 kOhms | 200 mA | 900 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S202ATA00 - | |||||||
Mfr: BLM31PG601SH1L TTI: BLM31PG601SH1L Murata Electronics Availability: 135,000In Stock45,000 On Order Expected 28-Sep-26 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 135,000In Stock45,000 On Order Expected 28-Sep-26 | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: FBMH3225HM601NT TTI: FBMH3225HM601NT TAIYO YUDEN Availability: 27,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA451616T851NG | 27,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 600 Ohms | 3 A | 30 % | 42 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 2.8 mm | Reel | LSMGA322525T601NG LLMGA322525T601NG | |||||
Mfr: 28F0121-0SR-10 TTI: 28F0121-0SR-10 Laird Technologies Availability: 30,000In StockFerrite Beads 48ohms 100MHz 10A Broad Band Frequency | 30,000In Stock | 28F | Ferrite Chip Beads | SMD/SMT | 1612 (4131 metric) | 48 Ohms | 10 A | 750 uOhms | - 40 C | + 125 C | 4.1 mm | 3.1 mm | 2.54 mm | Reel | |||||||
Mfr: MPZ1608S600ATAH0 TTI: MPZ1608S600ATAH0 TDK Availability: 348,000In StockFerrite Beads 60ohms 3.5A 20mOhms 0603 Ferrite Chip | 348,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 3.5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MPZ1608S600ATAH0 - | |||||
Mfr: DA1206B601R-10 TTI: DA1206B601R-10 Laird Technologies Availability: 42,000In StockFerrite Beads 600ohms 100MHz .2A 4 line Monolithic | 42,000In Stock | DA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 200 mA | 350 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | |||||||
Mfr: HZ1206E152R-10 TTI: HZ1206E152R-10 Laird Technologies Availability: 42,000In Stock75,000 On Order Expected 03-Sep-26 Ferrite Beads FERRITE CHIP BEAD 1500ohms 500mA | 42,000In Stock75,000 On Order Expected 03-Sep-26 | HZ | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1.5 kOhms | 500 mA | 300 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||
Mfr: BLM31SN500SH1L TTI: BLM31SN500SH1L Murata Electronics Availability: 183,000In StockFerrite Beads 50 OHM 12A Alternate Sizing Guide Below | 183,000In Stock | BLM31_H | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 12 A | 25 % | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||
Mfr: LI0402C221R-10 TTI: LI0402C221R-10 Laird Technologies Availability: 100,000In StockFerrite Beads 220ohms 0.35ohms 300mA | 100,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 300 mA | 350 mOhms | - 40 C | + 125 C | 1 mm | 0.5 mm | 0.65 mm | Reel | |||||||
Mfr: FBMH2016HM121NT TTI: FBMH2016HM121NT TAIYO YUDEN Availability: 6,000In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA321616T221NG | 6,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0806 (2016 metric) | 120 Ohms | 4.5 A | 30 % | 15 mOhms | - 40 C | + 125 C | 2 mm | 1.6 mm | 1.6 mm | Reel | LSMGA201616T121NG LLMGA201616T121NG | |||||
Mfr: 28F0121-1SR-10 TTI: 28F0121-1SR-10 Laird Technologies Availability: 12,500In Stock10,000 On Order Expected 24-Aug-26 Ferrite Beads 96ohms 100MHz 10A Broad Band Frequency | 12,500In Stock10,000 On Order Expected 24-Aug-26 | 28F | Ferrite Chip Beads | SMD/SMT | 3312 (8531 metric) | 96 Ohms | 10 A | 1 mOhms | - 40 C | + 125 C | 8.5 mm | 3.1 mm | 2.54 mm | Reel | |||||||
Mfr: 28F0181-1SR-10 TTI: 28F0181-1SR-10 Laird Technologies Availability: 2,500In Stock15,000 On Order Expected Ferrite Beads 115ohms 100MHz 10A Broad Band Frequency | 2,500In Stock15,000 On Order Expected | 28F | Ferrite Chip Beads | SMD/SMT | 3318 (8545 metric) | 115 Ohms | 10 A | 1 mOhms | - 40 C | + 125 C | 8.5 mm | 3.1 mm | 2.54 mm | Reel | |||||||
Mfr: BLM18PG300SN1D TTI: BLM18PG300SN1D Murata Electronics Availability: 28,000In Stock16,000 On Order Expected 10-Jul-26 Ferrite Beads 30 OHM 25% Alternate Sizing Guide Below | 28,000In Stock16,000 On Order Expected 10-Jul-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM31PG330SN1L TTI: BLM31PG330SN1L Murata Electronics Availability: 9,000In Stock21,000 On Order Expected 09-Nov-26 Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below | 9,000In Stock21,000 On Order Expected 09-Nov-26 | BLM31_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 33 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: MPZ1608S181ATAH0 TTI: MPZ1608S181ATAH0 TDK Availability: 40,000In Stock24,000 On Order Expected 08-Jul-26 Ferrite Beads 180ohms 2A 50mOhms 0603 Ferrite Chip | 40,000In Stock24,000 On Order Expected 08-Jul-26 | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MPZ1608S181ATAH0 - | |||||
Mfr: BLM15PX221SN1D TTI: BLM15PX221SN1D Murata Electronics Availability: 100,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 100,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 1.4 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM18KG331SN1D TTI: BLM18KG331SN1D Murata Electronics Availability: 20,000In StockFerrite Beads 330 OHM 25% Alternate Sizing Guide Below | 20,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.7 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT |