• Ferrite Beads

MPZ - Ferrite Beads

139 Results
139 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
MPZ0603S470CT TDK
Datasheet
Mfr: MPZ0603S470CT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
MPZ
Datasheet
Mfr: MPZ1005S600C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MPZ1005S600CT000

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
60 Ohms
1.5 A
25 %
75 mOhms
- 40 C
+ 85 C
1 mm
0.5 mm
0.5 mm
Reel
MPZ1005S600CT000
Datasheet
Mfr: MPZ1608Y101BT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads 100ohms Power

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
100 Ohms
2 A
25 %
50 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: MPZ1608S600AT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads Ferrite Chip Beads

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
60 Ohms
3.5 A
25 %
20 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
Reel
Datasheet
Mfr: MPZ1005Y900C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MPZ1005Y900CT000

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
90 Ohms
1.2 A
25 %
100 mOhms
- 40 C
+ 85 C
1 mm
0.5 mm
0.5 mm
Reel
MPZ1005Y900CT000
Datasheet
Mfr: MPZ1608B471AT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads 0603 470ohms 100MHz Rdc 0.15ohms 1.0A

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
470 Ohms
1 A
25 %
150 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Datasheet
Mfr: MPZ1608S121AT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads 0603 120ohms 100MHz Rdc 0.045ohms 2.0A

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
120 Ohms
2 A
25 %
45 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
Datasheet
Mfr: MPZ2012S300AT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads Ferrite Chip Beads

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
30 Ohms
5 A
25 %
10 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: MPZ1608S601AT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads Ferrite Chip Beads

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
600 Ohms
1 A
25 %
150 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: MPZ1608S221AT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads Ferrite Chip Beads

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
220 Ohms
2 A
25 %
50 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: MPZ1005S300C.
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
MPZ
Datasheet
Mfr: MPZ1608D600B
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MPZ1608D600BTA00

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
60 Ohms
1.2 A
25 %
100 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MPZ1608D600BTA00
Datasheet
Mfr: MPZ0603S470C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MPZ0603S470CT000

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
47 Ohms
500 mA
25 %
120 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MPZ0603S470CT000
Datasheet
Mfr: MPZ1608Y151B
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MPZ1608Y151BTA00

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
150 Ohms
1.8 A
25 %
70 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MPZ1608Y151BTA00
  • ...
  • 3
  • 4
  • 5
  • 6