FB - Ferrite Beads
399 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FBMH1608HM470-T TTI: FBMH1608HM470-T TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 47 OHMS+ / -25%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 47 Ohms | 3.5 A | 25 % | 20 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGA160808T470RG LLMGA160808T470RG | |||||
Mfr: FBMJ1608HM180NTR TTI: FBMJ1608HM180NTR TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 18 OHMS + / -30%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 18 Ohms | 7.5 A | 30 % | 4 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMCA160808T180NGR LLMCA160808T180NGR | |||||
Mfr: FBMH2012HM221-TV TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0805,220 OHM | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 60 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | AEC-Q200 | Reel | LCMGA201208T221RG | ||||
Mfr: FBMH2016HM251NTV TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0806,250 OHM | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0806 (2016 metric) | 250 Ohms | 2 A | 30 % | 50 mOhms | - 40 C | + 125 C | 2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | LCMGA201616T251NG | ||||
Mfr: FBMJ3216HS480NT8 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1206, 48 OHMS+ / -30%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 48 Ohms | 6 A | 30 % | 5 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | LBMCC321611T480NG LMMCC321611T480NG | |||||
Mfr: FBMH2012HM331-TV TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0805,330 OHM | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 1.8 A | 25 % | 80 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | AEC-Q200 | Reel | LCMGA201208T331RG | ||||
Mfr: PE-0603FB102ST TTI: PE-0603FB102ST Pulse Electronics Ferrite Beads 0603 1000Ohms SMT FERRITE CHIP BEAD | Not Available Online | FB | Ferrite Chip Beads | SMD/SMT | 1 kOhms | 400 mA | 500 mOhms | - 40 C | + 105 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: PE-0603FB121ST TTI: PE-0603FB121ST Pulse Electronics Availability: Not Available OnlineFerrite Beads 0603 120Ohms SMT FERRITE CHIP BEAD | Not Available Online | FB | Ferrite Chip Beads | SMD/SMT | 120 Ohms | 500 mA | 180 mOhms | - 40 C | + 105 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: PE-0805FB121ST TTI: PE-0805FB121ST Pulse Electronics Availability: Not Available OnlineFerrite Beads 0805 120Ohms SMT FERRITE CHIP BEAD | Not Available Online | FB | Ferrite Chip Beads | SMD/SMT | 120 Ohms | 800 mA | 150 mOhms | - 40 C | + 105 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||||
Mfr: PE-0402HFB221ST TTI: PE-0402HFB221ST Pulse Electronics Availability: Not Available OnlineFerrite Beads 0402 220Ohms SMT FERRITE CHIP BEAD | Not Available Online | FB | Ferrite Chip Beads | SMD/SMT | 220 Ohms | 700 mA | 250 mOhms | - 40 C | + 105 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
Mfr: PE-0402HFB102STA TTI: PE-0402HFB102STA Pulse Electronics Availability: Not Available OnlineFerrite Beads 0402 1000Ohms 25%SMT FERRITE CHIP BEAD | Not Available Online | FB | Ferrite Chip Beads | Reel | |||||||||||||||||
Mfr: PE-0402FB601ST TTI: PE-0402FB601ST Pulse Electronics Availability: 0In StockFerrite Beads 0402 600Ohms SMT FERRITE CHIP BEAD | 0In Stock | FB | Ferrite Chip Beads | Reel | |||||||||||||||||
Mfr: PE-0603HFB102ST TTI: PE-0603HFB102ST Pulse Electronics Availability: Not Available OnlineFerrite Beads 0603 1000Ohms SMT FERRITE CHIP BEAD | Not Available Online | FB | Ferrite Chip Beads | SMD/SMT | 1 kOhms | 100 mA | 1.6 Ohms | - 40 C | + 105 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: PE-0402FB102ST TTI: PE-0402FB102ST Pulse Electronics Availability: 0In StockFerrite Beads 0402 1000Ohms SMT FERRITE CHIP BEAD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1 kOhms | 300 mA | 580 mOhms | - 40 C | + 105 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||||
Mfr: PE-0402FB100XT TTI: Not Assigned Pulse Electronics Availability: Not Available OnlineFerrite Beads 0402 10Ohms SMT FERRITE CHIP BEAD | Not Available Online | FB | Ferrite Chip Beads | Reel | |||||||||||||||||
Mfr: PE-0603HFB601ST TTI: Not Assigned Pulse Electronics Availability: 0In StockFerrite Beads 0603 600Ohms SMT FERRITE CHIP BEAD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 600 Ohms | 500 mA | 350 mOhms | - 40 C | + 105 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: FBA04HA450UB-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL 3.5mm 45OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 6.5 mm | 3.5 mm | Ammo Pack | |||||||||
Mfr: FBA04HA900BA-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL STRAIGHT 3.5mm 90OHM | Not Available Online | FB | Ferrite Chip Beads | Axial | 90 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 11 mm | 3.5 mm | Reel | |||||||||
Mfr: FBA04HA900VB-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL FORMED 3.5mm 90OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 90 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 11 mm | 3.5 mm | Ammo Pack | |||||||||
Mfr: FBA03VA450NA-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL STRAIGHT 2.5mm 35OHM | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 6.5 mm | 2.5 mm | Bulk | |||||||||
Mfr: FBA04HA450BA-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL STRAIGHT 3.5mm 45OHM | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 6.5 mm | 3.5 mm | Reel | |||||||||
Mfr: FBA04HA450KD-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL FORMED 3.5mm 45OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 6.5 mm | 3.5 mm | Bulk | |||||||||
Mfr: FBA04VA900BA-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL STRAIGHT 4 SZ 45OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 45 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 11.5 mm | 3.5 mm | Reel | |||||||||
Mfr: FBA04VA900BB-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL STRAIGHT 3.5mm 90OHM | Not Available Online | FB | Ferrite Chip Beads | Axial | 90 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 11.5 mm | 3.5 mm | Ammo Pack | |||||||||
Mfr: FBA04VA900KE-00 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineFerrite Beads FERRITE BD AXIAL FORMED 3.5mm 90OHMS | Not Available Online | FB | Ferrite Chip Beads | Axial | 90 Ohms | 7 A | 1 mOhms | - 25 C | + 85 C | 11.5 mm | 3.5 mm | Bulk |