Ferrite Beads
8,881 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18HK471SN1D TTI: BLM18HK471SN1D Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BA100SN1D TTI: BLM18BA100SN1D Murata Electronics Ferrite Beads 10 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: FBMJ4516HM560NT TTI: FBMJ4516HM560NT TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1806, 56 OHMS+ / -30%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 56 Ohms | 6 A | 30 % | 7 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | Reel | LSMCA451611T560NG LLMCA451611T560NG | |||||
Mfr: FBMH1608HM331-TV TTI: FBMH1608HM331-TV TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0603,330 OHM | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.2 A | 25 % | 130 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGA160808T331RG | ||||
Mfr: BLM18KG102BH1D TTI: BLM18KG102BH1D Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 800 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
0In Stock | BLM21_Z | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2.3 A | 25 % | 60 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | ||||||
Mfr: FBMJ1608HM230NT TTI: FBMJ1608HM230NT TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 23 OHMS+ / -30%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 23 Ohms | 4 A | 30 % | 7 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMCA160808T230NG LLMCA160808T230NG | |||||
Mfr: FBMJ1608HS280NT TTI: FBMJ1608HS280NT TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 28 OHMS+ / -30%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 28 Ohms | 4 A | 30 % | 7 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMCC160808T280NG LLMCC160808T280NG | |||||
0In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Q121BTA00 - | ||||||
0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005D121ET000 - | ||||||
Mfr: BLM15PX471SZ1D TTI: BLM15PX471SZ1D Murata Electronics Availability: 0In StockFerrite Beads 470 OHM Alternate Sizing Guide Below | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18KG221SZ1D TTI: BLM18KG221SZ1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18SG700TZ1D TTI: BLM18SG700TZ1D Murata Electronics Availability: 0In StockFerrite Beads 70 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 70 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21PG600SZ1D TTI: BLM21PG600SZ1D Murata Electronics Availability: 0In StockFerrite Beads 60 OHM Alternate Sizing Guide Below | 0In Stock | BLM21_Z | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3.5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18KG331SH1D TTI: BLM18KG331SH1D Murata Electronics Ferrite Beads 330 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.7 A | 25 % | 80 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
0In Stock | MMZ | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 500 mA | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005D100CT000 - | ||||||||
0In Stock | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 40 % | 1.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005A102ET000 - | ||||||
Mfr: BLM18KG331BH1D TTI: BLM18KG331BH1D Murata Electronics Availability: 0In StockFerrite Beads 330 OHM 1.2A | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.2 A | 25 % | 80 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18RK121SN1D TTI: BLM18RK121SN1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 200 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21BD102SH1D TTI: BLM21BD102SH1D Murata Electronics Availability: 0In StockFerrite Beads 1K OHM Alternate Sizing Guide Below | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 250 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15BB100SN1D TTI: BLM15BB100SN1D Murata Electronics Availability: 0In StockFerrite Beads 10 OHM HISPEED SIGNA L LINE T Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 300 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | MH | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 75 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | |||||||
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 220 Ohms | 500 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: FBMJ3216HL160NT TTI: FBMJ3216HL160NT TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1206, 16 OHMS+ / -30%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 16 Ohms | 4 A | 30 % | 12 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | LSMCG321611T160NG LLMCG321611T160NG |