• Ferrite Beads

MPZ - Ferrite Beads

139 Results
139 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MPZ1608D600BT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads 0603 60ohms 100MHz Rdc 0.1ohms 1.2A

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
60 Ohms
1.2 A
25 %
100 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: MPZ2012S221AT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads Ferrite Chip Beads

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
220 Ohms
3 A
25 %
40 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: MPZ1608D300B
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MPZ1608D300BTA00

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
30 Ohms
1.8 A
10 Ohms
60 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MPZ1608D300BTA00
Datasheet
Mfr: MPZ0603S220C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MPZ0603S220CT000

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
22 Ohms
1 A
25 %
65 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MPZ0603S220CT000
Datasheet
Mfr: MPZ1608R391A
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MPZ1608R391ATA00

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
390 Ohms
1.2 A
25 %
120 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MPZ1608R391ATA00
Datasheet
Mfr: MPZ1608S181A.
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
MPZ
MPZ1005Y900CT TDK
Datasheet
Mfr: MPZ1005Y900CT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
MPZ
Datasheet
Mfr: MPZ1608D101B
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MPZ1608D101BTA00

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
100 Ohms
1 A
25 %
150 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MPZ1608D101BTA00
Datasheet
Mfr: MPZ1005S100C.
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
MPZ
Datasheet
Mfr: MPZ1005S100CT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads 10 OHM POWER

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0402 (1005 metric)
10 Ohms
2 A
25 %
45 mOhms
- 40 C
+ 85 C
1 mm
0.5 mm
0.5 mm
Reel
Datasheet
Mfr: MPZ1608S331AT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads 0603 330ohms 100MHz Rdc 0.08ohms 1.7A

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
330 Ohms
1.7 A
25 %
80 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Datasheet
Mfr: MPZ1608S471AT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads 0603 470ohms 100MHz Rdc .015ohms 1.0A

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
470 Ohms
1 A
25 %
150 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Datasheet
Mfr: MPZ1608Y600B
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MPZ1608Y600BTA00

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
60 Ohms
2.3 A
25 %
30 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MPZ1608Y600BTA00
Datasheet
Mfr: MPZ1608B471AT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads 0603 470ohms 100MHz Rdc 0.15ohms 1.0A

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
470 Ohms
1 A
25 %
150 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Datasheet
Mfr: MPZ1608S121AT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads 0603 120ohms 100MHz Rdc 0.045ohms 2.0A

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
120 Ohms
2 A
25 %
45 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
Datasheet
Mfr: MPZ2012S300AT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads Ferrite Chip Beads

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0805 (2012 metric)
30 Ohms
5 A
25 %
10 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.85 mm
Reel
Datasheet
Mfr: MPZ1608S601AT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads Ferrite Chip Beads

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
600 Ohms
1 A
25 %
150 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: MPZ1608S221AT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads Ferrite Chip Beads

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
220 Ohms
2 A
25 %
50 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Datasheet
Mfr: MPZ1005S300C.
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
MPZ
Datasheet
Mfr: MPZ1608D600B
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MPZ1608D600BTA00

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
60 Ohms
1.2 A
25 %
100 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MPZ1608D600BTA00
Datasheet
Mfr: MPZ0603S470C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MPZ0603S470CT000

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
47 Ohms
500 mA
25 %
120 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MPZ0603S470CT000
Datasheet
Mfr: MPZ1608Y151B
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MPZ1608Y151BTA00

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
150 Ohms
1.8 A
25 %
70 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
MPZ1608Y151BTA00
Datasheet
Mfr: MPZ0603S330C
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads COMPLETE MFG PN 810-MPZ0603S330CT000

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0201 (0603 metric)
33 Ohms
750 mA
25 %
90 mOhms
- 55 C
+ 125 C
0.6 mm
0.3 mm
0.3 mm
Reel
MPZ0603S330CT000
Datasheet
Mfr: MPZ1608S121A.
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads

Not Available Online

Call
or
View Details
Call to Verify
MPZ
Datasheet
Mfr: MPZ1608S300AT
TTI: Not Assigned
TDK
Availability:

Not Available Online

Ferrite Beads Ferrite Chip Beads

Not Available Online

Call
or
View Details
MPZ
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
30 Ohms
5 A
10 Ohms
10 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.6 mm
Reel
  • ...
  • 3
  • 4
  • 5
  • 6