MMZ Auto - Ferrite Beads
106 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMZ2012S601ATD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0805 600ohms 500mA Signal Line AEC-Q200 | Not Available Online | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MMZ2012S601ATD25 - | ||||
Not Available Online | MMZ Auto | Reel | |||||||||||||||||||
Mfr: MMZ2012S400ATD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0805 40ohms 1000mA Signal Line AEC-Q200 | Not Available Online | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 40 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MMZ2012S400ATD25 - | ||||
Mfr: MMZ2012D121BTD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0805 120ohms 500mA Signal Line AEC-Q200 | Not Available Online | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MMZ2012D121BTD25 - | ||||
Mfr: MMZ2012R121ATD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0805 120ohms 800mA Signal Line AEC-Q200 | Not Available Online | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 800 mA | 25 % | 120 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MMZ2012R121ATD25 - | ||||
Mfr: MMZ2012Y300BTD25 TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 0805 30ohms 1500mA Signal Line AEC-Q200 | Not Available Online | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MMZ2012Y300BTD25 - |