SMD - Ferrite Beads
3,734 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MI1812K121R-10 TTI: MI1812K121R-10 Laird Technologies Availability: 157,500In StockFerrite Beads 120ohms 100MHz 1.5A Monolithic 1812 SMD | 157,500In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 120 Ohms | 1.5 A | 55 mOhms | - 40 C | + 125 C | 4.5 mm | 3.2 mm | 1.4 mm | Reel | |||||||
Mfr: HI2220P251R-10 TTI: HI2220P251R-10 Laird Technologies Availability: 62,000In StockFerrite Beads 250ohms 100MHz 4A Monolithic 2220 SMD | 62,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 250 Ohms | 4 A | 15 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 0.5 mm | Reel | |||||||
Mfr: DM3312X101R-10 TTI: DM3312X101R-10 Laird Technologies Availability: 2,500In StockFerrite Beads 100ohms 100MHz | 2,500In Stock | DM3312 | Ferrite Chip Beads | SMD/SMT | 3312 (8531 metric) | 100 Ohms | 10 A | 4 mOhms | - 55 C | + 125 C | Reel | ||||||||||
Mfr: MMZ1608S800ATA00 TTI: MMZ1608S800ATA00 TDK Availability: 16,000In StockFerrite Beads 80 OHM 25% 0.5A | 16,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S800ATA00 - | |||||
Mfr: BLM18KG121TH1D TTI: BLM18KG121TH1D Murata Electronics Availability: 52,000In StockFerrite Beads 120 OHM Alternate Sizing Guide Below | 52,000In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMZ1608Y601BTA00 TTI: MMZ1608Y601BTA00 TDK Availability: 56,000In StockFerrite Beads 600 OHM 25% 0.5A | 56,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y601BTA00 - | |||||
Mfr: MMZ1608A252BTA00 TTI: MMZ1608A252BTA00 TDK Availability: 184,000In StockFerrite Beads 2500 OHM 25% 0.2A | 184,000In Stock | MMZ | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 200 mA | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608A252BTA00 - | |||||||
Mfr: DM1612X560R-10 TTI: DM1612X560R-10 Laird Technologies Availability: 40,000In StockFerrite Beads 56ohms 100MHz | 40,000In Stock | DM1612 | Ferrite Chip Beads | SMD/SMT | 1612 (4131 metric) | 56 Ohms | 10 A | 4 mOhms | - 55 C | + 125 C | 4.06 mm | 3.05 mm | 2.28 mm | Reel | |||||||
Mfr: MMZ1608Y152BTA00 TTI: MMZ1608Y152BTA00 TDK Availability: 240,000In StockFerrite Beads 1500 OHM 25% 0.3A | 240,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y152BTA00 - | |||||
Mfr: MMZ1608R301ATA00 TTI: MMZ1608R301ATA00 TDK Availability: 60,000In Stock68,000 On Order Expected 10-Jun-26 Ferrite Beads 300 OHM 25% 0.5A | 60,000In Stock68,000 On Order Expected 10-Jun-26 | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R301ATA00 - | |||||
Mfr: MMZ1005Y102CT000 TTI: MMZ1005Y102CT000 TDK Availability: 30,000In Stock120,000 On Order Expected Ferrite Beads 1000 OHM 25% 0.2A | 30,000In Stock120,000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005Y102CT000 - | |||||
Mfr: MMZ1608B121CTAH0 TTI: MMZ1608B121CTAH0 TDK Availability: 88,000In StockFerrite Beads 120 OHM 25% 0.6A | 88,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608B121CTAH0 - | |||||
Mfr: MMZ1005B601CT000 TTI: MMZ1005B601CT000 TDK Availability: 170,000In StockFerrite Beads 600 OHM 25% 0.2A | 170,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005B601CT000 - | |||||
Mfr: CZB1JGTTD601P TTI: CZB1JGTTD601P KOA Speer Availability: 104,000In Stock16,000 On Order Expected 27-May-26 Ferrite Beads 0603 600ohm 25% | 104,000In Stock16,000 On Order Expected 27-May-26 | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 300 mA | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: BLM18KG260TN1D TTI: BLM18KG260TN1D Murata Electronics Availability: 576,000In StockFerrite Beads 26 OHM 25% Alternate Sizing Guide Below | 576,000In Stock | BLM18_xN | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 26 Ohms | 6 A | 25 % | 7 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: MMZ1005S102HT000 TTI: MMZ1005S102HT000 TDK Availability: 80,000In StockFerrite Beads 0402 1000ohms 25% General Signal Line | 80,000In Stock | MMZ-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 360 mA | 25 % | 490 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S102HT000 - | |||||
Mfr: CZB1JGTTD221P TTI: CZB1JGTTD221P KOA Speer Availability: 16,000In Stock28,000 On Order Expected 27-May-26 Ferrite Beads 0603 220ohm 25% | 16,000In Stock28,000 On Order Expected 27-May-26 | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: CZP2AFTTD221P TTI: CZP2AFTTD221P KOA Speer Availability: 84,000In Stock80,000 On Order Expected 08-Jul-26 Ferrite Beads 0805 220ohm 25% | 84,000In Stock80,000 On Order Expected 08-Jul-26 | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: BLM18SG700TN1D TTI: BLM18SG700TN1D Murata Electronics Availability: 30,000In StockFerrite Beads 70 OHM 25% Alternate Sizing Guide Below | 30,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 70 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: ILBB0603ER301V TTI: ILBB0603ER301V Vishay / Dale Availability: 52,000In Stock72,000 On Order Expected 01-Jul-26 Ferrite Beads 300ohms 25% | 52,000In Stock72,000 On Order Expected 01-Jul-26 | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 150 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MMZ1608S102ATA00 TTI: MMZ1608S102ATA00 TDK Availability: 364,000In StockFerrite Beads 1000 OHM 25% 0.4A | 364,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S102ATA00 - | |||||
Mfr: BLM31KN102SN1L TTI: BLM31KN102SN1L Murata Electronics Availability: 7,500In Stock12,500 On Order Expected 04-Aug-26 Ferrite Beads 1000 OHM 2A Alternate Sizing Guide Below | 7,500In Stock12,500 On Order Expected 04-Aug-26 | BLM31KN_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 2 A | 25 % | 75 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | EKDMGN01A-KIT EKDMGN04-KIT | |||||
Mfr: MMZ1608B102CTA00 TTI: MMZ1608B102CTA00 TDK Availability: 92,000In StockFerrite Beads 1000 OHM 25% 0.3A | 92,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608B102CTA00 - | |||||
Mfr: BLM15PD600SN1D TTI: BLM15PD600SN1D Murata Electronics Availability: 380,000In Stock250,000 On Order Expected 29-Jul-26 Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below | 380,000In Stock250,000 On Order Expected 29-Jul-26 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 1.7 A | 25 % | 60 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BB121SN1D TTI: BLM15BB121SN1D Murata Electronics Availability: 10,000In Stock100,000 On Order Expected Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 10,000In Stock100,000 On Order Expected | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel |