Ferrite Beads
8,881 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM21BD272SN1L TTI: BLM21BD272SN1L Murata Electronics Availability: 180,000In StockFerrite Beads 2700 OHM 25% Alternate Sizing Guide Below | 180,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.7 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: FBMH3216HM221NT TTI: FBMH3216HM221NT TAIYO YUDEN Availability: 14,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1206, 220 OHMS + / -30%, T&R | 14,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 4 A | 30 % | 20 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | LSMGA321616T221NG LLMGA321616T221NG | |||||
Mfr: BLM15PX330SN1D TTI: BLM15PX330SN1D Murata Electronics Availability: 80,000In StockFerrite Beads 33 OHM 25% Alternate Sizing Guide Below | 80,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 3 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: HZ0603A222R-10 TTI: HZ0603A222R-10 Laird Technologies Availability: 80,000In StockFerrite Beads 2200ohms 100MHz .1A Monolithic 0603 SMD | 80,000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.2 kOhms | 100 mA | 1.5 Ohms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: HI3312X101R-10 TTI: HI3312X101R-10 Laird Technologies Availability: 100,000In StockFerrite Beads 100ohms 100MHz 10A Monolithic 3312 SMD | 100,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 3312 (8531 metric) | 100 Ohms | 10 A | 4 mOhms | - 55 C | + 125 C | 8.5 mm | 3.1 mm | 2.28 mm | Reel | |||||||
Mfr: LI0603E151R-10 TTI: LI0603E151R-10 Laird Technologies Availability: 56,000In StockFerrite Beads 150ohms 0.25ohms 500mA | 56,000In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 500 mA | 250 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: FBMH3225HM102NT TTI: FBMH3225HM102NT TAIYO YUDEN Availability: 12,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1210, 1000 OHMS+ / -30%, T&R | 12,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 1 kOhms | 2 A | 30 % | 100 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 2.5 mm | Reel | LSMGA322525T102NG LLMGA322525T102NG | |||||
Mfr: FBMJ3216HS800-T TTI: FBMJ3216HS800-T TAIYO YUDEN Availability: 62,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1206, 80 OHMS+ / -25%, T&R | 62,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 80 Ohms | 4 A | 25 % | 10 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | LSMCC321611T800RG LLMCC321611T800RG | |||||
Mfr: MMZ1608R601ATA00 TTI: MMZ1608R601ATA00 TDK Availability: 288,000In StockFerrite Beads 600 OHM 25% 0.5A | 288,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R601ATA00 - | |||||
Mfr: BLE32PN300SN1L TTI: BLE32PN300SN1L Murata Electronics Availability: 37,500In Stock37,500 On Order Expected 02-Dec-26 Ferrite Beads 30 OHM 100MHZ | 37,500In Stock37,500 On Order Expected 02-Dec-26 | BLE | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 30 Ohms | 10 A | 10 Ohms | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 2.0 mm | Reel | EKDMGN04-KIT | |||||
Mfr: MMZ1608Y102BTA00 TTI: MMZ1608Y102BTA00 TDK Availability: 60,000In StockFerrite Beads 1000 OHM 25% 0.4A | 60,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608Y102BTA00 - | |||||
Mfr: BLM18KG601SH1D TTI: BLM18KG601SH1D Murata Electronics Availability: 340,000In StockFerrite Beads 600 OHM 1.3A DCR=.15 OHM Alternate Sizing Guide Below | 340,000In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1.3 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31SN500SH1L TTI: BLM31SN500SH1L Murata Electronics Availability: 90,000In StockFerrite Beads 50 OHM 12A Alternate Sizing Guide Below | 90,000In Stock | BLM31_H | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 12 A | 25 % | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31SN500SN1L TTI: BLM31SN500SN1L Murata Electronics Availability: 168,000In Stock60,000 On Order Expected Ferrite Beads 50 OHM 12A Alternate Sizing Guide Below | 168,000In Stock60,000 On Order Expected | BLM31_SN | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 12 A | 25 % | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EKDMGN01A-KIT EKDMGN04-KIT | |||||
Mfr: BLE18PS080SN1D TTI: BLE18PS080SN1D Murata Electronics Availability: 28,000In Stock12,000 On Order Expected 29-Mar-27 Ferrite Beads 8 OHM | 28,000In Stock12,000 On Order Expected 29-Mar-27 | BLE | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 8.5 Ohms | 8 A | 25 % | 4 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | ||||||
Mfr: BLM18BD601SN1D TTI: BLM18BD601SN1D Murata Electronics Availability: 72,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 72,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: SMB2.5R-2 R700 TTI: SMB2.5R-2 Delevan Availability: 21,000In Stock9,800 On Order Expected 03-Feb-27 Ferrite Beads 2.5 Turns | 21,000In Stock9,800 On Order Expected 03-Feb-27 | SMB2.5R | Ferrite Chip Beads | SMD/SMT | 490 Ohms | 9.5 A | 5 mOhms | - 40 C | + 125 C | 9.02 mm | 7.2 mm | 4.7 mm | Reel | SMB2.5R-2 T700 | |||||||
Mfr: BLM18BD252SN1D TTI: BLM18BD252SN1D Murata Electronics Availability: 252,000In StockFerrite Beads 2500 OHM 25% Alternate Sizing Guide Below | 252,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 150 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15EG121SN1D TTI: BLM15EG121SN1D Murata Electronics Availability: 60,000In StockFerrite Beads 120 Ohms 25% Alternate Sizing Guide Below | 60,000In Stock | BLM15E_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.5 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15AG100SN1D TTI: BLM15AG100SN1D Murata Electronics Availability: 200,000In StockFerrite Beads 10 OHM 25% Alternate Sizing Guide Below | 200,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MPZ1608Y101BTA00 TTI: MPZ1608Y101BTA00 TDK Availability: 100,000In Stock52,000 On Order Expected 23-Dec-26 Ferrite Beads 100ohms 2A 40mOhms 0603 Ferrite Chip | 100,000In Stock52,000 On Order Expected 23-Dec-26 | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 2 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608Y101BTA00 - | |||||
Mfr: HI1206P121R-10 TTI: HI1206P121R-10 Laird Technologies Availability: 60,000In Stock387,000 On Order Expected Ferrite Beads 120ohms 100MHz 4A Monolithic 1206 SMD | 60,000In Stock387,000 On Order Expected | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 4 A | 30 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||||
Mfr: MI0805L301R-10 TTI: MI0805L301R-10 Laird Technologies Availability: 36,000In Stock100,000 On Order Expected 29-Mar-27 Ferrite Beads 300ohms 100MHz 2A Monolithic 0805 SMD | 36,000In Stock100,000 On Order Expected 29-Mar-27 | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 2 A | 60 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | |||||||
Mfr: MI1206K900R-10 TTI: MI1206K900R-10 Laird Technologies Availability: 60,000In StockFerrite Beads 90ohms 100MHz 1.5A Monolithic 1206 SMD | 60,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 90 Ohms | 1.5 A | 80 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | |||||||
Mfr: HI2220P701R-10 TTI: HI2220P701R-10 Laird Technologies Availability: 102,000In StockFerrite Beads 700ohms 100MHz 4A Monolithic 2220 SMD | 102,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 700 Ohms | 4 A | 25 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 0.5 mm | Reel |