Ferrite Beads
8,881 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFBW1V2012-050-R TTI: MFBW1V2012-050-R Eaton Electronics Availability: 0In StockFerrite Beads 5 OHM 3.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 5 Ohms | 3 A | 0 Ohms to 15 Ohms | 30 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: MFBW1V2012-110-R TTI: MFBW1V2012-110-R Eaton Electronics Availability: 0In StockFerrite Beads 11 OHM 3.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 3 A | 7 Ohms to 15 Ohms | 30 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: MFBW1V2012-360-R TTI: MFBW1V2012-360-R Eaton Electronics Availability: 0In StockFerrite Beads 36 OHM 3.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 36 Ohms | 3 A | 25 % | 60 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: MFBW1V3216-152-R TTI: MFBW1V3216-152-R Eaton Electronics Availability: 0In StockFerrite Beads 1000 OHM .5A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 1.5 kOhms | 500 mA | 25 % | 450 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
Mfr: MFBM1V1608-181-R TTI: MFBM1V1608-181-R Eaton Electronics Availability: 0In StockFerrite Beads 180 OHM 1.5A SMT | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: FBMH4525HM102NT8 TTI: FBMH4525HM102NT8 TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,1810,1000 OHMS+ / -30% ,T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1810 (4525 metric) | 1 kOhms | 3 A | 30 % | 60 mOhms | - 40 C | + 125 C | 4.5 mm | 2.5 mm | 2.8 mm | Reel | LBMGA452525T102NG LMMGA452525T102NG | |||||
Mfr: FBTH1608HL331-T TTI: FBTH1608HL331-T TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, 0603/1608 (EIA/JIS), 330 OHM+ / - 25 %, AEC-Q200 Grade 1 | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 600 mA | 25 % | 210 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGM160808T331RD | ||||
Mfr: MFBW1V1005-301-R TTI: MFBW1V1005-301-R Eaton Electronics Availability: 0In StockFerrite Beads 300 OHM 300MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 300 Ohms | 300 mA | 25 % | 500 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: FBMH1608HL221-T TTI: FBMH1608HL221-T TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 220 OHMS+ / -25%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 900 mA | 25 % | 170 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGG160808T221RG LLMGG160808T221RG | |||||
Mfr: MFBA2V1005-330-R TTI: MFBA2V1005-330-R Eaton Electronics Availability: 0In StockFerrite Beads 200 OHM 1.5A 2 PADS | 0In Stock | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | - 55 C | + 150 C | 1 mm | 0.5 mm | Reel | |||||||||||
Mfr: LAMGL160808T471RD TTI: LAMGL160808T471RD TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 470 OHM 25 % Q200 Grade 1 | 0In Stock | LAMG | Reel | ||||||||||||||||||
Mfr: LSMGG160808T600RG TTI: LSMGG160808T600RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 60 OHMS 25% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: MFBA3V1608C-221-R TTI: MFBA3V1608C-221-R Eaton Electronics Availability: 0In StockFerrite Beads 220 OHM .25A 2 PADS | 0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 250 mA | 600 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: MFBW1V2012-150-R TTI: MFBW1V2012-150-R Eaton Electronics Availability: 0In StockFerrite Beads 15 OHM 3.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 15 Ohms | 3 A | 9 Ohms to 21 Ohms | 30 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: FBMH1608HM601-T8 TTI: FBMH1608HM601-T8 TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0603,600 OHMS+ / -25% ,T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 900 mA | 25 % | 170 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LBMGA160808T601RG LMMGA160808T601RG | |||||
Mfr: MH2029-111T TTI: MH2029-111T Bourns Availability: 0In StockFerrite Beads CB,2x0.85x1.25mm,110ohm,+/-25%,non-shdSMD | 0In Stock | MH2029-T | Ferrite Beads | SMD/SMT | 110 Ohms | 5 A | 25 % | 13 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||||
Mfr: MFBM1V1608-101-R TTI: MFBM1V1608-101-R Eaton Electronics Availability: 0In StockFerrite Beads 0 OHM @ 100MHZ 6A | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 2.5 A | 25 % | 60 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: LSMCC160808T280NGR TTI: LSMCC160808T280NGR TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 28 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 28 Ohms | 6 A | 30 % | 6 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18BD222BH1D TTI: BLM18BD222BH1D Murata Electronics Availability: 0In StockFerrite Beads 2200 OHM | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.2 kOhms | 150 mA | 25 % | 1.5 Ohms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 500 mA | 25 % | 550 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: MFBW1V3216-101-R TTI: MFBW1V3216-101-R Eaton Electronics Availability: 0In StockFerrite Beads 100 OHM 3.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 100 Ohms | 3 A | 25 % | 70 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
Mfr: BLM21AG601BH1D TTI: BLM21AG601BH1D Murata Electronics Availability: 0In StockFerrite Beads 600 OHM 25% | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 700 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
0In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 30 Ohms | 10 A | 10 Ohms | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 2.0 mm | Reel | |||||||
Mfr: MFBW1V3216-102-R TTI: MFBW1V3216-102-R Eaton Electronics Availability: 0In StockFerrite Beads 1000 OHM 2.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 2 A | 25 % | 250 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 2.3 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel |