SMD - Ferrite Beads
3,734 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FBMH1608HM470-TV TTI: FBMH1608HM470-TV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T600RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 47 Ohms | 3.5 A | 25 % | 20 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGA160808T470RG | ||||
Mfr: FBMJ2125HM330-TV TTI: FBMJ2125HM330-TV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC201208T250NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 33 Ohms | 4 A | 25 % | 8 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | AEC-Q200 | Reel | LCMCA201208T330RG | ||||
Mfr: FBMJ2125HS420-TV TTI: FBMJ2125HS420-TV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCG321611T160NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 42 Ohms | 4 A | 25 % | 8 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | LCMCC201208T420RG | ||||
Mfr: FBTH1608HE101-T TTI: FBTH1608HE101-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T102RD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 1.9 A | 25 % | 35 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LAMGL160808T101RD | ||||
Mfr: FBMJ4516HS111-TV TTI: FBMJ4516HS111-TV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC451611T720NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 110 Ohms | 4 A | 25 % | 14 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | AEC-Q200 | Reel | LCMCC451611T111RG | ||||
Mfr: FBMJ2125HM210NTV TTI: FBMJ2125HM210NTV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCA201208T330RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 21 Ohms | 6 A | 30 % | 4 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | LCMCA201208T210NG | ||||
Mfr: FBMH4516HM851NT TTI: FBMH4516HM851NT TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA452525T102NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 850 Ohms | 1.5 A | 30 % | 100 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.1 mm | Reel | LSMGA451616T851NG LLMGA451616T851NG | |||||
Mfr: BLM18KN121EH1D TTI: BLM18KN121EH1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1.9 A | 25 % | 40 mOhms | - 55 C | + 175 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15HB121SH1D TTI: BLM15HB121SH1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM03BD471SN1D TTI: BLM03BD471SN1D Murata Electronics Availability: 0In StockFerrite Beads 470 OHM Alternate Sizing Guide Below | 0In Stock | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 470 Ohms | 215 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: FBTH1608HL331-T TTI: FBTH1608HL331-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T471RD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 600 mA | 25 % | 210 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGM160808T331RD | ||||
Mfr: FBTH1608HL300-T TTI: FBTH1608HL300-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T331RD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 2 A | 25 % | 28 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGM160808T300RD | ||||
Mfr: FBMH2012HM121-TV TTI: FBMH2012HM121-TV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA201208T221RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 2.5 A | 25 % | 32 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | AEC-Q200 | Reel | LCMGA201208T121RG | ||||
Mfr: MFBW1V1608-121-R TTI: MFBW1V1608-121-R Eaton Electronics Availability: 0In StockFerrite Beads 120 OHM 1.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1 A | 25 % | 150 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MFBW1V1608-151-R TTI: MFBW1V1608-151-R Eaton Electronics Availability: 0In StockFerrite Beads 150 OHM 1.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 1 A | 25 % | 200 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLE18PS080BH1D TTI: BLE18PS080BH1D Murata Electronics Availability: 0In StockFerrite Beads 8.5 OHMS | 0In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 8.5 Ohms | 5 A | 25 % | 4 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: FBMH2012HM800-TV TTI: FBMH2012HM800-TV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA201616T121NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 2.7 A | 25 % | 25 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | AEC-Q200 | Reel | LCMGA201208T800RG | ||||
Mfr: FBTH1608HL601-T TTI: FBTH1608HL601-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE MSASG168BB5475KTNA01 | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 420 mA | 25 % | 450 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGM160808T601RD | ||||
Mfr: MFBW1V1005-221-R TTI: MFBW1V1005-221-R Eaton Electronics Availability: 0In StockFerrite Beads 220 OHM 300MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 300 mA | 25 % | 400 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MFBW1V1608-801-R TTI: MFBW1V1608-801-R Eaton Electronics Availability: 0In StockFerrite Beads 800 OHM .5A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 800 Ohms | 500 mA | 25 % | 550 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MFBW1V1005-700-R TTI: MFBW1V1005-700-R Eaton Electronics Availability: 0In StockFerrite Beads 70 OHM 450MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 450 mA | 25 % | 200 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: FBTH1608HL121-T TTI: FBTH1608HL121-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T221RD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 950 mA | 25 % | 130 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGM160808T121RD | ||||
Mfr: FBTH1608HL221-T TTI: FBTH1608HL221-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T300RD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 650 mA | 25 % | 170 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGM160808T221RD | ||||
Mfr: FBTH1608HL471-T TTI: FBTH1608HL471-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T600RD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 500 mA | 25 % | 350 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGM160808T471RD | ||||
Mfr: FBTH1608HL600-T TTI: FBTH1608HL600-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGM160808T601RD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1.6 A | 25 % | 45 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGM160808T600RD |