Ferrite Beads
8,881 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 6 A | 8 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: FBMH2012HM121-TV TTI: FBMH2012HM121-TV TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0805,120 OHM | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 2.5 A | 25 % | 32 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | AEC-Q200 | Reel | LCMGA201208T121RG | ||||
0In Stock | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | ||||||||
Mfr: LSMGA451616T851NG TTI: LSMGA451616T851NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1806 850 OHMS 30% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: LCMCC160808T280NG TTI: LCMCC160808T280NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 28 OHM | 0In Stock | LCMC | Reel | ||||||||||||||||||
Mfr: FBTH1608HE102-T TTI: FBTH1608HE102-T TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT, 0603/1608 (EIA/JIS),1000 OHM+ / - 25 %, Q200 Grade 1 | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 500 mA | 25 % | 350 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LAMGL160808T102RD | ||||
Mfr: FBTH1608HE600-T TTI: FBTH1608HE600-T TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT, 0603/1608 (EIA/JIS),60 OHM+ / - 25 %, Q200 Grade 1 | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 2.25 A | 25 % | 25 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGL160808T600RD | ||||
Mfr: FBMH2016HM251NT TTI: FBMH2016HM251NT TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0806, 250 OHMS+ / -30%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0806 (2016 metric) | 250 Ohms | 2 A | 30 % | 50 mOhms | - 40 C | + 125 C | 2 mm | 1.6 mm | 1.6 mm | Reel | LSMGA201616T251NG LLMGA201616T251NG | |||||
0In Stock | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2 kOhms | 50 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: BLM31KN471BH1L TTI: BLM31KN471BH1L Murata Electronics Availability: 0In StockFerrite Beads 470 OHM | 0In Stock | BLM31_H | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 470 Ohms | 2.7 A | 25 % | 20 mOhms | - 55 C | + 150 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: MFBA2V1608-300-R TTI: MFBA2V1608-300-R Eaton Electronics Availability: 0In StockFerrite Beads 30 OHM 3A 2 PAD | 0In Stock | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||||
Mfr: FBMH2012HM221-T TTI: FBMH2012HM221-T TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0805, 220 OHMS+ / -25%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 60 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | LSMGA201208T221RG LLMGA201208T221RG | |||||
Mfr: BLM15BD152SZ1D TTI: BLM15BD152SZ1D Murata Electronics Availability: 0In StockFerrite Beads 1500 OHM 25% 100MHZ | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 190 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: FBTH1608HE151-T TTI: FBTH1608HE151-T TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT, 0603/1608 (EIA/JIS),150 OHM+ / - 25 %, Q200 Grade 1 | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 1.5 A | 25 % | 50 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LAMGL160808T151RD | ||||
Mfr: FBTH1608HE471-T TTI: FBTH1608HE471-T TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT, 0603/1608 (EIA/JIS),470 OHM+ / - 25 %, Q200 Grade 1 | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 680 mA | 25 % | 150 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGL160808T471RD | ||||
Mfr: FBMJ4516HL230NT TTI: FBMJ4516HL230NT TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1806, 23 OHMS+ / -30%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 23 Ohms | 3.5 A | 30 % | 14 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | Reel | LSMCG451611T230NG LLMCG451611T230NG | |||||
0In Stock | MMZ-H | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 520 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S800HT000 - | ||||||
Mfr: FBMJ4516HM560NTV TTI: FBMJ4516HM560NTV TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,1806,56 OHM | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 56 Ohms | 6 A | 30 % | 7 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | AEC-Q200 | Reel | LCMCA451611T560NG | ||||
Mfr: FBMJ4516HM900-TV TTI: FBMJ4516HM900-TV TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,1806,90 OHM | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 90 Ohms | 4 A | 25 % | 14 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | AEC-Q200 | Reel | LCMCA451611T900RG | ||||
Mfr: FBMJ2125HL8R0NTV TTI: FBMJ2125HL8R0NTV TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0805,8 OHM | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 8 Ohms | 4 A | 30 % | 8 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | LCMCG201208T8R0NG | ||||
Mfr: FBMJ4516HL230NTV TTI: FBMJ4516HL230NTV TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,1806,23 OHM | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 23 Ohms | 3.5 A | 30 % | 14 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | AEC-Q200 | Reel | LCMCG451611T230NG | ||||
Mfr: FBMJ1608HS280NTV TTI: FBMJ1608HS280NTV TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0603,28 OHM | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 28 Ohms | 4 A | 30 % | 7 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMCC160808T280NG | ||||
Mfr: MFBM1V2012-600-R TTI: MFBM1V2012-600-R Eaton Electronics Availability: 0In StockFerrite Beads 60 OHM 3.5A | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3.5 A | 25 % | 40 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: MFBW1V2012-050-R TTI: MFBW1V2012-050-R Eaton Electronics Availability: 0In StockFerrite Beads 5 OHM 3.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 5 Ohms | 3 A | 0 Ohms to 15 Ohms | 30 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: MFBW1V2012-110-R TTI: MFBW1V2012-110-R Eaton Electronics Availability: 0In StockFerrite Beads 11 OHM 3.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 3 A | 7 Ohms to 15 Ohms | 30 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel |