SMD - Ferrite Beads
3,734 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FBMJ4516HS720NTV TTI: FBMJ4516HS720NTV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE MSASE32YBB5476MTNA01 | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 72 Ohms | 6 A | 30 % | 7 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | AEC-Q200 | Reel | LCMCC451611T720NG | ||||
Mfr: FBMJ2125HS420-T8 TTI: FBMJ2125HS420-T8 TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE TSL1N15H829MLS0GZT | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 42 Ohms | 4 A | 25 % | 8 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | LBMCC201208T420RG LMMCC201208T420RG | |||||
Mfr: FBMJ1608HM230NTV TTI: FBMJ1608HM230NTV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCA160808T230NGR | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 23 Ohms | 4 A | 30 % | 7 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMCA160808T230NG | ||||
Mfr: FBMJ1608HM230NTW TTI: FBMJ1608HM230NTW TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC160808T220NGR | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 23 Ohms | 6 A | 30 % | 6 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMCA160808T230NGR | ||||
Mfr: FBMH2012HM221-T TTI: FBMH2012HM221-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA201208T331RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 60 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | LSMGA201208T221RG LLMGA201208T221RG | |||||
Mfr: FBMH1608HL331-T8 TTI: FBMH1608HL331-T8 TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LBMGA201208T221RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 800 mA | 25 % | 210 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LBMGG160808T331RG LMMGG160808T331RG | |||||
Mfr: ILAS1206ER601V TTI: ILAS1206ER601V Vishay / Dale Availability: 0In StockFerrite Beads 600ohms 25% SPEED | 0In Stock | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 100 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | |||||||
Mfr: LI1812D121R-10 TTI: LI1812D121R-10 Laird Technologies Availability: 0In StockFerrite Beads 120ohms 0.4ohms 400mA | 0In Stock | LI | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 120 Ohms | 400 mA | 400 mOhms | - 40 C | + 125 C | 4.5 mm | 3.2 mm | 5 mm | Reel | |||||||
Mfr: LF1206C202R-10 TTI: LF1206C202R-10 Laird Technologies Availability: 0In StockFerrite Beads 915ohms 0.5ohms 300mA | 0In Stock | LF | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 500 mOhms | 300 mA | 500 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | |||||||
Mfr: MH1608-301Y TTI: MH1608-301Y Bourns Availability: 0In StockFerrite Beads 300 ohms 25% HIGH CURRENT | 0In Stock | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MFBM1V1005-501-R TTI: MFBM1V1005-501-R Eaton Electronics Availability: 0In StockFerrite Beads 500 OHM .7A | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 500 Ohms | 500 mA | 25 % | 400 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MH2029-181T TTI: MH2029-181T Bourns Availability: 0In StockFerrite Beads CB,2x0.85x1.25mm,180ohm,+/-25%,non-shdSMD | 0In Stock | MH2029-T | Ferrite Beads | SMD/SMT | 180 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||||
Mfr: MFBM1V1005-151-R TTI: MFBM1V1005-151-R Eaton Electronics Availability: 0In StockFerrite Beads 500 OHM .7A | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 150 Ohms | 700 mA | 25 % | 200 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MFBM1V1005-300-R TTI: MFBM1V1005-300-R Eaton Electronics Availability: 0In StockFerrite Beads 30 OHM 1.3A SMT | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 1.3 A | 25 % | 80 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MFBM1V1608-601-R TTI: MFBM1V1608-601-R Eaton Electronics Availability: 0In StockFerrite Beads 600 OHM 1.2A | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1.2 A | 25 % | 180 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: FBMJ4516HL230NTV TTI: FBMJ4516HL230NTV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCA451611T560NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 23 Ohms | 3.5 A | 30 % | 14 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | AEC-Q200 | Reel | LCMCG451611T230NG | ||||
Mfr: BLM15PX471SH1D TTI: BLM15PX471SH1D Murata Electronics Availability: 0In StockFerrite Beads 0402 470ohm 25% 5A AEC-Q200 DC PWR Line | 0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: FBMH1608HL601-TV TTI: FBMH1608HL601-TV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T101RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 450 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGG160808T601RG | ||||
Mfr: FBMJ1608HS220NTW TTI: FBMJ1608HS220NTW TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCC160808T280NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 7.5 A | 30 % | 4 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMCC160808T220NGR | ||||
Mfr: LCMGA160808T471RG TTI: LCMGA160808T471RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 470 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 150 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: FBMJ3216HL160NTV TTI: FBMJ3216HL160NTV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCA321611T380NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 16 Ohms | 4 A | 30 % | 12 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | LCMCG321611T160NG | ||||
Mfr: FBTH1608HE221-T TTI: FBTH1608HE221-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T331RD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.25 A | 25 % | 70 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LAMGL160808T221RD | ||||
Mfr: FBTH1608HE102-T TTI: FBTH1608HE102-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LAMGL160808T151RD | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 500 mA | 25 % | 350 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LAMGL160808T102RD | ||||
Mfr: FBMH1608HL600-TV TTI: FBMH1608HL600-TV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGG160808T601RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 2.1 A | 25 % | 45 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGG160808T600RG | ||||
Mfr: FBMH1608HM221-TV TTI: FBMH1608HM221-TV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMGA160808T331RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.8 A | 25 % | 70 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGA160808T221RG |