Ferrite Beads
8,881 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ILHB0603ER601VHC31 TTI: ILHB0603ER601VHC31 Vishay Availability: 0In StockFerrite Beads 600 OHM 25% | 0In Stock | ILHB-0603 | Ferrite Bead | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | ||||||||
0In Stock | ILHB-0805 | Ferrite Bead | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 500 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | ||||||||
Mfr: BLF03VK221SNGD TTI: BLF03VK221SNGD Murata Electronics Availability: 0In StockFerrite Beads 220 OHM 40% | 0In Stock | BLF | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 220 Ohms | 800 mA | 40 % | 155 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM18SP601SZ1D TTI: BLM18SP601SZ1D Murata Electronics Availability: 0In StockFerrite Beads FB SMD 0603inch 600o hm INFOTMT Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1.5 A | 25 % | 168 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: MAF0603GWY211AT000 TTI: MAF0603GWY211AT000 TDK Availability: 0In StockFerrite Beads EMC,6GHz,210ohm,150mA,-55-125C | 0In Stock | MAF0603GW | Noise Suppression Filter | 900 MHz | 210 Ohms | 150 mA | 1.3 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||||
Mfr: LCMGA160808T471RG TTI: LCMGA160808T471RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 470 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 150 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MAF0603GWY301AT000 TTI: MAF0603GWY301AT000 TDK Availability: 0In StockFerrite Beads EMC,6GHz,300ohm,125mA,-55-125C | 0In Stock | MAF0603GW | Noise Suppression Filter | 900 MHz | 300 Ohms | 140 mA | 1.5 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||||
0In Stock | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 40 Ohms | 400 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: BLE18PS080BH1D TTI: BLE18PS080BH1D Murata Electronics Availability: 0In StockFerrite Beads 8.5 OHMS | 0In Stock | BLE | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 8.5 Ohms | 5 A | 25 % | 4 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: MFBW1V1005-700-R TTI: MFBW1V1005-700-R Eaton Electronics Availability: 0In StockFerrite Beads 70 OHM 450MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 450 mA | 25 % | 200 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: FBMJ1608HM180NTW TTI: FBMJ1608HM180NTW TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0603,18 OHM | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 18 Ohms | 7.5 A | 30 % | 4 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMCA160808T180NGR | ||||
Mfr: FBMJ3216HM380NT8 TTI: FBMJ3216HM380NT8 TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,1206,38 OHMS+ / -30% ,T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 38 Ohms | 6 A | 30 % | 5 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | LBMCA321611T380NG LMMCA321611T380NG | |||||
Mfr: MFBA2V1608-301-R TTI: MFBA2V1608-301-R Eaton Electronics Availability: 0In StockFerrite Beads 300 OHM 1A 2 PADS | 0In Stock | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||||
Mfr: FBMH1608HL471-TV TTI: FBMH1608HL471-TV TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0603,470 OHM | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 600 mA | 25 % | 350 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGG160808T471RG | ||||
Mfr: FBMH1608HL221-TV TTI: FBMH1608HL221-TV TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0603,220 OHM | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 900 mA | 25 % | 170 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGG160808T221RG | ||||
Mfr: MFBW1V1005-221-R TTI: MFBW1V1005-221-R Eaton Electronics Availability: 0In StockFerrite Beads 220 OHM 300MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 300 mA | 25 % | 400 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MFBW1V1608-151-R TTI: MFBW1V1608-151-R Eaton Electronics Availability: 0In StockFerrite Beads 150 OHM 1.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 1 A | 25 % | 200 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: FBMH3216HM221NT8 TTI: FBMH3216HM221NT8 TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,1206,220 OHMS+ / -30% ,T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 4 A | 30 % | 20 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.8 mm | Reel | LBMGA321616T221NG LMMGA321616T221NG | |||||
Mfr: FBMH2012HM221-T8 TTI: FBMH2012HM221-T8 TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0805,220 OHMS+ / -25% ,T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 60 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | LBMGA201208T221RG LMMGA201208T221RG | |||||
Mfr: MFBW1V1608-801-R TTI: MFBW1V1608-801-R Eaton Electronics Availability: 0In StockFerrite Beads 800 OHM .5A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 800 Ohms | 500 mA | 25 % | 550 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: FBMH4525HM162NTV TTI: FBMH4525HM162NTV TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,1810,1600 OHM | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1810 (4525 metric) | 1.6 kOhms | 2 A | 30 % | 130 mOhms | - 40 C | + 125 C | 4.5 mm | 2.5 mm | 2.5 mm | AEC-Q200 | Reel | LCMGA452525T162NG | ||||
Mfr: BLF03RD501GNED TTI: BLF03RD501GNED Murata Electronics Availability: 0In StockFerrite Beads 500 OHM | 0In Stock | BLF03RD_GZE | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 500 Ohms | 500 mA | 360 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.4 mm | Reel | |||||||
Mfr: BLH03HA400SN1D TTI: BLH03HA400SN1D Murata Electronics Availability: 0In StockFerrite Beads 0201 40ohm 40% 150mA | 0In Stock | BLA03 | Filters | SMD/SMT | 0201 (0603 metric) | 40 Ohms | 150 mA | 40 % | 2.2 Ohms | - 40 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | BLH03HA400SN1D | |||||
0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 2 A | 25 % | 45 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel |