CZP - Ferrite Beads
106 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CZP2BFTTE121P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 120ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: CZP2BPTTE700P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 70ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 70 Ohms | 3 A | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: CZP2AFTTE300P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 30ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 3 A | 25 % | 15 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: CZP2AFTTE221P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 220ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: CZP1JFTTE121P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 120ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | |||||||
Mfr: CZP2BFLTE121P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 120ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 5 Ohms | 1 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | |||||||
Mfr: CZP2AFLTE220P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 22ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 22 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: CZP2AFLTE400P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 40ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 40 Ohms | 2 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: CZP1JFTTE050P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 5ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 5 Ohms | 1 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 200 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | |||||||
Mfr: CZP2AFTTE800P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 80ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: CZP1JFTTE300P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 30ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 3 A | 25 % | 60 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: CZP2BPLTE121P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 120ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: CZP2AFLTE800P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 80ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: CZP1JFLTE600P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0603 60ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 100 Ohms | 20 % | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | |||||||||
Mfr: CZP2AFTTE102P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 1K 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: CZP2AFTTE220P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 22ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 22 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: CZP2AFTTE600P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 60ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Mfr: CZP2AFLTE600P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 0805 60ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||
Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 30 Ohms | 3 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | |||||||
Mfr: CZP2BFLTE900P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 90ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 90 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||
Mfr: CZP2BPLTE700P TTI: Not Assigned KOA Speer Availability: Not Available OnlineFerrite Beads 1206 70ohm 25% | Not Available Online | CZP | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 70 Ohms | 3 A | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel |