BLM21_H - Ferrite Beads
78 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM21AF121SH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads SUGGESTED ALTERNATE 81-B LM21AG121SH1D Alternate Sizing Guide Below | Not Available Online | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 2.5 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: BLM21AJ401SH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 0805 400ohms Alternate Sizing Guide Below | Not Available Online | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 400 Ohms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||
Mfr: BLM21AJ601SH1D TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads 0805 600ohms Alternate Sizing Guide Below | Not Available Online | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 200 mA | 25 % | 1.1 Ohms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel |