Ferrite Beads
8,881 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ILHB0603ER121V TTI: ILHB0603ER121V Vishay / Dale Availability: 164,000In StockFerrite Beads 120ohms 25% | 164,000In Stock | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: HZ0805D102R-10 TTI: HZ0805D102R-10 Laird Technologies Availability: 140,000In StockFerrite Beads 1000ohms 100MHz .4A Monolithic 0805 SMD | 140,000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 400 mA | 300 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | |||||||
Mfr: HI0805O121R-10 TTI: HI0805O121R-10 Laird Technologies Availability: 84,000In StockFerrite Beads 120ohms 100MHz 3.5A Monolithic 0805 SMD | 84,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 3.5 A | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
Mfr: MI0603L301R-10 TTI: MI0603L301R-10 Laird Technologies Availability: 68,000In StockFerrite Beads 300ohms 100MHz 2A Monolithic 0603 SMD | 68,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 2 A | 100 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: HZ0603B112R-10 TTI: HZ0603B112R-10 Laird Technologies Availability: 120,000In StockFerrite Beads 1100ohms 100MHz .2A Monolithic 0603 SMD | 120,000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.1 kOhms | 200 mA | 800 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: BLM18SG331TN1D TTI: BLM18SG331TN1D Murata Electronics Availability: 60,000In Stock440,000 On Order Expected Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below | 60,000In Stock440,000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.5 A | 25 % | 70 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: HI1206T500R-10 TTI: HI1206T500R-10 Laird Technologies Availability: 489,000In StockFerrite Beads 50ohms 100MHz 6A Monolithic 1206 SMD | 489,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 6 A | 10 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||||
Mfr: HZ1206E601R-10 TTI: HZ1206E601R-10 Laird Technologies Availability: 192,000In StockFerrite Beads 600ohms 100MHz .5A Monolithic 1206 SMD | 192,000In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | |||||||
Mfr: BLM18PG330SN1D TTI: BLM18PG330SN1D Murata Electronics Availability: 116,000In Stock40,000 On Order Expected 25-Feb-27 Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below | 116,000In Stock40,000 On Order Expected 25-Feb-27 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 33 Ohms | 3 A | 25 % | 25 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15PX121SZ1D TTI: BLM15PX121SZ1D Murata Electronics Availability: 480,000In StockFerrite Beads 120 OHM Alternate Sizing Guide Below | 480,000In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 2 A | 25 % | 55 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: MPZ1005S121CT000 TTI: MPZ1005S121CT000 TDK Availability: 470,000In StockFerrite Beads 120 OHM 25% 1.2A | 470,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.2 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S121CT000 - | |||||
Mfr: BLM31PG601SH1L TTI: BLM31PG601SH1L Murata Electronics Availability: 231,000In Stock171,000 On Order Expected 08-Dec-26 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 231,000In Stock171,000 On Order Expected 08-Dec-26 | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: MI1206L501R-10 TTI: MI1206L501R-10 Laird Technologies Availability: 66,000In Stock201,000 On Order Expected Ferrite Beads 500ohms 100MHz 2A Monolithic 1206 SMD | 66,000In Stock201,000 On Order Expected | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 2 A | 60 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | |||||||
Mfr: 28F0121-0SR-10 TTI: 28F0121-0SR-10 Laird Technologies Availability: 5,000In Stock40,000 On Order Expected Ferrite Beads 48ohms 100MHz 10A Broad Band Frequency | 5,000In Stock40,000 On Order Expected | 28F | Ferrite Chip Beads | SMD/SMT | 1612 (4131 metric) | 48 Ohms | 10 A | 750 uOhms | - 40 C | + 125 C | 4.1 mm | 3.1 mm | 2.54 mm | Reel | |||||||
Mfr: BLM31PG121SN1L TTI: BLM31PG121SN1L Murata Electronics Availability: 1,308,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 1,308,000In Stock | BLM31_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18PG181SN1D TTI: BLM18PG181SN1D Murata Electronics Availability: 704,000In StockFerrite Beads 180 OHM 25% Alternate Sizing Guide Below | 704,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 180 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15AG221SN1D TTI: BLM15AG221SN1D Murata Electronics Availability: 150,000In Stock20,000 On Order Expected 17-Nov-26 Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 150,000In Stock20,000 On Order Expected 17-Nov-26 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 450 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM21AG121SN1D TTI: BLM21AG121SN1D Murata Electronics Availability: 300,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 300,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18KG121TH1D TTI: BLM18KG121TH1D Murata Electronics Availability: 12,000In Stock160,000 On Order Expected Ferrite Beads 120 OHM Alternate Sizing Guide Below | 12,000In Stock160,000 On Order Expected | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: FBMH3225HM601NT TTI: FBMH3225HM601NT TAIYO YUDEN Availability: 35,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1210, 600 OHMS+ / -30%, T&R | 35,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 600 Ohms | 3 A | 30 % | 42 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 2.8 mm | Reel | LSMGA322525T601NG LLMGA322525T601NG | |||||
Mfr: BLM15PX601SN1D TTI: BLM15PX601SN1D Murata Electronics Availability: 430,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 430,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 900 mA | 25 % | 230 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: MMZ1608B121CTAH0 TTI: MMZ1608B121CTAH0 TDK Availability: 24,000In Stock40,000 On Order Expected Ferrite Beads 120 OHM 25% 0.6A | 24,000In Stock40,000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608B121CTAH0 - | |||||
Mfr: BLM18HE152SH1D TTI: BLM18HE152SH1D Murata Electronics Availability: 56,000In StockFerrite Beads 1500 OHM 25% POWERTR AIN/SAFETY Alternate Sizing Guide Below | 56,000In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 500 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: MPZ1608R391ATA00 TTI: MPZ1608R391ATA00 TDK Availability: 116,000In StockFerrite Beads 390ohms 1.2A 120mOhm 0603 Ferrite Chip | 116,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 390 Ohms | 1.2 A | 25 % | 120 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608R391ATA00 - | |||||
Mfr: MH2029-221Y TTI: MH2029-221Y Bourns Availability: 8,000In Stock52,000 On Order Expected Ferrite Beads 220 ohms 25% HIGH CURRENT | 8,000In Stock52,000 On Order Expected | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel |