Ferrite Beads
8,881 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FBMH1608HM600-T TTI: FBMH1608HM600-T TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 60 OHMS+ / -25%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 3 A | 25 % | 25 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGA160808T600RG LLMGA160808T600RG | |||||
Mfr: MFBA2V1005-101-R TTI: MFBA2V1005-101-R Eaton Electronics Availability: 0In StockFerrite Beads 100 OHM .02A 2 PADS | 0In Stock | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 100 Ohms | - 55 C | + 150 C | 1 mm | 0.5 mm | Reel | |||||||||||
Mfr: ACML-0603H-601-T TTI: ACML-0603H-601-T ABRACON Availability: 0In StockFerrite Beads 600 OHM HIGH CURRENT | 0In Stock | ACML-H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 800 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: FBTH1608HL300-T TTI: FBTH1608HL300-T TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, 0603/1608 (EIA/JIS), 30 OHM+ / - 25 %, AEC-Q200 Grade 1 | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 2 A | 25 % | 28 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGM160808T300RD | ||||
Mfr: FBTH1608HL601-T TTI: FBTH1608HL601-T TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, 0603/1608 (EIA/JIS), 600 OHM+ / - 25 %, AEC-Q200 Grade 1 | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 420 mA | 25 % | 450 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGM160808T601RD | ||||
Mfr: MFBW1V1005-110-R TTI: MFBW1V1005-110-R Eaton Electronics Availability: 0In StockFerrite Beads 11 OHM 800MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 11 Ohms | 800 mA | 7 Ohms to 15 Ohms | 40 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MFBW1V1005-360-R TTI: MFBW1V1005-360-R Eaton Electronics Availability: 0In StockFerrite Beads 36 OHM 600MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 36 Ohms | 600 mA | 25 % | 150 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MFBW1V1608-300-R TTI: MFBW1V1608-300-R Eaton Electronics Availability: 0In StockFerrite Beads 30 OHM 1.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1 A | 25 % | 80 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MFBW1V2012-202-R TTI: MFBW1V2012-202-R Eaton Electronics Availability: 0In StockFerrite Beads 2K OHM 300MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 300 mA | 25 % | 500 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: MFBW1V3216-500-R TTI: MFBW1V3216-500-R Eaton Electronics Availability: 0In StockFerrite Beads 50 OHM 3.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 3 A | 25 % | 70 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
Mfr: MFBM1V1608-102-R TTI: MFBM1V1608-102-R Eaton Electronics Availability: 0In StockFerrite Beads 1K OHM .6A | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 600 mA | 25 % | 400 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: LCMGG160808T300RG TTI: LCMGG160808T300RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 30 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 2.6 A | 25 % | 28 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: LSMGA160808T151RG TTI: LSMGA160808T151RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 150 OHMS 25% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: MH2029-700T TTI: MH2029-700T Bourns Availability: 0In StockFerrite Beads CB,2x0.85x1.25mm,70ohm,+/-25%,non-shdSMD | 0In Stock | MH2029-T | Ferrite Beads | SMD/SMT | 70 Ohms | 6 A | 25 % | 9 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | |||||||
Mfr: MFBW1V1005-601-R TTI: MFBW1V1005-601-R Eaton Electronics Availability: 0In StockFerrite Beads 60 OHM 600MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 700 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: FBMJ1608HM230NTR TTI: FBMJ1608HM230NTR TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 23 OHMS + / -30%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 23 Ohms | 6 A | 30 % | 6 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMCA160808T230NGR LLMCA160808T230NGR | |||||
Mfr: MFBM1V2012-221-R TTI: MFBM1V2012-221-R Eaton Electronics Availability: 0In StockFerrite Beads 220 OHM 2.5A | 0In Stock | MFBM1V | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2.5 A | 25 % | 80 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: FBMJ1608HM230NTV TTI: FBMJ1608HM230NTV TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0603,23 OHM | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 23 Ohms | 4 A | 30 % | 7 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMCA160808T230NG | ||||
Mfr: FBMJ2125HS420-T8 TTI: FBMJ2125HS420-T8 TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0805,42 OHMS+ / -25% ,T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 42 Ohms | 4 A | 25 % | 8 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | LBMCC201208T420RG LMMCC201208T420RG | |||||
Mfr: FBMH1608HL601-TV TTI: FBMH1608HL601-TV TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0603,600 OHM | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 450 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGG160808T601RG | ||||
Mfr: MFBW1V2012-121-R TTI: MFBW1V2012-121-R Eaton Electronics Availability: 0In StockFerrite Beads 120 OHMS 2.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 2 A | 25 % | 100 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BLM21HE122BH1L TTI: BLM21HE122BH1L Murata Electronics Availability: 0In StockFerrite Beads 0805 1200ohm 0.11ohm 25% 5A POWRTRN AEC-Q200 | 0In Stock | BLM21_H | Ferrite Beads | SMD/SMT | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||
Mfr: LCMGG160808T601RG TTI: LCMGG160808T601RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 600 OHM | 0In Stock | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 450 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM31SN500BH1L TTI: BLM31SN500BH1L Murata Electronics Availability: 0In StockFerrite Beads 1206 50ohm 0.0016ohm 25% 6A POWRTRN AEC-Q200 | 0In Stock | BLM31_H | Ferrite Beads | SMD/SMT | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||
Mfr: BLM21PG221BH1D TTI: BLM21PG221BH1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM 25% | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 1.25 A | 25 % | 45 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel |