SMD - Ferrite Beads
3,734 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFBW1V1005-800-R TTI: MFBW1V1005-800-R Eaton Electronics Availability: 0In StockFerrite Beads 80 OHM 450MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 450 mA | 25 % | 200 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MFBW1V1608-050-R TTI: MFBW1V1608-050-R Eaton Electronics Availability: 0In StockFerrite Beads 5 OHM 1.0A SMT | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 5 Ohms | 1 A | 0 Ohms to 15 Ohms | 80 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MFBW1V2012-181-R TTI: MFBW1V2012-181-R Eaton Electronics Availability: 0In StockFerrite Beads 180 OHM 2.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 180 Ohms | 2 A | 25 % | 150 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BLM21PG221BH1D TTI: BLM21PG221BH1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM 25% | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 1.25 A | 25 % | 45 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: MFBW1V1005-360-R TTI: MFBW1V1005-360-R Eaton Electronics Availability: 0In StockFerrite Beads 36 OHM 600MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 36 Ohms | 600 mA | 25 % | 150 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MFBW1V2012-121-R TTI: MFBW1V2012-121-R Eaton Electronics Availability: 0In StockFerrite Beads 120 OHMS 2.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 2 A | 25 % | 100 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: MFBW1V1005-601-R TTI: MFBW1V1005-601-R Eaton Electronics Availability: 0In StockFerrite Beads 60 OHM 600MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 700 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MFBW1V3216-500-R TTI: MFBW1V3216-500-R Eaton Electronics Availability: 0In StockFerrite Beads 50 OHM 3.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 3 A | 25 % | 70 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
0In Stock | BLM03H__N | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 135 mA | 25 % | 2.4 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | ||||||
Mfr: BLM21PG121SZ1D TTI: BLM21PG121SZ1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% | 0In Stock | BLM21_Z | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21PG331BH1D TTI: BLM21PG331BH1D Murata Electronics Availability: 0In StockFerrite Beads 330 OHM | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 1 A | 25 % | 70 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: MFBW1V1005-121-R TTI: MFBW1V1005-121-R Eaton Electronics Availability: 0In StockFerrite Beads 120 OHM 450MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 450 mA | 25 % | 250 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MFBW1V1005-750-R TTI: MFBW1V1005-750-R Eaton Electronics Availability: 0In StockFerrite Beads 75 OHM 450MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 450 mA | 25 % | 200 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MFBW1V1608-182-R TTI: MFBW1V1608-182-R Eaton Electronics Availability: 0In StockFerrite Beads 1.8K OHM 400MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.8 kOhms | 400 mA | 25 % | 750 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MFBA3V1608K-102-R TTI: MFBA3V1608K-102-R Eaton Electronics Availability: 0In StockFerrite Beads 1000 OHM .20A 2 PADS | 0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||||
Mfr: BLM21HE472BH1L TTI: BLM21HE472BH1L Murata Electronics Availability: 0In StockFerrite Beads 0805 4700ohm 0.40ohm 25% 5A POWRTRN AEC-Q200 | 0In Stock | BLM21_H | Ferrite Beads | SMD/SMT | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | AEC-Q200 | Reel | ||||||||||
Mfr: BLM21AG601BH1D TTI: BLM21AG601BH1D Murata Electronics Availability: 0In StockFerrite Beads 600 OHM 25% | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 700 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18BD222BH1D TTI: BLM18BD222BH1D Murata Electronics Availability: 0In StockFerrite Beads 2200 OHM | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.2 kOhms | 150 mA | 25 % | 1.5 Ohms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: MFBA3V1608C-221-R TTI: MFBA3V1608C-221-R Eaton Electronics Availability: 0In StockFerrite Beads 220 OHM .25A 2 PADS | 0In Stock | MFBA3 | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 250 mA | 600 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 600 mA | 25 % | 270 mOhms | - 55 C | + 150 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT | |||||
Mfr: MFBW1V2012-700-R TTI: MFBW1V2012-700-R Eaton Electronics Availability: 0In StockFerrite Beads 70 OHM 2.5A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 70 Ohms | 2.5 A | 25 % | 80 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: MFBW1V2012-000-R TTI: MFBW1V2012-000-R Eaton Electronics Availability: 0In StockFerrite Beads 0 OHM 100MHZ 3.0A | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 0 Ohms | 3 A | 0 Ohms to 15 Ohms | 30 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: MFBW1V1005-110-R TTI: MFBW1V1005-110-R Eaton Electronics Availability: 0In StockFerrite Beads 11 OHM 800MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 11 Ohms | 800 mA | 7 Ohms to 15 Ohms | 40 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MFBW1V2012-202-R TTI: MFBW1V2012-202-R Eaton Electronics Availability: 0In StockFerrite Beads 2K OHM 300MA | 0In Stock | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 300 mA | 25 % | 500 mOhms | - 40 C | + 85 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BLM21AG121BH1D TTI: BLM21AG121BH1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 100 MHZ 25% | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 1 A | 25 % | 90 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | EKDMAT03-KIT |