Ferrite Beads
8,871 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM15PX600SN1D TTI: BLM15PX600SN1D Murata Electronics Availability: 0In StockFerrite Beads 60 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 2.5 A | 25 % | 32 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM18PG471SH1D TTI: BLM18PG471SH1D Murata Electronics Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM21BB331SN1D TTI: BLM21BB331SN1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 30-Oct-26 Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below | 0In Stock4,000 On Order Expected 30-Oct-26 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 400 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21HE472SN1L TTI: BLM21HE472SN1L Murata Electronics Availability: 0In Stock3,000 On Order Expected 30-Oct-26 Ferrite Beads 0805 4700ohm 0.40ohm 25% | 0In Stock3,000 On Order Expected 30-Oct-26 | BLM21H | Ferrite Beads | SMD/SMT | 4.7 kOhms | 850 mA | 500 mOhms | - 55 C | + 125 C | 2 mm | 2 mm | 1.25 mm | Reel | ||||||||
Mfr: MAF1005GAD152AT000 TTI: MAF1005GAD152AT000 TDK Availability: 0In Stock20,000 On Order Expected 15-Dec-26 Ferrite Beads 160,@100MHz,1005 AUDIO NOISE SUPRSION | 0In Stock20,000 On Order Expected 15-Dec-26 | MAF-G | Noise Suppression Filters | SMD/SMT | 0402 (1005 metric) | 200 Ohms | 400 mA | 700 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.55 mm | Reel | MAF1005GAD152AT000 - | ||||||
Mfr: NFZ03SG102SN10D TTI: NFZ03SG102SN10D Murata Electronics Availability: 0In Stock15,000 On Order Expected 06-Oct-26 Ferrite Beads 1000 OHM 210MA | 0In Stock15,000 On Order Expected 06-Oct-26 | NFZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 210 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: MPZ1608S300ATDH5 TTI: MPZ1608S300ATDH5 TDK Availability: 0In Stock12,000 On Order Expected 22-Dec-26 Ferrite Beads 0603 30ohms 5000mA Power Line AEC-Q200 | 0In Stock12,000 On Order Expected 22-Dec-26 | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 5 A | 10 Ohms | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MPZ1608S300ATDH5 - | ||||
Mfr: MZ2029-601T TTI: MZ2029-601T Bourns Availability: 0In Stock12,000 On Order Expected 19-Oct-26 Ferrite Beads 600uH 25% HIGH IMPEDANCE | 0In Stock12,000 On Order Expected 19-Oct-26 | MZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BLM31KN271SN1L TTI: BLM31KN271SN1L Murata Electronics Availability: 0In Stock25,000 On Order Expected Ferrite Beads 270 OHM 4.5A Alternate Sizing Guide Below | 0In Stock25,000 On Order Expected | BLM31KN_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 270 Ohms | 4.5 A | 25 % | 16 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: BLM15BC121SN1D TTI: BLM15BC121SN1D Murata Electronics Availability: 0In Stock10,000 On Order Expected 05-Oct-26 Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock10,000 On Order Expected 05-Oct-26 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 350 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM03PX220SN1D TTI: BLM03PX220SN1D Murata Electronics Availability: 0In Stock15,000 On Order Expected 05-Oct-26 Ferrite Beads 22 OHM Alternate Sizing Guide Below | 0In Stock15,000 On Order Expected 05-Oct-26 | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 22 Ohms | 1.8 A | 25 % | 40 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | EKDMGN02A-KIT | |||||
Mfr: MPZ1608Y101BTD25 TTI: MPZ1608Y101BTD25 TDK Availability: 0In Stock20,000 On Order Expected 11-Dec-26 Ferrite Beads 0603 100ohms 2000mA Power Line AEC-Q200 | 0In Stock20,000 On Order Expected 11-Dec-26 | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 2 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608Y101BTD25 - | ||||
Mfr: MH2029-301Y TTI: MH2029-301Y Bourns Availability: 0In Stock12,000 On Order Expected 04-Dec-26 Ferrite Beads 300 ohms 25% HIGH CURRENT | 0In Stock12,000 On Order Expected 04-Dec-26 | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BLM31KN271SH1L TTI: BLM31KN271SH1L Murata Electronics Availability: 0In StockFerrite Beads 270 OHM Alternate Sizing Guide Below | 0In Stock | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 270 Ohms | 4.5 A | 25 % | 16 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18KG471BH1D TTI: BLM18KG471BH1D Murata Electronics Availability: 0In Stock40,000 On Order Expected 15-Oct-26 Ferrite Beads 470 OHM 25% AEC-Q200 | 0In Stock40,000 On Order Expected 15-Oct-26 | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1 A | 25 % | 130 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: MPZ2520SPH070AT000 TTI: MPZ2520SPH070AT000 TDK Availability: 0In Stock9,000 On Order Expected 15-Oct-26 Ferrite Beads 7ohm 3% 1.25mOhm 12A | 0In Stock9,000 On Order Expected 15-Oct-26 | MPZ | Chip Beads | SMD/SMT | 1008 (2520 metric) | 7 Ohms | 10 A | 3 Ohms | 1.25 mOhms | - 55 C | + 125 C | 2.5 mm | 2 mm | 0.85 mm | Reel | MPZ2520SPH070AT000 - | |||||
Mfr: ILBB0603ER121V TTI: ILBB0603ER121V Vishay / Dale Availability: 0In Stock8,000 On Order Expected 16-Dec-26 Ferrite Beads 120ohms 25% | 0In Stock8,000 On Order Expected 16-Dec-26 | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 150 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15PX330SH1D TTI: BLM15PX330SH1D Murata Electronics Availability: 0In Stock10,000 On Order Expected 10-Nov-26 Ferrite Beads 0402 33ohm 25% 5A AEC-Q200 DC PWR Line | 0In Stock10,000 On Order Expected 10-Nov-26 | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 33 Ohms | 3 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: MMZ1608R102ATD25 TTI: MMZ1608R102ATD25 TDK Availability: 0In Stock28,000 On Order Expected 26-Jan-27 Ferrite Beads 0603 1000ohms 400mA Signal Line AEC-Q200 | 0In Stock28,000 On Order Expected 26-Jan-27 | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MMZ1608R102ATD25 - | ||||
Mfr: BLM15AG121SH1D TTI: BLM15AG121SH1D Murata Electronics Availability: 0In Stock10,000 On Order Expected 01-Dec-26 Ferrite Beads 120 OHM Alternate Sizing Guide Below | 0In Stock10,000 On Order Expected 01-Dec-26 | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM15BD182SH1D TTI: BLM15BD182SH1D Murata Electronics Availability: 0In Stock10,000 On Order Expected 03-Nov-26 Ferrite Beads 1.8K OHM 25% Alternate Sizing Guide Below | 0In Stock10,000 On Order Expected 03-Nov-26 | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM15EG121SZ1D TTI: BLM15EG121SZ1D Murata Electronics Availability: 0In Stock10,000 On Order Expected 07-Oct-26 Ferrite Beads 120 OHM 25% | 0In Stock10,000 On Order Expected 07-Oct-26 | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.5 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18DN601SN1D TTI: BLM18DN601SN1D Murata Electronics Availability: 0In Stock8,000 On Order Expected 25-Feb-27 Ferrite Beads 600 OHM, 700MA | 0In Stock8,000 On Order Expected 25-Feb-27 | BLM18DN_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 700 mA | 25 % | 435 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18KG101JH1D TTI: BLM18KG101JH1D Murata Electronics Availability: 0In StockFerrite Beads 100 OHM 25% | 0In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 1.9 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: KMZ1608SHR102ATD25 TTI: KMZ1608DHR500CTDH5 TDK Availability: 0In StockFerrite Beads 50MHz 25%Ohm 25% 1608 AEC-Q200 | 0In Stock | KMZ-HR | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 50 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | KMZ1608DHR500CTDH5 - |