SMD - Ferrite Beads
3,734 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLE32SN120BN1L TTI: BLE32SN120BN1L Murata Electronics Availability: 0In Stock1,500 On Order Expected 08-Jun-26 Ferrite Beads 1210 12ohm 5% NONAUTO | 0In Stock1,500 On Order Expected 08-Jun-26 | BLE32SN | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 12 Ohms | 20 A | 5 Ohms | 600 uOhms | - 55 C | + 150 C | 3.2 mm | 2.5 mm | 2 mm | Reel | ||||||
Mfr: ILBB0805ER110V TTI: ILBB0805ER110V Vishay / Dale Availability: 0In Stock20,000 On Order Expected 26-May-26 Ferrite Beads 11ohms 25% | 0In Stock20,000 On Order Expected 26-May-26 | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 600 mA | 25 % | 60 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 1.7 A | 25 % | 85 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | ||||||
Mfr: FBMJ2125HM330-T TTI: FBMJ2125HM330-T TAIYO YUDEN Availability: 0In Stock4,000 On Order Expected 19-Jun-26 Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC201208T250NG | 0In Stock4,000 On Order Expected 19-Jun-26 | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 33 Ohms | 4 A | 25 % | 8 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | LSMCA201208T330RG LLMCA201208T330RG | |||||
Mfr: BLM15AG121SH1D TTI: BLM15AG121SH1D Murata Electronics Availability: 0In Stock30,000 On Order Expected 23-Jun-26 Ferrite Beads 120 OHM Alternate Sizing Guide Below | 0In Stock30,000 On Order Expected 23-Jun-26 | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
0In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 150 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||||
Mfr: BLA31AG601SN4D TTI: BLA31AG601SN4D Murata Electronics Availability: 0In Stock16,000 On Order Expected 01-Oct-26 Ferrite Beads 600 OHM 25% | 0In Stock16,000 On Order Expected 01-Oct-26 | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 100 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: BLM15PD800SN1D TTI: BLM15PD800SN1D Murata Electronics Availability: 0In Stock10,000 On Order Expected 18-Jun-26 Ferrite Beads 80 OHM 25% Alternate Sizing Guide Below | 0In Stock10,000 On Order Expected 18-Jun-26 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 1.5 A | 25 % | 70 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18HD601SN1D TTI: BLM18HD601SN1D Murata Electronics Availability: 0In Stock44,000 On Order Expected 29-Sep-26 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 0In Stock44,000 On Order Expected 29-Sep-26 | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 100 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: FBMH1608HM101-T TTI: FBMH1608HM101-T TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA160808T102RG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 2.5 A | 25 % | 35 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGA160808T101RG LLMGA160808T101RG | |||||
Mfr: BLM15BB221SH1D TTI: BLM15BB221SH1D Murata Electronics Availability: 0In Stock10,000 On Order Expected 28-May-26 Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock10,000 On Order Expected 28-May-26 | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: HZ0805B222R-10 TTI: HZ0805B222R-10 Laird Technologies Availability: 0In Stock56,000 On Order Expected 28-Aug-26 Ferrite Beads 2200ohms 1.5ohms 100mA | 0In Stock56,000 On Order Expected 28-Aug-26 | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.2 kOhms | 200 mA | 700 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | |||||||
Mfr: MFBW1V1608-000-R TTI: MFBW1V1608-000-R Eaton Electronics Availability: 0In Stock4,000 On Order Expected 11-Jun-26 Ferrite Beads ZERO OHM 1.0A 2PIN | 0In Stock4,000 On Order Expected 11-Jun-26 | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 0 Ohms | 1 A | 0 Ohms to 15 Ohms | 80 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MU1005-151Y TTI: MU1005-151Y Bourns Availability: 0In Stock20,000 On Order Expected 16-Sep-26 Ferrite Beads 150 Ohm 25% High Impedance | 0In Stock20,000 On Order Expected 16-Sep-26 | MU | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 150 Ohms | 100 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MFBM1V1608-150-R TTI: MFBM1V1608-150-R Eaton Electronics Availability: 0In Stock4,000 On Order Expected 11-Jun-26 Ferrite Beads 150 OHM 5.0A SMT | 0In Stock4,000 On Order Expected 11-Jun-26 | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 15 Ohms | 5 A | 9 Ohms to 21 Ohms | 30 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM21HE802SN1L TTI: BLM21HE802SN1L Murata Electronics Availability: 0In Stock3,000 On Order Expected 12-Jun-26 Ferrite Beads 0805 8000ohm 0.70ohm 25% | 0In Stock3,000 On Order Expected 12-Jun-26 | BLM21H | Ferrite Beads | SMD/SMT | 8 kOhms | 650 mA | 900 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||||
Mfr: MFBW1V3216-601-R TTI: MFBW1V3216-601-R Eaton Electronics Availability: 0In Stock4,000 On Order Expected 11-Jun-26 Ferrite Beads 600 OHM 2.0A | 0In Stock4,000 On Order Expected 11-Jun-26 | MFBW1V | Multilayer Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 2 A | 25 % | 200 mOhms | - 40 C | + 85 C | 3.2 mm | 1.6 mm | 0.9 mm | Reel | ||||||
Mfr: MFBM1V1608-121-R TTI: MFBM1V1608-121-R Eaton Electronics Availability: 0In Stock4,000 On Order Expected 11-Jun-26 Ferrite Beads 120 OHM 2.0A | 0In Stock4,000 On Order Expected 11-Jun-26 | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 65 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: NFZ03SG102SN10D TTI: NFZ03SG102SN10D Murata Electronics Availability: 0In Stock15,000 On Order Expected 18-Jun-26 Ferrite Beads 1000 OHM 210MA | 0In Stock15,000 On Order Expected 18-Jun-26 | NFZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 210 mA | 25 % | 1.3 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: MH1608-300Y TTI: MH1608-300Y Bourns Availability: 0In Stock12,000 On Order Expected 21-Sep-26 Ferrite Beads 30 ohms 25% HIGH CURRENT | 0In Stock12,000 On Order Expected 21-Sep-26 | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1 A | 25 % | 60 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MFBM1V1005-121-R TTI: MFBM1V1005-121-R Eaton Electronics Availability: 0In Stock10,000 On Order Expected 11-Jun-26 Ferrite Beads 120 OHM .8A | 0In Stock10,000 On Order Expected 11-Jun-26 | MFBM1V | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 800 mA | 25 % | 150 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MFBW1V1005-000-R TTI: MFBW1V1005-000-R Eaton Electronics Availability: 0In Stock10,000 On Order Expected 11-Jun-26 Ferrite Beads 0 OHM 10MHZ 2PIN | 0In Stock10,000 On Order Expected 11-Jun-26 | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0402 (1005 metric) | 0 Ohms | 800 mA | 0 Ohms to 15 Ohms | 40 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18AG331SH1D TTI: BLM18AG331SH1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 25-Jun-26 Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below | 0In Stock4,000 On Order Expected 25-Jun-26 | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 600 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: HI0805R800R-10 TTI: HI0805R800R-10 Laird Technologies Ferrite Beads 80ohms 100MHz 5A Monolithic 0805 SMD | 0In Stock | HI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 5 A | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
Mfr: HI2220P171R-10 TTI: HI2220P171R-10 Laird Technologies Availability: 0In StockFerrite Beads 175ohms 100MHz 4A Monolithic 2220 SMD | 0In Stock | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 170 Ohms | 4 A | 30 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 0.5 mm | Reel |