Ferrite Beads
8,871 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM21PG300SH1D TTI: BLM21PG300SH1D Murata Electronics Availability: 0In StockFerrite Beads 30 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 4 A | 25 % | 15 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: HZ0402A152R-10 TTI: HZ0402A152R-10 Laird Availability: 0In Stock100,000 On Order Expected 23-Feb-27 Ferrite Beads 1500ohms 2ohms 50mA | 0In Stock100,000 On Order Expected 23-Feb-27 | HZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 50 mA | 2 Ohms | - 40 C | + 125 C | 1.01 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: BLM15AX221SN1D TTI: BLM15AX221SN1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 600 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15PX221SZ1D TTI: BLM15PX221SZ1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHMS 800MA Alternate Sizing Guide Below | 0In Stock | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 1.4 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: MMZ1608A152ETA00 TTI: MMZ1608A152ETA00 TDK Availability: 0In Stock20,000 On Order Expected 07-Oct-26 Ferrite Beads 1500 OHM 25% 0.3A | 0In Stock20,000 On Order Expected 07-Oct-26 | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608A152ETA00 - | |||||
Mfr: BBPY00321611101Y00 TTI: BBPY00321611101Y00 Pulse Electronics Availability: 0In Stock45,000 On Order Expected Ferrite Beads 100Ohms RDC=0.03Ohms 3000mA | 0In Stock45,000 On Order Expected | BBPY | Multilayer Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 1.6 mm | 1.1 mm | Reel | PBY321611T-101Y-N | |||||
Mfr: CZB2AGTTD102P TTI: CZB2AGTTD102P KOA Speer Availability: 0In Stock48,000 On Order Expected 24-Nov-26 Ferrite Beads 0805 1K 25% | 0In Stock48,000 On Order Expected 24-Nov-26 | CZB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: BLM03AX241SN1D TTI: BLM03AX241SN1D Murata Electronics Availability: 0In Stock75,000 On Order Expected 27-Oct-26 Ferrite Beads 240 OHM 25% Alternate Sizing Guide Below | 0In Stock75,000 On Order Expected 27-Oct-26 | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 350 mA | 25 % | 380 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: BLM15BB221SN1D TTI: BLM15BB221SN1D Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: ILBB0805ER102V TTI: ILBB0805ER102V Vishay / Dale Availability: 0In Stock12,000 On Order Expected 02-Jul-27 Ferrite Beads 1Kohms 25% | 0In Stock12,000 On Order Expected 02-Jul-27 | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 100 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: BLM31KN471SN1L TTI: BLM31KN471SN1L Murata Electronics Availability: 0In Stock20,000 On Order Expected 30-Nov-26 Ferrite Beads 470 OHM Alternate Sizing Guide Below | 0In Stock20,000 On Order Expected 30-Nov-26 | BLM31KN_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 470 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: BLM31KN601SZ1L TTI: BLM31KN601SZ1L Murata Electronics Availability: 0In StockFerrite Beads 600 OHM 2.9A Alternate Sizing Guide Below | 0In Stock | BLM31 _Z | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 2.9 A | 25 % | 38 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: MPZ2012S102JTD25 TTI: MPZ2012S102JTD25 TDK Availability: 0In Stock48,000 On Order Expected Ferrite Beads 0805 1.5A 25% 0.15ohms AEC-Q200 | 0In Stock48,000 On Order Expected | MPZ-J | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 1.5 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MPZ2012S102JTD25 - | ||||
Mfr: ILHB1812ER132V TTI: ILHB1812ER132V Vishay / Dale Availability: 0In Stock50,000 On Order Expected 23-Dec-26 Ferrite Beads 1.3Kohms 25% | 0In Stock50,000 On Order Expected 23-Dec-26 | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 1.3 kOhms | 3 A | 25 % | 50 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 1.5 mm | Reel | |||||||
Mfr: BLM15PX471SN1D TTI: BLM15PX471SN1D Murata Electronics Availability: 0In Stock30,000 On Order Expected 24-Mar-27 Ferrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock30,000 On Order Expected 24-Mar-27 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: FBMJ2125HS250NT TTI: FBMJ2125HS250NT TAIYO YUDEN Availability: 0In Stock4,000 On Order Expected 18-Dec-26 Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC201208T250NG | 0In Stock4,000 On Order Expected 18-Dec-26 | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 25 Ohms | 6 A | 30 % | 4 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | LSMCC201208T250NG LLMCC201208T250NG | |||||
Mfr: HZ0805B222R-10 TTI: HZ0805B222R-10 Laird Availability: 0In StockFerrite Beads 2200ohms 1.5ohms 100mA | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.2 kOhms | 200 mA | 700 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | |||||||
Mfr: MPZ2012S331ATD25 TTI: MPZ2012S331ATD25 TDK Availability: 0In Stock96,000 On Order Expected Ferrite Beads 0805 330ohms 2500mA Power Line AEC-Q200 | 0In Stock96,000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 2.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MPZ2012S331ATD25 - | ||||
Mfr: BLM03BD750SN1D TTI: BLM03BD750SN1D Murata Electronics Availability: 0In Stock15,000 On Order Expected 12-Nov-26 Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below | 0In Stock15,000 On Order Expected 12-Nov-26 | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 75 Ohms | 300 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM15BA220SN1D TTI: BLM15BA220SN1D Murata Electronics Availability: 0In StockFerrite Beads 22 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 22 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MI1806J800R-10 TTI: MI1806J800R-10 Laird Availability: 0In Stock28,000 On Order Expected 30-Sep-26 Ferrite Beads 78ohms 0.03ohms 1.0A | 0In Stock28,000 On Order Expected 30-Sep-26 | MI | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 80 Ohms | 1 A | 30 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | |||||||
Mfr: BLM18BB331SN1D TTI: BLM18BB331SN1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 05-Oct-26 Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below | 0In Stock4,000 On Order Expected 05-Oct-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 400 mA | 25 % | 580 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18SG330SN1D TTI: BLM18SG330SN1D Murata Electronics Availability: 0In StockFerrite Beads 33 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 33 Ohms | 6 A | 25 % | 8 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLF03JD421GNED TTI: BLF03JD421GNED Murata Electronics Availability: 0In Stock15,000 On Order Expected 13-Oct-26 Ferrite Beads 700 MHZ | 0In Stock15,000 On Order Expected 13-Oct-26 | BLF | Ferrite Beads | SMD/SMT | 0201 (0603 metric) | 420 Ohms | 480 mA | 40 % | 280 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.4 mm | Reel | EKDMGN02A-KIT |