SMD - Ferrite Beads
3,734 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LSMCC321611T480NG TTI: LSMCC321611T480NG TAIYO YUDEN Availability: 0In Stock2,000 On Order Expected 12-Jun-26 Ferrite Beads HI CURR 1206 48 OHMS 30% | 0In Stock2,000 On Order Expected 12-Jun-26 | LSMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 48 Ohms | 6 A | 30 % | 5 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: BLM31KN121SH1L TTI: BLM31KN121SH1L Murata Electronics Availability: 0In Stock2,500 On Order Expected 10-Nov-26 Ferrite Beads 120 OHM Alternate Sizing Guide Below | 0In Stock2,500 On Order Expected 10-Nov-26 | BLM31_H | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 6 A | 25 % | 9 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21SN300SZ1D TTI: BLM21SN300SZ1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 21-Sep-26 Ferrite Beads 30 OHM Alternate Sizing Guide Below | 0In Stock4,000 On Order Expected 21-Sep-26 | BLM21_Z | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 8.5 A | 25 % | 4 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: BLM31KN102SZ1L TTI: BLM31KN102SZ1L Murata Electronics Availability: 0In Stock2,500 On Order Expected 10-Nov-26 Ferrite Beads 1000 OHM Alternate Sizing Guide Below | 0In Stock2,500 On Order Expected 10-Nov-26 | BLM31 _Z | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 2 A | 25 % | 75 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21BB201SN1D TTI: BLM21BB201SN1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 21-Sep-26 Ferrite Beads 200 OHM 25% Alternate Sizing Guide Below | 0In Stock4,000 On Order Expected 21-Sep-26 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 200 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLE32SN120BN1L TTI: BLE32SN120BN1L Murata Electronics Availability: 0In Stock1,500 On Order Expected 08-Jun-26 Ferrite Beads 1210 12ohm 5% NONAUTO | 0In Stock1,500 On Order Expected 08-Jun-26 | BLE32SN | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 12 Ohms | 20 A | 5 Ohms | 600 uOhms | - 55 C | + 150 C | 3.2 mm | 2.5 mm | 2 mm | Reel | ||||||
Mfr: BLM15AX100SZ1D TTI: BLM15AX100SZ1D Murata Electronics Availability: 0In Stock10,000 On Order Expected 18-Jun-26 Ferrite Beads 10 OHMS 1.74A 25% | 0In Stock10,000 On Order Expected 18-Jun-26 | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 1.74 A | 25 % | 15 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: MPZ1005S221ET000 TTI: MPZ1005S221ET000 TDK Availability: 0In Stock10,000 On Order Expected 05-Jun-26 Ferrite Beads 220 OHM 0.9A | 0In Stock10,000 On Order Expected 05-Jun-26 | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 900 mA | 40 % | 220 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S221ET000 - | |||||
Mfr: ILBB0402ER601V TTI: ILBB0402ER601V Vishay / Dale Availability: 0In Stock10,000 On Order Expected 26-May-26 Ferrite Beads 600ohms 25% | 0In Stock10,000 On Order Expected 26-May-26 | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MFBM1V1608-151-R TTI: MFBM1V1608-151-R Eaton Electronics Availability: 0In Stock4,000 On Order Expected 11-Jun-26 Ferrite Beads 150 OHM 1.5A SMT | 0In Stock4,000 On Order Expected 11-Jun-26 | MFBM1V | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 1.5 A | 25 % | 90 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MFBW1V1608-152-R TTI: MFBW1V1608-152-R Eaton Electronics Availability: 0In Stock4,000 On Order Expected 11-Jun-26 Ferrite Beads 1500 OHM .4A | 0In Stock4,000 On Order Expected 11-Jun-26 | MFBW1V | Multilayer Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 400 mA | 25 % | 750 mOhms | - 40 C | + 85 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: LCMGG160808T121RG TTI: LCMGG160808T121RG TAIYO YUDEN Availability: 0In Stock4,000 On Order Expected 15-Jun-26 Ferrite Beads HI CURR 0603 120 OHM | 0In Stock4,000 On Order Expected 15-Jun-26 | LCMG | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1.2 A | 25 % | 130 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MMZ0603S121CT000 TTI: MMZ0603S121CT000 TDK Availability: 0In Stock30,000 On Order Expected 10-Jun-26 Ferrite Beads 120 OHM | 0In Stock30,000 On Order Expected 10-Jun-26 | MMZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 120 Ohms | 200 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MMZ0603S121CT000 - | |||||
Mfr: MPZ1005A331ET000 TTI: MPZ1005A331ET000 TDK Availability: 0In StockFerrite Beads 0402 330ohms 600mA Wide Band Power Line | 0In Stock | MPZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 600 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005A331ET000 - | |||||
Mfr: MPZ1005S221HT000 TTI: MPZ1005S221HT000 TDK Availability: 0In StockFerrite Beads 0402 220ohm 25% 1.5A | 0In Stock | MPZ-H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 1.5 A | 25 % | 95 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S221HT000 - | |||||
Mfr: BLM03AG601SN1D TTI: BLM03AG601SN1D Murata Electronics Availability: 0In Stock15,000 On Order Expected 18-Jun-26 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 0In Stock15,000 On Order Expected 18-Jun-26 | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 100 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
0In Stock | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 220 Ohms | 150 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||||
Mfr: BLA31AG601SN4D TTI: BLA31AG601SN4D Murata Electronics Availability: 0In Stock16,000 On Order Expected 01-Oct-26 Ferrite Beads 600 OHM 25% | 0In Stock16,000 On Order Expected 01-Oct-26 | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 100 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: BLM18AG121SZ1D TTI: BLM18AG121SZ1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% | 0In Stock | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 800 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21AG601SZ1D TTI: BLM21AG601SZ1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 30-Jun-26 Ferrite Beads 600 OHM 700MA Alternate Sizing Guide Below | 0In Stock4,000 On Order Expected 30-Jun-26 | BLM21_Z | Ferrite Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 700 mA | 25 % | 210 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: ILBB0402ER121V TTI: ILBB0402ER121V Vishay / Dale Availability: 0In Stock10,000 On Order Expected 17-Sep-26 Ferrite Beads 120ohms 25% | 0In Stock10,000 On Order Expected 17-Sep-26 | ILBB-0402 | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 300 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15BB221SH1D TTI: BLM15BB221SH1D Murata Electronics Availability: 0In Stock10,000 On Order Expected 28-May-26 Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock10,000 On Order Expected 28-May-26 | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: BLM15PD121SZ1D TTI: BLM15PD121SZ1D Murata Electronics Availability: 0In Stock10,000 On Order Expected 23-Jun-26 Ferrite Beads 120 OHM 900MA Alternate Sizing Guide Below | 0In Stock10,000 On Order Expected 23-Jun-26 | BLM15_Z | Ferrite Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.3 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | |||||
Mfr: MMZ1005D221ET000 TTI: MMZ1005D221ET000 TDK Availability: 0In Stock10,000 On Order Expected 29-May-26 Ferrite Beads 220 OHM .25A | 0In Stock10,000 On Order Expected 29-May-26 | MMZ-E | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 250 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005D221ET000 - | |||||
0In Stock | BLM15_H | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 80 Ohms | 1.7 A | 25 % | 85 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel |