NFZ - Ferrite Beads
263 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NFZ | EMI Filters | SMD/SMT | 0603 (1608 metric) | 250 Ohms | 1.1 A | 25 % | 190 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 17 Ohms | 2.5 A | 30 % | 35 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | |||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 2.6 kOhms | 350 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 61 Ohms | 1.6 A | 30 % | 106 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | |||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 450 Ohms | 275 mA | 30 % | 2.28 Ohms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 7.4 Ohms | 2.05 A | 30 % | 45 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 620 Ohms | 250 mA | 30 % | 2.7 Ohms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 19 Ohms | 1.8 A | 30 % | 89 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 21 Ohms | 1.2 A | 30 % | 120 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | ||||||
Mfr: NFZ32BW310HN11L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 31 Ohms | 1.2 A | 30 % | 155 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | |||||
0In Stock | NFZ | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 17 Ohms | 700 mA | 30 % | 210 mOhms | - 55 C | + 125 C | 2.5 mm | 2 mm | 0.9 mm | Reel | |||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 97 Ohms | 1.2 A | 30 % | 187 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | |||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 60 Ohms | 400 mA | 30 % | 300 mOhms | - 55 C | + 125 C | 2.5 mm | 2 mm | 0.9 mm | Reel | |||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 150 Ohms | 700 mA | 30 % | 685 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | AEC-Q200 | Reel | ||||||
0In Stock | NFZ | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 230 mA | 25 % | 1.4 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | NFZ | AEC-Q200 | Reel | |||||||||||||||||
Mfr: NFZ2MSM181SN10L TTI: Not Assigned Murata Electronics Availability: Not Available OnlineFerrite Beads | Not Available Online | NFZ | EMI Filters | SMD/SMT | 0806 (2016 metric) | 180 Ohms | 3.4 A | 25 % | 25 mOhms | - 40 C | + 85 C | 2 mm | 1.6 mm | 0.9 mm | Reel | |||||
0In Stock | NFZ | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | NFZ | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 45 Ohms | 1.65 A | 30 % | 83 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | |||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 17 Ohms | 2.5 A | 30 % | 35 mOhms | - 40 C | + 125 C | 5 mm | 5 mm | 2 mm | Reel | |||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 12 Ohms | 1.85 A | 30 % | 64 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel | ||||||
0In Stock | NFZ | EMI Filters | SMD/SMT | 1210 (3225 metric) | 300 Ohms | 2.55 A | 30 % | 30 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.55 mm | Reel |