MPZ - Ferrite Beads
139 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MPZ1608D600BTA00 TTI: MPZ1608D600BTA00 TDK Availability: 0In StockFerrite Beads 60ohms 1.2A 100mOhms 0603 Ferrite Chip | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1.2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608D600BTA00 - | |||||
Mfr: MPZ0603S470CT000 TTI: MPZ0603S470CT000 TDK Availability: 0In StockFerrite Beads 0201 47ohm 500mA DC: 120mOhm | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 47 Ohms | 500 mA | 25 % | 120 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MPZ0603S470CT000 - | |||||
Mfr: MPZ1608S600ATDH5 TTI: MPZ1608S600ATDH5 TDK Availability: 0In StockFerrite Beads 0603 60ohms 3500mA Power Line AEC-Q200 | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 3.5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | MPZ1608S600ATDH5 - | ||||
Mfr: MPZ1608SPH220ATDH5 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads Beads,Auto,22ohm,8.0A,-55-125C | 0In Stock | MPZ | Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 8 A | 7 Ohms | 4 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | ||||||
0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 22 Ohms | 1 A | 25 % | 65 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MPZ0603S220CT000 - | ||||||
Mfr: MPZ1608D600BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 60ohms 1200mA Power Line AEC-Q200 | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1.2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608D600BTD25 - | ||||
Mfr: MPZ0402S220CTF0W TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 22ohm 0.75A 150mOhms 0402 Chip Bead | Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 01005 (0402 metric) | 22 Ohms | 750 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | MPZ0402S220CTF0W - | |||||
Mfr: MPZ1608Y600BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 60ohms 2300mA Power Line AEC-Q200 | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 2.3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608Y600BTD25 - | ||||
0In Stock | MPZ | Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 8 A | 7 Ohms | 4 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | |||||||
Mfr: MPZ1608D300BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 30ohms 1800mA Power Line AEC-Q200 | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1.8 A | 10 Ohms | 60 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608D300BTD25 - | ||||
0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 90 Ohms | 1.2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005Y900CT000 - | ||||||
Mfr: MPZ1608Y221BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 220ohms 1500mA Power Line AEC-Q200 | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.5 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608Y221BTD25 - | ||||
Mfr: MPZ0402S100CT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 10ohm 1.10A 50mOhms 0402 Chip Bead | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 01005 (0402 metric) | 10 Ohms | 1.1 A | 5 Ohms | 50 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | MPZ0402S100CT000 - | |||||
Mfr: MPZ1608Y151BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 150ohms 1800mA Power Line AEC-Q200 | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 1.8 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608Y151BTD25 - | ||||
Mfr: MPZ1608D300BTA00 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 30ohms 1.8A 60mOhms 0603 Ferrite Chip | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1.8 A | 10 Ohms | 60 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608D300BTA00 - | |||||
Mfr: MPZ0402S100CTF0W TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 10ohm 1.10A 50mOhms 0402 Chip Bead | Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 01005 (0402 metric) | 10 Ohms | 1.1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | MPZ0402S100CTF0W - | |||||
Mfr: MPZ0402S330CT000 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 33ohm 0.55A 550mOhms 0402 Chip Bead | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 01005 (0402 metric) | 33 Ohms | 550 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | MPZ0402S330CT000 - | |||||
Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 750 mA | 25 % | 90 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | MPZ0603S330CT000 - | ||||||
Mfr: MPZ2520SPH070ATD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 7ohm 3% 1.25mOhm 12A AEC-Q200 | 0In Stock | MPZ | Chip Beads | SMD/SMT | 1008 (2520 metric) | 7 Ohms | 10 A | 3 Ohms | 1.25 mOhms | - 55 C | + 125 C | 2.5 mm | 2 mm | 0.85 mm | AEC-Q200 | Reel | MPZ2520SPH070ATD25 - | ||||
Mfr: MPZ1608D101BTD25 TTI: Not Assigned TDK Availability: 0In StockFerrite Beads 0603 100ohms 1000mA Power Line AEC-Q200 | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608D101BTD25 - | ||||
Mfr: MPZ0402S330CTF0W TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads 33ohm 0.55A 550mOhms 0402 Chip Bead | Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 01005 (0402 metric) | 33 Ohms | 550 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 0.4 mm | 0.2 mm | 0.2 mm | Reel | MPZ0402S330CTF0W - | |||||
Mfr: MPZ1608S300A TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MPZ1608S300ATAH0 | Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 5 A | 10 Ohms | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MPZ1608S300ATAH0 | |||||
Mfr: MPZ1608S102A TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MPZ1608S102ATA00 | Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 800 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MPZ1608S102ATA00 | |||||
Mfr: MPZ1005S100C TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MPZ1005S100CT000 | Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 10 Ohms | 2 A | 25 % | 45 mOhms | - 40 C | + 85 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S100CT000 | |||||
Mfr: MPZ1608Y221B TTI: Not Assigned TDK Availability: Not Available OnlineFerrite Beads COMPLETE MFG PN 810-MPZ1608Y221BTA00 | Not Available Online | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.5 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608Y221BTA00 |