FB - Ferrite Beads
399 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FBMH2012HM121-TV TTI: FBMH2012HM121-TV TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0805,120 OHM | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 2.5 A | 25 % | 32 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | AEC-Q200 | Reel | LCMGA201208T121RG | ||||
Mfr: FBMH2012HM221-T TTI: FBMH2012HM221-T TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0805, 220 OHMS+ / -25%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2 A | 25 % | 60 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | LSMGA201208T221RG LLMGA201208T221RG | |||||
Mfr: FBTH1608HE102-T TTI: FBTH1608HE102-T TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT, 0603/1608 (EIA/JIS),1000 OHM+ / - 25 %, Q200 Grade 1 | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 500 mA | 25 % | 350 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LAMGL160808T102RD | ||||
Mfr: FBTH1608HE600-T TTI: FBTH1608HE600-T TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT, 0603/1608 (EIA/JIS),60 OHM+ / - 25 %, Q200 Grade 1 | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 2.25 A | 25 % | 25 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGL160808T600RD | ||||
Mfr: FBMH2016HM251NT TTI: FBMH2016HM251NT TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0806, 250 OHMS+ / -30%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0806 (2016 metric) | 250 Ohms | 2 A | 30 % | 50 mOhms | - 40 C | + 125 C | 2 mm | 1.6 mm | 1.6 mm | Reel | LSMGA201616T251NG LLMGA201616T251NG | |||||
Mfr: FBMJ4516HS720NTV TTI: FBMJ4516HS720NTV TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,1806,72 OHM | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 72 Ohms | 6 A | 30 % | 7 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | AEC-Q200 | Reel | LCMCC451611T720NG | ||||
Mfr: FBTH1608HE601-T TTI: FBTH1608HE601-T TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT, 0603/1608 (EIA/JIS),600 OHM+ / - 25 %, Q200 Grade 1 | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 640 mA | 25 % | 170 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGL160808T601RD | ||||
Mfr: FBMH1608HL331-TV TTI: FBMH1608HL331-TV TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0603,330 OHM | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 800 mA | 25 % | 210 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGG160808T331RG | ||||
Mfr: FBMH4525HM102NTV TTI: FBMH4525HM102NTV TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,1810,1000 OHM | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1810 (4525 metric) | 1 kOhms | 3 A | 30 % | 60 mOhms | - 40 C | + 125 C | 4.5 mm | 2.5 mm | 2.5 mm | AEC-Q200 | Reel | LCMGA452525T102NG | ||||
Mfr: FBTH1608HL300-T TTI: FBTH1608HL300-T TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, 0603/1608 (EIA/JIS), 30 OHM+ / - 25 %, AEC-Q200 Grade 1 | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 2 A | 25 % | 28 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGM160808T300RD | ||||
Mfr: FBTH1608HL601-T TTI: FBTH1608HL601-T TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, 0603/1608 (EIA/JIS), 600 OHM+ / - 25 %, AEC-Q200 Grade 1 | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 420 mA | 25 % | 450 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGM160808T601RD | ||||
Mfr: FBMJ1608HM230NTR TTI: FBMJ1608HM230NTR TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 23 OHMS + / -30%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 23 Ohms | 6 A | 30 % | 6 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMCA160808T230NGR LLMCA160808T230NGR | |||||
Mfr: FBMJ1608HM230NTV TTI: FBMJ1608HM230NTV TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0603,23 OHM | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 23 Ohms | 4 A | 30 % | 7 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMCA160808T230NG | ||||
Mfr: FBMJ2125HS420-T8 TTI: FBMJ2125HS420-T8 TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0805,42 OHMS+ / -25% ,T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 42 Ohms | 4 A | 25 % | 8 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.05 mm | Reel | LBMCC201208T420RG LMMCC201208T420RG | |||||
Mfr: FBMH1608HL601-TV TTI: FBMH1608HL601-TV TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0603,600 OHM | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 450 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMGG160808T601RG | ||||
Mfr: FBTH1608HE151-T TTI: FBTH1608HE151-T TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT, 0603/1608 (EIA/JIS),150 OHM+ / - 25 %, Q200 Grade 1 | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 1.5 A | 25 % | 50 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LAMGL160808T151RD | ||||
Mfr: FBTH1608HE471-T TTI: FBTH1608HE471-T TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT, 0603/1608 (EIA/JIS),470 OHM+ / - 25 %, Q200 Grade 1 | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 680 mA | 25 % | 150 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGL160808T471RD | ||||
Mfr: FBMJ4516HL230NT TTI: FBMJ4516HL230NT TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1806, 23 OHMS+ / -30%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 23 Ohms | 3.5 A | 30 % | 14 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | Reel | LSMCG451611T230NG LLMCG451611T230NG | |||||
Mfr: FBMJ4516HM560NTV TTI: FBMJ4516HM560NTV TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,1806,56 OHM | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 56 Ohms | 6 A | 30 % | 7 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | AEC-Q200 | Reel | LCMCA451611T560NG | ||||
Mfr: FBMJ4516HM900-TV TTI: FBMJ4516HM900-TV TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,1806,90 OHM | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 90 Ohms | 4 A | 25 % | 14 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | AEC-Q200 | Reel | LCMCA451611T900RG | ||||
Mfr: FBMJ2125HL8R0NTV TTI: FBMJ2125HL8R0NTV TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0805,8 OHM | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 8 Ohms | 4 A | 30 % | 8 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | LCMCG201208T8R0NG | ||||
Mfr: FBMJ4516HL230NTV TTI: FBMJ4516HL230NTV TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,1806,23 OHM | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 23 Ohms | 3.5 A | 30 % | 14 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | AEC-Q200 | Reel | LCMCG451611T230NG | ||||
Mfr: FBMJ1608HS280NTV TTI: FBMJ1608HS280NTV TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,0603,28 OHM | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 28 Ohms | 4 A | 30 % | 7 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | LCMCC160808T280NG | ||||
Mfr: FBMH4525HM102NT8 TTI: FBMH4525HM102NT8 TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD,HIGH CURRENT CHIP,1810,1000 OHMS+ / -30% ,T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1810 (4525 metric) | 1 kOhms | 3 A | 30 % | 60 mOhms | - 40 C | + 125 C | 4.5 mm | 2.5 mm | 2.8 mm | Reel | LBMGA452525T102NG LMMGA452525T102NG | |||||
Mfr: FBTH1608HL331-T TTI: FBTH1608HL331-T TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, 0603/1608 (EIA/JIS), 330 OHM+ / - 25 %, AEC-Q200 Grade 1 | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 600 mA | 25 % | 210 mOhms | - 40 C | + 150 C | 1.6 mm | 0.8 mm | 0.95 mm | AEC-Q200 | Reel | LAMGM160808T331RD |