BLM18_H - Ferrite Beads
133 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM18PG300SH1D TTI: BLM18PG300SH1D Murata Electronics Availability: 0In StockFerrite Beads 30 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 1 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18KG471SH1D TTI: BLM18KG471SH1D Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 1.5 A | 25 % | 130 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18DN151SH1D TTI: BLM18DN151SH1D Murata Electronics Availability: 0In StockFerrite Beads 150 OHM 100 MHZ Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 1.4 A | 25 % | 120 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18KG102BH1D TTI: BLM18KG102BH1D Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 800 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18KG331SH1D TTI: BLM18KG331SH1D Murata Electronics Ferrite Beads 330 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.7 A | 25 % | 80 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18KG331BH1D TTI: BLM18KG331BH1D Murata Electronics Availability: 0In StockFerrite Beads 330 OHM 1.2A | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.2 A | 25 % | 80 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BB121SH1D TTI: BLM18BB121SH1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 550 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18PG600SH1D TTI: BLM18PG600SH1D Murata Electronics Ferrite Beads 60 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BD102BH1D TTI: BLM18BD102BH1D Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 200 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18BD252BH1D TTI: BLM18BD252BH1D Murata Electronics Availability: 0In StockFerrite Beads 2500 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.5 kOhms | 150 mA | 25 % | 1.5 Ohms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLM18KG700TH1D TTI: BLM18KG700TH1D Murata Electronics Availability: 0In StockFerrite Beads 70 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 70 Ohms | 3.5 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18SP221SH1D TTI: BLM18SP221SH1D Murata Electronics Availability: 0In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.8 A | 25 % | 48 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18HG102SH1D TTI: BLM18HG102SH1D Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 100 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM18BD252SH1D TTI: BLM18BD252SH1D Murata Electronics Ferrite Beads 2500 OHM 25% 150MA Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 2.25 kOhms | 150 mA | 25 % | 1.5 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM18AG471SH1D TTI: BLM18AG471SH1D Murata Electronics Ferrite Beads 470 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 550 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 26 Ohms | 4 A | 25 % | 7 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | EKDMAT03-KIT | |||||
Mfr: BLM18BD471SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 250 mA | 25 % | 550 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18HD471SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 470 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 100 mA | 25 % | 1.2 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 700 mA | 25 % | 250 mOhms | - 55 C | + 150 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||||
Mfr: BLM18BA121SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 200 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BB050SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 5 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 5 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BA100SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 10 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 10 Ohms | 500 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BD601SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM18BB221SH1D TTI: Not Assigned Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 450 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18BA220SH1D TTI: Not Assigned Murata Electronics Availability: 0In StockFerrite Beads 22 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel |