ACML - Ferrite Beads
91 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 125 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 100 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | Reel | |||||||||||||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 240 Ohms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 500 Ohms | 100 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 7 Ohms | 500 mA | 25 % | 50 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 100 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 600 Ohms | 200 mA | 25 % | 1.7 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
0In Stock | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 800 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 60 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 180 Ohms | 600 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 200 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 26 Ohms | 1.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 80 Ohms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 70 Ohms | 1 A | 25 % | 80 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 19 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.2 kOhms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 22 Ohms | 800 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: ACML-0603-1500-T TTI: Not Assigned ABRACON Availability: Not Available OnlineFerrite Beads 1500ohms | Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1.5 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Not Available Online | ACML | Ferrite Chip Beads | Reel | |||||||||||||||||
Not Available Online | ACML | |||||||||||||||||||
Not Available Online | ACML | |||||||||||||||||||
Mfr: ACML-0805-7-T TTI: Not Assigned ABRACON Availability: Not Available OnlineFerrite Beads 7 ohms 2200mA | Not Available Online | ACML | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 7 Ohms | 2.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel |