SMD - Ferrite Beads
3,734 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HI1806T600R-10 TTI: HI1806T600R-10 Laird Technologies Availability: 66,000In Stock74,000 On Order Expected 24-Sep-26 Ferrite Beads 60ohms 100MHz 6A Monolithic 1806 SMD | 66,000In Stock74,000 On Order Expected 24-Sep-26 | HI | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 60 Ohms | 6 A | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | |||||||
Mfr: HI3312X101R-10 TTI: HI3312X101R-10 Laird Technologies Availability: 35,000In Stock100,000 On Order Expected 06-Nov-26 Ferrite Beads 100ohms 100MHz 10A Monolithic 3312 SMD | 35,000In Stock100,000 On Order Expected 06-Nov-26 | HI | Ferrite Chip Beads | SMD/SMT | 3312 (8531 metric) | 100 Ohms | 10 A | 4 mOhms | - 55 C | + 125 C | 8.5 mm | 3.1 mm | 2.28 mm | Reel | |||||||
Mfr: MMZ1608S121ATA00 TTI: MMZ1608S121ATA00 TDK Availability: 388,000In StockFerrite Beads 120 OHM 25% 0.5A | 388,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S121ATA00 - | |||||
Mfr: MMZ1005S121CT000 TTI: MMZ1005S121CT000 TDK Availability: 110,000In Stock30,000 On Order Expected 16-Jun-26 Ferrite Beads 120 OHM 25% 0.5A | 110,000In Stock30,000 On Order Expected 16-Jun-26 | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 500 mA | 25 % | 220 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S121CT000 - | |||||
Mfr: MMZ1608R102ATA00 TTI: MMZ1608R102ATA00 TDK Availability: 164,000In StockFerrite Beads 1000 OHM 25% 0.4A | 164,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R102ATA00 - | |||||
Mfr: MMZ1005A222ET000 TTI: MMZ1005A222ET000 TDK Availability: 90,000In StockFerrite Beads 2200 OHM 25% .15A | 90,000In Stock | MMZ-E | SMD/SMT | 0402 (1005 metric) | 2.2 kOhms | 150 mA | 2.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005A222ET000 - | |||||||
Mfr: MPZ2012S601ATD25 TTI: MPZ2012S601ATD25 TDK Availability: 736,000In Stock8,000 On Order Expected 26-May-26 Ferrite Beads 0805 600ohms 2000mA Power Line AEC-Q200 | 736,000In Stock8,000 On Order Expected 26-May-26 | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MPZ2012S601ATD25 - | ||||
Mfr: MPZ2012S101ATD25 TTI: MPZ2012S101ATD25 TDK Availability: 156,000In StockFerrite Beads 0805 100ohms@100MHz 4.0A AEC-Q200 | 156,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MPZ2012S101ATD25 - | ||||
Mfr: MPZ1005S121CT000 TTI: MPZ1005S121CT000 TDK Availability: 190,000In Stock30,000 On Order Expected 09-Sep-26 Ferrite Beads 120 OHM 25% 1.2A | 190,000In Stock30,000 On Order Expected 09-Sep-26 | MPZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.2 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MPZ1005S121CT000 - | |||||
Mfr: BLM18KG601SN1D TTI: BLM18KG601SN1D Murata Electronics Availability: 188,000In Stock64,000 On Order Expected 01-Jul-26 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 188,000In Stock64,000 On Order Expected 01-Jul-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1.3 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18HG102SN1D TTI: BLM18HG102SN1D Murata Electronics Availability: 124,000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 124,000In Stock | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 100 mA | 25 % | 1.6 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15HD182SN1D TTI: BLM15HD182SN1D Murata Electronics Availability: 350,000In Stock170,000 On Order Expected 17-Jun-26 Ferrite Beads 1800 OHM 25% Alternate Sizing Guide Below | 350,000In Stock170,000 On Order Expected 17-Jun-26 | BLM15H_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 25 % | 2.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: SMB2.5R-2 R700 TTI: SMB2.5R-2 Delevan Availability: 700In Stock17,500 On Order Expected Ferrite Beads 2.5 Turns | 700In Stock17,500 On Order Expected | SMB2.5R | Ferrite Chip Beads | SMD/SMT | 490 Ohms | 9.5 A | 5 mOhms | - 40 C | + 125 C | 9.02 mm | 7.2 mm | 4.7 mm | Reel | SMB2.5R-2 T700 | |||||||
Mfr: BLM18PG600SN1D TTI: BLM18PG600SN1D Murata Electronics Availability: 28,000In Stock380,000 On Order Expected Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below | 28,000In Stock380,000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM15PX121SN1D TTI: BLM15PX121SN1D Murata Electronics Availability: 160,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 160,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 2 A | 25 % | 55 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM21AG121SN1D TTI: BLM21AG121SN1D Murata Electronics Availability: 752,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 752,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM15AG221SN1D TTI: BLM15AG221SN1D Murata Electronics Availability: 240,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 240,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 450 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: MPZ1608D101BTA00 TTI: MPZ1608D101BTA00 TDK Availability: 464,000In StockFerrite Beads 100ohms 1A 60mOhms 0603 Ferrite Chip | 464,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 100 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608D101BTA00 - | |||||
Mfr: BLM21PG220SN1D TTI: BLM21PG220SN1D Murata Electronics Availability: 24,000In Stock396,000 On Order Expected Ferrite Beads 22 OHM 25% Alternate Sizing Guide Below | 24,000In Stock396,000 On Order Expected | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 22 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM15PD121SN1D TTI: BLM15PD121SN1D Murata Electronics Availability: 720,000In Stock190,000 On Order Expected 23-Jun-26 Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 720,000In Stock190,000 On Order Expected 23-Jun-26 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 1.3 A | 25 % | 90 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18HE102SN1D TTI: BLM18HE102SN1D Murata Electronics Availability: 36,000In Stock20,000 On Order Expected 06-Aug-26 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 36,000In Stock20,000 On Order Expected 06-Aug-26 | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 600 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM15AX601SN1D TTI: BLM15AX601SN1D Murata Electronics Availability: 940,000In StockFerrite Beads 600 OHM 25% Alternate Sizing Guide Below | 940,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 500 mA | 25 % | 340 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM21PG300SN1D TTI: BLM21PG300SN1D Murata Electronics Availability: 596,000In StockFerrite Beads 30 OHM 25% Alternate Sizing Guide Below | 596,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 4 A | 25 % | 15 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM15HG102SN1D TTI: BLM15HG102SN1D Murata Electronics Availability: 130,000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 130,000In Stock | BLM15H_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18KG221SN1D TTI: BLM18KG221SN1D Murata Electronics Availability: 1,520,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 1,520,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT |