Ferrite Beads
8,881 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BLM15AX102SN1D TTI: BLM15AX102SN1D Murata Electronics Availability: 1,140,000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 1,140,000In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 350 mA | 25 % | 490 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: MMZ1608B601CTAH0 TTI: MMZ1608B601CTAH0 TDK Availability: 256,000In StockFerrite Beads 600 OHM 25% 0.5A | 256,000In Stock | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MMZ1608B601CTAH0 - | |||||
Mfr: BLM41PG600SN1L TTI: BLM41PG600SN1L Murata Electronics Availability: 530,000In StockFerrite Beads 60 OHM 25% Alternate Sizing Guide Below | 530,000In Stock | BLM41_SN | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 60 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: MMZ1608S601ATA00 TTI: MMZ1608S601ATA00 TDK Availability: 244,000In Stock160,000 On Order Expected Ferrite Beads 600 OHM 25% 0.5A | 244,000In Stock160,000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608S601ATA00 - | |||||
Mfr: MI0805M221R-10 TTI: MI0805M221R-10 Laird Technologies Availability: 12,000In StockFerrite Beads 220ohms 100MHz 2.5A Monolithic 0805 SMD | 12,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2.5 A | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | |||||||
Mfr: BLM21PG300SN1D TTI: BLM21PG300SN1D Murata Electronics Availability: 536,000In StockFerrite Beads 30 OHM 25% Alternate Sizing Guide Below | 536,000In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 30 Ohms | 4 A | 25 % | 15 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18PG600SN1D TTI: BLM18PG600SN1D Murata Electronics Availability: 276,000In Stock168,000 On Order Expected Ferrite Beads 60 OHM 25% Alternate Sizing Guide Below | 276,000In Stock168,000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18AG221SN1D TTI: BLM18AG221SN1D Murata Electronics Availability: 1,064,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 1,064,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 700 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM15HD102SN1D TTI: BLM15HD102SN1D Murata Electronics Availability: 210,000In Stock50,000 On Order Expected 04-Dec-26 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 210,000In Stock50,000 On Order Expected 04-Dec-26 | BLM15H_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.25 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLM15HG102SN1D TTI: BLM15HG102SN1D Murata Electronics Availability: 240,000In StockFerrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 240,000In Stock | BLM15H_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 250 mA | 25 % | 1.1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18PG221SN1D TTI: BLM18PG221SN1D Murata Electronics Availability: 132,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 132,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 1.4 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MH1608-601Y TTI: MH1608-601Y Bourns Availability: 112,000In Stock628,000 On Order Expected Ferrite Beads 600 ohms 25% HIGH CURRENT | 112,000In Stock628,000 On Order Expected | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: HZ0805C202R-10 TTI: HZ0805C202R-10 Laird Technologies Availability: 188,000In Stock176,000 On Order Expected 01-Feb-27 Ferrite Beads 2000ohms 100MHz .3A Monolithic 0805 SMD | 188,000In Stock176,000 On Order Expected 01-Feb-27 | HZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 300 mA | 500 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | |||||||
Mfr: MMZ1608R102ATA00 TTI: MMZ1608R102ATA00 TDK Availability: 100,000In Stock52,000 On Order Expected 24-Nov-26 Ferrite Beads 1000 OHM 25% 0.4A | 100,000In Stock52,000 On Order Expected 24-Nov-26 | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 400 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R102ATA00 - | |||||
Mfr: BLM18KG221SN1D TTI: BLM18KG221SN1D Murata Electronics Availability: 1,336,000In StockFerrite Beads 220 OHM 25% Alternate Sizing Guide Below | 1,336,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: MPZ1608S121ATAH0 TTI: MPZ1608S121ATAH0 TDK Availability: 92,000In StockFerrite Beads 120ohms 2A 45mOhms 0603 Ferrite Chip | 92,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 45 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MPZ1608S121ATAH0 - | |||||
Mfr: MPZ1608S300ATAH0 TTI: MPZ1608S300ATAH0 TDK Availability: 232,000In StockFerrite Beads 30ohms 5A 10mOhms 0603 Ferrite Chip | 232,000In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 5 A | 10 Ohms | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | MPZ1608S300ATAH0 - | |||||
Mfr: BLM41PG750SN1L TTI: BLM41PG750SN1L Murata Electronics Availability: 127,500In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 127,500In Stock | BLM41_SN | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 75 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: HZ1206C202R-10 TTI: HZ1206C202R-10 Laird Technologies Availability: 108,000In Stock180,000 On Order Expected 01-Feb-27 Ferrite Beads 2000ohms 30MHz .3A Monolithic 1206 SMD | 108,000In Stock180,000 On Order Expected 01-Feb-27 | HZ | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 2 kOhms | 300 mA | 500 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.4 mm | Reel | |||||||
Mfr: HI1812V101R-10 TTI: HI1812V101R-10 Laird Technologies Availability: 332,500In StockFerrite Beads 100ohms 100MHz 8A Monolithic 1812 SMD | 332,500In Stock | HI | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 100 Ohms | 8 A | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 5 mm | Reel | |||||||
Mfr: MI0805K400R-10 TTI: MI0805K400R-10 Laird Technologies Availability: 252,000In StockFerrite Beads 40ohms 100MHz 1.5A Monolithic 0805 SMD | 252,000In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 40 Ohms | 1.5 A | 50 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | |||||||
Mfr: BLM18AG121SN1D TTI: BLM18AG121SN1D Murata Electronics Availability: 568,000In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 568,000In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 800 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM18EG601SN1D TTI: BLM18EG601SN1D Murata Electronics Availability: 244,000In Stock112,000 On Order Expected 23-Nov-26 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 244,000In Stock112,000 On Order Expected 23-Nov-26 | BLM18EG_xH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM31PG500SN1L TTI: BLM31PG500SN1L Murata Electronics Availability: 582,000In StockFerrite Beads 50 OHM 25% Alternate Sizing Guide Below | 582,000In Stock | BLM31_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: ILHB0603ER121V TTI: ILHB0603ER121V Vishay / Dale Availability: 164,000In StockFerrite Beads 120ohms 25% | 164,000In Stock | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |