SMD - Ferrite Beads
3,734 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ILBB0805ER202V TTI: ILBB0805ER202V Vishay / Dale Availability: 0In Stock16,000 On Order Expected 26-Aug-26 Ferrite Beads 2Kohms 25% | 0In Stock16,000 On Order Expected 26-Aug-26 | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2 kOhms | 80 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: BLM15BD601SN1D TTI: BLM15BD601SN1D Murata Electronics Availability: 0In Stock50,000 On Order Expected 01-Jun-26 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 0In Stock50,000 On Order Expected 01-Jun-26 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 200 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM15AX221SN1D TTI: BLM15AX221SN1D Murata Electronics Availability: 0In Stock50,000 On Order Expected Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock50,000 On Order Expected | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 220 Ohms | 600 mA | 25 % | 180 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: BLA31BD601SN4D TTI: BLA31BD601SN4D Murata Electronics Availability: 0In Stock8,000 On Order Expected 28-Jul-26 Ferrite Beads 600 OHM 25% | 0In Stock8,000 On Order Expected 28-Jul-26 | BLA | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 100 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: BLM15BA750SN1D TTI: BLM15BA750SN1D Murata Electronics Availability: 0In Stock20,000 On Order Expected 23-Jun-26 Ferrite Beads 75 OHM 25% Alternate Sizing Guide Below | 0In Stock20,000 On Order Expected 23-Jun-26 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 75 Ohms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18BD221SN1D TTI: BLM18BD221SN1D Murata Electronics Availability: 0In Stock24,000 On Order Expected 16-Jul-26 Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock24,000 On Order Expected 16-Jul-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 250 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18RK221SN1D TTI: BLM18RK221SN1D Murata Electronics Availability: 0In Stock8,000 On Order Expected 10-Aug-26 Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock8,000 On Order Expected 10-Aug-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM03HG102SN1D TTI: BLM03HG102SN1D Murata Electronics Availability: 0In Stock30,000 On Order Expected 30-Jun-26 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 0In Stock30,000 On Order Expected 30-Jun-26 | BLM03H__N | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 1 kOhms | 125 mA | 25 % | 2.6 Ohms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM18HG601SN1D TTI: BLM18HG601SN1D Murata Electronics Availability: 0In Stock84,000 On Order Expected 22-Sep-26 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 0In Stock84,000 On Order Expected 22-Sep-26 | BLM18H_SN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: ILB1206ER202V TTI: ILB1206ER202V Vishay / Dale Availability: 0In Stock6,000 On Order Expected 04-Jun-26 Ferrite Beads 2Kohms 25% | 0In Stock6,000 On Order Expected 04-Jun-26 | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 2 kOhms | 100 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: BLM21BD152SN1D TTI: BLM21BD152SN1D Murata Electronics Ferrite Beads 1500 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1.5 kOhms | 250 mA | 25 % | 450 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM18EG221SZ1D TTI: BLM18EG221SZ1D Murata Electronics Availability: 0In Stock8,000 On Order Expected 12-Jun-26 Ferrite Beads 220 OHM 2000MA Alternate Sizing Guide Below | 0In Stock8,000 On Order Expected 12-Jun-26 | BLM18_Z | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: BLM21BD601SN1D TTI: BLM21BD601SN1D Murata Electronics Availability: 0In Stock12,000 On Order Expected 31-Jul-26 Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 0In Stock12,000 On Order Expected 31-Jul-26 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21PG121SN1D TTI: BLM21PG121SN1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: MH2029-101Y TTI: MH2029-101Y Bourns Availability: 0In Stock72,000 On Order Expected Ferrite Beads 100 ohms 25% HIGH CURRENT | 0In Stock72,000 On Order Expected | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 100 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BLM15AX121SN1D TTI: BLM15AX121SN1D Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 700 mA | 25 % | 130 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | EKDMGN01A-KIT EKDMGN02A-KIT | |||||
Mfr: FBMJ3216HM600-T TTI: FBMJ3216HM600-T TAIYO YUDEN Availability: 0In Stock4,000 On Order Expected 05-Jun-26 Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCC321611T480NG | 0In Stock4,000 On Order Expected 05-Jun-26 | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 4 A | 25 % | 10 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | LSMCA321611T600RG LLMCA321611T600RG | |||||
Mfr: BLM21BB750SN1D TTI: BLM21BB750SN1D Murata Electronics Availability: 0In StockFerrite Beads 75 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 75 Ohms | 700 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21RK102SN1D TTI: BLM21RK102SN1D Murata Electronics Availability: 0In Stock8,000 On Order Expected 14-Sep-26 Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 0In Stock8,000 On Order Expected 14-Sep-26 | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 1 kOhms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM21BD272SH1L TTI: BLM21BD272SH1L Murata Electronics Availability: 0In Stock15,000 On Order Expected 22-Jun-26 Ferrite Beads 2700 OHM 25% Alternate Sizing Guide Below | 0In Stock15,000 On Order Expected 22-Jun-26 | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.7 kOhms | 200 mA | 25 % | 800 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: FBMJ3216HS800-TV TTI: FBMJ3216HS800-TV TAIYO YUDEN Availability: 0In StockFerrite Beads PLEASE SEE SUGGESTED ALTERNATE LCMCG451611T230NG | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 80 Ohms | 4 A | 25 % | 10 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | AEC-Q200 | Reel | LCMCC321611T800RG | ||||
Mfr: BLM21PG600SH1D TTI: BLM21PG600SH1D Murata Electronics Availability: 0In StockFerrite Beads 60 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_H | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3.5 A | 25 % | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | |||||
Mfr: ILAS1206ER121V TTI: ILAS1206ER121V Vishay / Dale Availability: 0In Stock15,000 On Order Expected 17-Sep-26 Ferrite Beads 120ohms 25% | 0In Stock15,000 On Order Expected 17-Sep-26 | Ferrite Chip Bead Arrays | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 150 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 0.8 mm | Reel | |||||||
Mfr: ILHB0805ER900V TTI: ILHB0805ER900V Vishay / Dale Availability: 0In Stock8,000 On Order Expected 28-Jul-26 Ferrite Beads 90ohms 25% | 0In Stock8,000 On Order Expected 28-Jul-26 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 90 Ohms | 5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
Mfr: ILHB0805ER600V TTI: ILHB0805ER600V Vishay / Dale Availability: 0In Stock16,000 On Order Expected Ferrite Beads 60ohms 25% | 0In Stock16,000 On Order Expected | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 60 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel |