Ferrite Beads
8,871 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LI0805H121R-10 TTI: LI0805H121R-10 Laird Availability: 0In Stock184,000 On Order Expected Ferrite Beads 120ohms 100MHz .8A Monolithic 0805 SMD | 0In Stock184,000 On Order Expected | LI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 800 mA | 150 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.1 mm | Reel | |||||||
Mfr: HI0805R800R-10 TTI: HI0805R800R-10 Laird Availability: 0In Stock340,000 On Order Expected Ferrite Beads 80ohms 100MHz 5A Monolithic 0805 SMD | 0In Stock340,000 On Order Expected | HI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 80 Ohms | 5 A | 10 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
Mfr: MI1206L501R-10 TTI: MI1206L501R-10 Laird Availability: 0In Stock141,000 On Order Expected Ferrite Beads 500ohms 100MHz 2A Monolithic 1206 SMD | 0In Stock141,000 On Order Expected | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 500 Ohms | 2 A | 60 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | |||||||
Mfr: LI0603G121R-10 TTI: LI0603G121R-10 Laird Availability: 0In StockFerrite Beads 120ohms 100MHz .7A Monolithic 0603 SMD | 0In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 700 mA | 200 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: HI1812V101R-10 TTI: HI1812V101R-10 Laird Availability: 165,000In StockFerrite Beads 100ohms 100MHz 8A Monolithic 1812 SMD | 165,000In Stock | HI | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 100 Ohms | 8 A | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 5 mm | Reel | |||||||
0In Stock | HI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 3.5 A | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||||
Mfr: BLM21BD222TN1D TTI: BLM21BD222TN1D Murata Electronics Availability: 0In StockFerrite Beads 2200 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 2.2 kOhms | 200 mA | 25 % | 600 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: MMZ1005S601CT000 TTI: MMZ1005S601CT000 TDK Availability: 0In Stock440,000 On Order Expected 10-Dec-26 Ferrite Beads 600 OHM 25% 0.3A | 0In Stock440,000 On Order Expected 10-Dec-26 | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 520 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S601CT000 - | |||||
Mfr: DM3312X101R-10 TTI: DM3312X101R-10 Laird Availability: 7,500In Stock17,500 On Order Expected Ferrite Beads 100ohms 100MHz | 7,500In Stock17,500 On Order Expected | DM3312 | Ferrite Chip Beads | SMD/SMT | 3312 (8531 metric) | 100 Ohms | 10 A | 4 mOhms | - 55 C | + 125 C | Reel | ||||||||||
Mfr: MI0805K110R-10 TTI: MI0805K110R-10 Laird Availability: 0In Stock20,000 On Order Expected 15-Jan-27 Ferrite Beads 11ohms 100MHz 1.5A Monolithic 0805 SMD | 0In Stock20,000 On Order Expected 15-Jan-27 | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 11 Ohms | 1.5 A | 60 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | |||||||
0In Stock | CZB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 300 mA | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||||
Mfr: BLM18KG102SH1D TTI: BLM18KG102SH1D Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM 1A AECQ200 Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: BLM18KG102SN1D TTI: BLM18KG102SN1D Murata Electronics Availability: 0In Stock100,000 On Order Expected Ferrite Beads 1000 OHM Alternate Sizing Guide Below | 0In Stock100,000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1 A | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | ||||||
Mfr: MPZ1608S601ATD25 TTI: MPZ1608S601ATD25 TDK Availability: 0In Stock36,000 On Order Expected 28-Jan-27 Ferrite Beads 0603 600ohms 1000mA Power Line AEC-Q200 | 0In Stock36,000 On Order Expected 28-Jan-27 | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608S601ATD25 - | ||||
Mfr: MPZ1608S102ATD25 TTI: MPZ1608S102ATD25 TDK Availability: 0In Stock88,000 On Order Expected Ferrite Beads 0603 1000ohms 800mA Power Line AEC-Q200 | 0In Stock88,000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 800 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608S102ATD25 - | ||||
Mfr: BLM15BD102SN1D TTI: BLM15BD102SN1D Murata Electronics Availability: 0In Stock150,000 On Order Expected Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 0In Stock150,000 On Order Expected | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: HI2220R151R-10 TTI: HI2220R151R-10 Laird Availability: 0In StockFerrite Beads 150ohms 100MHz 5A Monolithic 2220 SMD | 0In Stock | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 150 Ohms | 5 A | 15 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 0.5 mm | Reel | |||||||
Mfr: BLM18RK221SN1D TTI: BLM18RK221SN1D Murata Electronics Availability: 8,000In Stock8,000 On Order Expected 23-Oct-26 Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 8,000In Stock8,000 On Order Expected 23-Oct-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: HI2220P701R-10 TTI: HI2220P701R-10 Laird Availability: 0In Stock102,000 On Order Expected 23-Dec-26 Ferrite Beads 700ohms 100MHz 4A Monolithic 2220 SMD | 0In Stock102,000 On Order Expected 23-Dec-26 | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 700 Ohms | 4 A | 25 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 0.5 mm | Reel | |||||||
Mfr: BLM18AG102SH1D TTI: BLM18AG102SH1D Murata Electronics Availability: 0In Stock200,000 On Order Expected Ferrite Beads 1000 OHM 25% Alternate Sizing Guide Below | 0In Stock200,000 On Order Expected | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 450 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT01A-KIT | ||||
Mfr: BLM15AG700SN1D TTI: BLM15AG700SN1D Murata Electronics Availability: 0In Stock130,000 On Order Expected 12-Oct-26 Ferrite Beads 70 OHM 25% Alternate Sizing Guide Below | 0In Stock130,000 On Order Expected 12-Oct-26 | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 70 Ohms | 600 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: ILB1206ER601V TTI: ILB1206ER601V Vishay / Dale Availability: 0In Stock19,000 On Order Expected Ferrite Beads 600ohms 25% | 0In Stock19,000 On Order Expected | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: BLM15PD300SN1D TTI: BLM15PD300SN1D Murata Electronics Availability: 0In StockFerrite Beads 30 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 2.2 A | 25 % | 35 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM18SG221TN1D TTI: BLM18SG221TN1D Murata Electronics Availability: 0In Stock880,000 On Order Expected Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock880,000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.5 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG331SN1D TTI: BLM18KG331SN1D Murata Electronics Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 1.7 A | 25 % | 80 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT |