SMD - Ferrite Beads
3,734 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ILBB0805ER121V TTI: ILBB0805ER121V Vishay / Dale Availability: 0In Stock44,000 On Order Expected Ferrite Beads 120ohms 25% | 0In Stock44,000 On Order Expected | ILBB-0805 | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | ||||||
Mfr: BLM18KG300TN1D TTI: BLM18KG300TN1D Murata Electronics Availability: 0In Stock104,000 On Order Expected Ferrite Beads 30 OHM 25% Alternate Sizing Guide Below | 0In Stock104,000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 5 A | 25 % | 10 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: MH2029-601Y TTI: MH2029-601Y Bourns Availability: 0In Stock60,000 On Order Expected Ferrite Beads 600 ohms 25% HIGH CURRENT | 0In Stock60,000 On Order Expected | MH | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | ||||||
Mfr: BLM18KG102SH1D TTI: BLM18KG102SH1D Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM 1A AECQ200 Alternate Sizing Guide Below | 0In Stock | BLM18_H | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | |||||
Mfr: ILHB1206ER601V TTI: ILHB1206ER601V Vishay / Dale Availability: 0In Stock6,000 On Order Expected 05-Aug-26 Ferrite Beads 600ohms 25% | 0In Stock6,000 On Order Expected 05-Aug-26 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 2.5 A | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||
Mfr: HZ0402B102R-10 TTI: HZ0402B102R-10 Laird Technologies Availability: 0In Stock390,000 On Order Expected Ferrite Beads 1000ohms 1ohms 200mA | 0In Stock390,000 On Order Expected | HZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1 kOhms | 200 mA | 1 kOhms | - 40 C | + 125 C | 1.01 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: MPZ1608S221ATD25 TTI: MPZ1608S221ATD25 TDK Availability: 0In Stock24,000 On Order Expected 20-Aug-26 Ferrite Beads 0603 220ohms 2200mA Power Line AEC-Q200 | 0In Stock24,000 On Order Expected 20-Aug-26 | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.2 A | 25 % | 50 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | MPZ1608S221ATD25 - | ||||
Mfr: FBMH4532HM681-T TTI: FBMH4532HM681-T TAIYO YUDEN Availability: 0In Stock112,000 On Order Expected Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCA160808T230NG | 0In Stock112,000 On Order Expected | FB | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 680 Ohms | 4 A | 25 % | 28 mOhms | - 40 C | + 125 C | 4.5 mm | 3.2 mm | 3.5 mm | Reel | LSMGA453232L681RG LLMGA453232L681RG | |||||
0In Stock | LF | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 5.138 Ohms | 100 mA | 1.25 Ohms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | ||||||||
Mfr: BLM41PG181SN1L TTI: BLM41PG181SN1L Murata Electronics Availability: 0In Stock82,500 On Order Expected Ferrite Beads 180 OHM 25% Alternate Sizing Guide Below | 0In Stock82,500 On Order Expected | BLM41_SN | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 180 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: LI1806E101R-10 TTI: LI1806E101R-10 Laird Technologies Availability: 0In StockFerrite Beads 100ohms 100MHz .5A Monolithic 1806 SMD | 0In Stock | LI | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 100 Ohms | 500 mA | 300 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | |||||||
Mfr: BLM18KG601BH1D TTI: BLM18KG601BH1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 16-Jul-26 Ferrite Beads 600 OHM 1.0A 0.15OHM Alternate Sizing Guide Below | 0In Stock4,000 On Order Expected 16-Jul-26 | BLM18_H | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | EKDMAT03-KIT | ||||
Mfr: BLE18PS080SN1D TTI: BLE18PS080SN1D Murata Electronics Availability: 0In Stock4,000 On Order Expected 10-Jun-26 Ferrite Beads 8 OHM | 0In Stock4,000 On Order Expected 10-Jun-26 | BLE | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 8.5 Ohms | 8 A | 25 % | 4 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | Reel | ||||||
Mfr: BLM31KN471SN1L TTI: BLM31KN471SN1L Murata Electronics Availability: 0In Stock12,500 On Order Expected 02-Jul-26 Ferrite Beads 470 OHM Alternate Sizing Guide Below | 0In Stock12,500 On Order Expected 02-Jul-26 | BLM31KN_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 470 Ohms | 4 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: BLM31KN121SZ1L TTI: BLM31KN121SZ1L Murata Electronics Availability: 0In StockFerrite Beads 120 OHM 6A AEC-Q200 Alternate Sizing Guide Below | 0In Stock | BLM31 _Z | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 6 A | 25 % | 9 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | AEC-Q200 | Reel | |||||
Mfr: MMZ1005A222ETD25 TTI: MMZ1005A222ETD25 TDK Availability: 0In Stock20,000 On Order Expected 30-Jun-26 Ferrite Beads 0402 2200ohms 150mA HiSpd Signl AEC-Q200 | 0In Stock20,000 On Order Expected 30-Jun-26 | MMZ-E Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 2.2 kOhms | 150 mA | 25 % | 2.2 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005A222ETD25 - | ||||
Mfr: MMZ1005Y152CTD25 TTI: MMZ1005Y152CTD25 TDK Availability: 0In Stock10,000 On Order Expected 17-Jun-26 Ferrite Beads 0402 1500ohms 100mA Signal Line AEC-Q200 | 0In Stock10,000 On Order Expected 17-Jun-26 | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.5 kOhms | 100 mA | 25 % | 1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005Y152CTD25 - | ||||
Mfr: MMZ1005Y182CTD25 TTI: MMZ1005Y182CTD25 TDK Availability: 0In StockFerrite Beads 0402 1800ohms 150mA Signal Line AEC-Q200 | 0In Stock | MMZ Auto | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 150 mA | 25 % | 850 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | AEC-Q200 | Reel | MMZ1005Y182CTD25 - | ||||
Mfr: MPZ2012S331ATD25 TTI: MPZ2012S331ATD25 TDK Availability: 0In StockFerrite Beads 0805 330ohms 2500mA Power Line AEC-Q200 | 0In Stock | MPZ | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 2.5 A | 25 % | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | AEC-Q200 | Reel | MPZ2012S331ATD25 - | ||||
Mfr: BLM31KN601SN1L TTI: BLM31KN601SN1L Murata Electronics Availability: 0In Stock10,000 On Order Expected 20-Jul-26 Ferrite Beads 600 OHM Alternate Sizing Guide Below | 0In Stock10,000 On Order Expected 20-Jul-26 | BLM31KN_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 2.9 A | 25 % | 38 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | EKDMGN01A-KIT EKDMGN04-KIT | |||||
Mfr: BLM18KG102SZ1D TTI: BLM18KG102SZ1D Murata Electronics Availability: 0In Stock24,000 On Order Expected 08-Jul-26 Ferrite Beads 1000 OHM Alternate Sizing Guide Below | 0In Stock24,000 On Order Expected 08-Jul-26 | BLM18_Z | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1 A | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q200 | Reel | ||||||
Mfr: MH4516-600Y TTI: MH4516-600Y Bourns Availability: 0In Stock2,000 On Order Expected 19-Aug-26 Ferrite Beads 60 ohms 25% HIGH CURRENT | 0In Stock2,000 On Order Expected 19-Aug-26 | MH | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 60 Ohms | 6 A | 25 % | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 1.6 mm | 1.6 mm | Reel | ||||||
Mfr: SMB2.5-1 R700 TTI: SMB2.5-1 Delevan Availability: 0In Stock2,100 On Order Expected 08-Jul-26 Ferrite Beads 2.5 Turns | 0In Stock2,100 On Order Expected 08-Jul-26 | SMB2.5 | Ferrite Chip Beads | SMD/SMT | 385 Ohms | 9.5 A | 5 mOhms | - 40 C | + 125 C | 9.02 mm | 7.2 mm | 4.7 mm | Reel | SMB2.5-1 T700 | |||||||
Mfr: ILB1206ER151V TTI: ILB1206ER151V Vishay / Dale Availability: 0In Stock27,000 On Order Expected Ferrite Beads 150ohms 25% | 0In Stock27,000 On Order Expected | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 150 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: MH1608-800Y TTI: MH1608-800Y Bourns Availability: 0In Stock64,000 On Order Expected Ferrite Beads 80 ohms 25% HIGH CURRENT | 0In Stock64,000 On Order Expected | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 80 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |