SMD - Ferrite Beads
3,734 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ILHB0805ER121V TTI: ILHB0805ER121V Vishay / Dale Availability: 0In Stock132,000 On Order Expected Ferrite Beads 120ohms 25% | 0In Stock132,000 On Order Expected | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 5 A | 25 % | 30 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
Mfr: BLM31PG500SN1L TTI: BLM31PG500SN1L Murata Electronics Availability: 0In Stock126,000 On Order Expected Ferrite Beads 50 OHM 25% Alternate Sizing Guide Below | 0In Stock126,000 On Order Expected | BLM31_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: ILHB0805ER251V TTI: ILHB0805ER251V Vishay / Dale Availability: 0In Stock100,000 On Order Expected Ferrite Beads 250ohms 25% | 0In Stock100,000 On Order Expected | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 250 Ohms | 3 A | 25 % | 40 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
Mfr: FBMJ2125HS420-T TTI: FBMJ2125HS420-T TAIYO YUDEN Availability: 0In Stock48,000 On Order Expected 31-Jul-26 Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMCG321611T160NG | 0In Stock48,000 On Order Expected 31-Jul-26 | FB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 42 Ohms | 4 A | 25 % | 8 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | LSMCC201208T420RG LLMCC201208T420RG | |||||
Mfr: MI1206K310R-10 TTI: MI1206K310R-10 Laird Technologies Availability: 0In StockFerrite Beads 31ohms 100MHz 1.5A Monolithic 1206 SMD | 0In Stock | MI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 31 Ohms | 1.5 A | 45 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | |||||||
Mfr: MI1210K600R-10 TTI: MI1210K600R-10 Laird Technologies Availability: 0In Stock39,000 On Order Expected 06-Nov-26 Ferrite Beads 60ohms 100MHz 1.5A Monolithic 1210 SMD | 0In Stock39,000 On Order Expected 06-Nov-26 | MI | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 60 Ohms | 1.5 A | 35 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | |||||||
Mfr: HZ1206D102R-10 TTI: HZ1206D102R-10 Laird Technologies Availability: 0In Stock66,000 On Order Expected 24-Sep-26 Ferrite Beads 1000ohms 100MHz .4A Monolithic 1206 SMD | 0In Stock66,000 On Order Expected 24-Sep-26 | HZ | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 1 kOhms | 400 mA | 400 mOhms | - 40 C | + 125 C | 3.2 mm | 2.5 mm | 1.4 mm | Reel | |||||||
Mfr: HI2220Q401R-10 TTI: HI2220Q401R-10 Laird Technologies Availability: 0In StockFerrite Beads 400ohms 100MHz 4.5A Monolithic 2220 SMD | 0In Stock | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 400 Ohms | 4.5 A | 30 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 0.5 mm | Reel | |||||||
Mfr: MI0603J680R-10 TTI: MI0603J680R-10 Laird Technologies Availability: 0In Stock404,000 On Order Expected Ferrite Beads 68ohms 100MHz 1A Monolithic 0603 SMD | 0In Stock404,000 On Order Expected | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 68 Ohms | 1 A | 100 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: HI0603P600R-10 TTI: HI0603P600R-10 Laird Technologies Availability: 0In StockFerrite Beads 60ohms 100MHz 4A Monolithic 0603 SMD | 0In Stock | HI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 4 A | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: HI2220R151R-10 TTI: HI2220R151R-10 Laird Technologies Availability: 0In StockFerrite Beads 150ohms 100MHz 5A Monolithic 2220 SMD | 0In Stock | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 150 Ohms | 5 A | 15 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 0.5 mm | Reel | |||||||
Mfr: HI2220P601R-10 TTI: HI2220P601R-10 Laird Technologies Availability: 0In Stock8,000 On Order Expected 29-Dec-26 Ferrite Beads 600ohms 100MHz 4A Monolithic 2220 SMD | 0In Stock8,000 On Order Expected 29-Dec-26 | HI | Ferrite Chip Beads | SMD/SMT | 2220 (5651 metric) | 600 Ohms | 4 A | 25 mOhms | - 55 C | + 125 C | 5.7 mm | 5 mm | 3.05 mm | Reel | |||||||
Mfr: BLM18SP102SZ1D TTI: BLM18SP102SZ1D Murata Electronics Availability: 0In StockFerrite Beads 1000 OHM Alternate Sizing Guide Below | 0In Stock | BLM18_Z | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1.2 A | 25 % | 222 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.6 mm | AEC-Q200 | Reel | |||||
Mfr: MMZ1005S182ET000 TTI: MMZ1005S182ET000 TDK Availability: 0In Stock80,000 On Order Expected Ferrite Beads 1800 OHM 0.2A | 0In Stock80,000 On Order Expected | MMZ-E | SMD/SMT | 0402 (1005 metric) | 1.8 kOhms | 200 mA | 1.5 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S182ET000 - | |||||||
Mfr: BLM31SN500SN1L TTI: BLM31SN500SN1L Murata Electronics Availability: 0In Stock42,000 On Order Expected 27-Oct-26 Ferrite Beads 50 OHM 12A Alternate Sizing Guide Below | 0In Stock42,000 On Order Expected 27-Oct-26 | BLM31_SN | Ferrite Beads | SMD/SMT | 1206 (3216 metric) | 50 Ohms | 12 A | 25 % | 1.6 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EKDMGN01A-KIT EKDMGN04-KIT | |||||
Mfr: ILB1206ER601V TTI: ILB1206ER601V Vishay / Dale Availability: 0In Stock12,000 On Order Expected 02-Sep-26 Ferrite Beads 600ohms 25% | 0In Stock12,000 On Order Expected 02-Sep-26 | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 200 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: BLM18KG102SN1D TTI: BLM18KG102SN1D Murata Electronics Availability: 0In Stock60,000 On Order Expected Ferrite Beads 1000 OHM Alternate Sizing Guide Below | 0In Stock60,000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 1 A | 25 % | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | ||||||
Mfr: ILB1206ER700V TTI: ILB1206ER700V Vishay / Dale Availability: 0In Stock42,000 On Order Expected Ferrite Beads 70ohms 25% | 0In Stock42,000 On Order Expected | ILB-1206 | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 70 Ohms | 600 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: BLM18EG121SN1D TTI: BLM18EG121SN1D Murata Electronics Availability: 0In Stock52,000 On Order Expected 24-Jul-26 Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock52,000 On Order Expected 24-Jul-26 | BLM18EG_xH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: ILBB0603ER600V TTI: ILBB0603ER600V Vishay / Dale Availability: 0In Stock20,000 On Order Expected 12-Aug-26 Ferrite Beads 60ohms 25% | 0In Stock20,000 On Order Expected 12-Aug-26 | ILBB-0603 | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 400 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18KG700TN1D TTI: BLM18KG700TN1D Murata Electronics Availability: 0In Stock20,000 On Order Expected 10-Jul-26 Ferrite Beads 70 OHM 25% Alternate Sizing Guide Below | 0In Stock20,000 On Order Expected 10-Jul-26 | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 70 Ohms | 3.5 A | 25 % | 22 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: BLM15PD300SN1D TTI: BLM15PD300SN1D Murata Electronics Availability: 0In Stock200,000 On Order Expected Ferrite Beads 30 OHM 25% Alternate Sizing Guide Below | 0In Stock200,000 On Order Expected | BLM15_SN | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 2.2 A | 25 % | 35 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: BLM03PG330SN1D TTI: BLM03PG330SN1D Murata Electronics Availability: 0In Stock360,000 On Order Expected 05-Aug-26 Ferrite Beads 33 OHM 25% Alternate Sizing Guide Below | 0In Stock360,000 On Order Expected 05-Aug-26 | BLM03_SN | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 33 Ohms | 750 mA | 25 % | 90 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: BLM18BD601SN1D TTI: BLM18BD601SN1D Murata Electronics Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 0In Stock | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 200 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: MH3261-601Y TTI: MH3261-601Y Bourns Availability: 0In Stock123,000 On Order Expected Ferrite Beads 600 ohms 25% HIGH CURRENT | 0In Stock123,000 On Order Expected | MH | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 600 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel |