SMD - Ferrite Beads
3,734 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HI0805O121R-10 TTI: HI0805O121R-10 Laird Technologies Availability: 0In Stock368,000 On Order Expected Ferrite Beads 120ohms 100MHz 3.5A Monolithic 0805 SMD | 0In Stock368,000 On Order Expected | HI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 120 Ohms | 3.5 A | 20 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | |||||||
Mfr: LI0603G121R-10 TTI: LI0603G121R-10 Laird Technologies Availability: 0In Stock168,000 On Order Expected 24-Sep-26 Ferrite Beads 120ohms 100MHz .7A Monolithic 0603 SMD | 0In Stock168,000 On Order Expected 24-Sep-26 | LI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 700 mA | 200 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: MI0603J601R-10 REV A TTI: MI0603J601R-10 Laird Technologies Availability: 0In Stock8,000 On Order Expected 05-Oct-26 Ferrite Beads 600ohms 100MHz 1A Monolithic 0603 SMD | 0In Stock8,000 On Order Expected 05-Oct-26 | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 200 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: HI1812V101R-10 TTI: HI1812V101R-10 Laird Technologies Availability: 0In Stock167,500 On Order Expected Ferrite Beads 100ohms 100MHz 8A Monolithic 1812 SMD | 0In Stock167,500 On Order Expected | HI | Ferrite Chip Beads | SMD/SMT | 1812 (4532 metric) | 100 Ohms | 8 A | 10 mOhms | - 55 C | + 125 C | 4.5 mm | 3.2 mm | 5 mm | Reel | |||||||
Mfr: HZ0603C601R-10 TTI: HZ0603C601R-10 Laird Technologies Availability: 0In Stock228,000 On Order Expected Ferrite Beads 600ohms 100MHz 300mA Monolithic 0603 SMD | 0In Stock228,000 On Order Expected | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 300 mA | 450 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: MPZ1608S601ATA00 TTI: MPZ1608S601ATA00 TDK Availability: 0In Stock332,000 On Order Expected Ferrite Beads 600ohms 1A 150mOhms 0603 Ferrite Chip | 0In Stock332,000 On Order Expected | MPZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MPZ1608S601ATA00 - | |||||
Mfr: BLM21PG331SN1D TTI: BLM21PG331SN1D Murata Electronics Availability: 0In Stock160,000 On Order Expected Ferrite Beads 330 OHM 25% Alternate Sizing Guide Below | 0In Stock160,000 On Order Expected | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 330 Ohms | 1.5 A | 25 % | 90 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: HZ0603C651R-10 TTI: HZ0603C651R-10 Laird Technologies Availability: 0In StockFerrite Beads 650ohms 100MHz .3A Monolithic 0603 SMD | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 650 Ohms | 300 mA | 600 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: LI0805G301R-10 TTI: LI0805G301R-10 Laird Technologies Availability: 0In StockFerrite Beads 300ohms 100MHz .7A Monolithic 0805 SMD | 0In Stock | LI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 700 mA | 200 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.1 mm | Reel | |||||||
Mfr: MI0805M221R-10 TTI: MI0805M221R-10 Laird Technologies Availability: 0In Stock76,000 On Order Expected 01-Jun-26 Ferrite Beads 220ohms 100MHz 2.5A Monolithic 0805 SMD | 0In Stock76,000 On Order Expected 01-Jun-26 | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 220 Ohms | 2.5 A | 50 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | |||||||
Mfr: HZ0402A601R-10 TTI: HZ0402A601R-10 Laird Technologies Ferrite Beads 600ohms 100MHz .1A Monolithic 0402 SMD | 0In Stock | HZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 100 mA | 1 kOhms | - 40 C | + 125 C | 1.01 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: MI0603J600R-10 TTI: MI0603J600R-10 Laird Technologies Availability: 0In StockFerrite Beads 60ohms 100MHz 1A Monolithic 0603 SMD | 0In Stock | MI | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 1 A | 100 mOhms | - 40 C | + 125 C | 1.6 mm | 0.5 mm | 0.5 mm | Reel | |||||||
Mfr: HI1206P121R-10 TTI: HI1206P121R-10 Laird Technologies Availability: 0In Stock198,000 On Order Expected Ferrite Beads 120ohms 100MHz 4A Monolithic 1206 SMD | 0In Stock198,000 On Order Expected | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 4 A | 30 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||||
Mfr: MI0805L301R-10 TTI: MI0805L301R-10 Laird Technologies Availability: 0In Stock32,000 On Order Expected 19-Jun-26 Ferrite Beads 300ohms 100MHz 2A Monolithic 0805 SMD | 0In Stock32,000 On Order Expected 19-Jun-26 | MI | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 2 A | 60 mOhms | - 40 C | + 125 C | 2 mm | 1.25 mm | 1.25 mm | Reel | |||||||
Mfr: HZ1206C202R-10 TTI: HZ1206C202R-10 Laird Technologies Availability: 0In Stock18,000 On Order Expected 28-Oct-26 Ferrite Beads 2000ohms 30MHz .3A Monolithic 1206 SMD | 0In Stock18,000 On Order Expected 28-Oct-26 | HZ | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 2 kOhms | 300 mA | 500 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.4 mm | Reel | |||||||
Mfr: HI1206N800R-10 TTI: HI1206N800R-10 Laird Technologies Availability: 0In StockFerrite Beads 80ohms 100MHz 3A Monolithic 1206 SMD | 0In Stock | HI | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 80 Ohms | 3 A | 35 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||
Mfr: BLM18KG121TN1D TTI: BLM18KG121TN1D Murata Electronics Availability: 0In Stock404,000 On Order Expected Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock404,000 On Order Expected | BLM18_xN | Ferrite Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 3 A | 25 % | 30 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | EKDMGN01A-KIT | |||||
Mfr: MMZ1005S601CT000 TTI: MMZ1005S601CT000 TDK Availability: 0In Stock80,000 On Order Expected Ferrite Beads 600 OHM 25% 0.3A | 0In Stock80,000 On Order Expected | MMZ | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 300 mA | 25 % | 520 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | MMZ1005S601CT000 - | |||||
Mfr: MMZ1608R601ATA00 TTI: MMZ1608R601ATA00 TDK Availability: 0In Stock152,000 On Order Expected 13-Jul-26 Ferrite Beads 600 OHM 25% 0.5A | 0In Stock152,000 On Order Expected 13-Jul-26 | MMZ | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | MMZ1608R601ATA00 - | |||||
Mfr: MH1608-601Y TTI: MH1608-601Y Bourns Availability: 0In Stock420,000 On Order Expected Ferrite Beads 600 ohms 25% HIGH CURRENT | 0In Stock420,000 On Order Expected | MH | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 1 A | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: BLM18SG221TN1D TTI: BLM18SG221TN1D Murata Electronics Availability: 0In Stock600,000 On Order Expected Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below | 0In Stock600,000 On Order Expected | BLM18_xN | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 2.5 A | 25 % | 40 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: ILHB1206ER121V TTI: ILHB1206ER121V Vishay / Dale Availability: 0In Stock891,000 On Order Expected Ferrite Beads 120ohms 25% | 0In Stock891,000 On Order Expected | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 6 A | 25 % | 20 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | |||||||
Mfr: ILHB0603ER121V TTI: ILHB0603ER121V Vishay / Dale Availability: 0In Stock192,000 On Order Expected Ferrite Beads 120ohms 25% | 0In Stock192,000 On Order Expected | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 2 A | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||||
Mfr: BLM21AG601SN1D TTI: BLM21AG601SN1D Murata Electronics Availability: 0In Stock512,000 On Order Expected Ferrite Beads 600 OHM 25% Alternate Sizing Guide Below | 0In Stock512,000 On Order Expected | BLM21_xN | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 700 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.85 mm | Reel | ||||||
Mfr: BLM31PG121SN1L TTI: BLM31PG121SN1L Murata Electronics Availability: 0In Stock2,217,000 On Order Expected Ferrite Beads 120 OHM 25% Alternate Sizing Guide Below | 0In Stock2,217,000 On Order Expected | BLM31_SN | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 3.5 A | 25 % | 25 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | EKDMGN01A-KIT |